Technical documents
Specifications
Brand
Wurth ElektronikInductance
110 μH
Series
WE-CMB
Dimensions
18.5 x 14.5 x 22mm
Mounting Type
Radial
Maximum Operating Temperature
+125°C
Length
18.5mm
Depth
14.5mm
Minimum Operating Temperature
-25°C
Height
22mm
Country of Origin
China
Product details
Wurth WE-CMB S Series Common Mode Chokes
Small size
Nickel-Zinc core
High suppression rates of asymmetric interference @ high and medium frequencies
High interference stability against RF interference and burst signals
Noise suppression up to 300 MHz
Optimised for Burst signals
Applications
Power electronics
Power line in- and Output filters
Wurth Leaded Inductors (Chokes)
Stock information temporarily unavailable.
Please check again later.
P.O.A.
80
P.O.A.
80
Technical documents
Specifications
Brand
Wurth ElektronikInductance
110 μH
Series
WE-CMB
Dimensions
18.5 x 14.5 x 22mm
Mounting Type
Radial
Maximum Operating Temperature
+125°C
Length
18.5mm
Depth
14.5mm
Minimum Operating Temperature
-25°C
Height
22mm
Country of Origin
China
Product details
Wurth WE-CMB S Series Common Mode Chokes
Small size
Nickel-Zinc core
High suppression rates of asymmetric interference @ high and medium frequencies
High interference stability against RF interference and burst signals
Noise suppression up to 300 MHz
Optimised for Burst signals
Applications
Power electronics
Power line in- and Output filters