Technical documents
Specifications
Brand
XP PowerOutput Voltage
5V dc
Input Voltage Range
9 → 36 V dc
Power Rating
3W
Input Voltage Nominal
24 V dc
Output Current
600mA
Mounting Type
Surface Mount
Isolated
Yes
Number of Outputs
1
Package
SMD
Isolation Voltage
1.5kV dc
Width
17mm
Depth
8.7mm
Length
19mm
Series
ISU03
Load Regulation
±1.0%
Minimum Temperature
-40°C
Efficiency
80%
Maximum Temperature
+95°C
Country of Origin
Taiwan, Province Of China
Product details
XP Power - ISU03 Series of Isolated DC-DC Converters
The ISU03 Series from XP Power offers a highly reliable range of regulated single and dual output, 3 W, isolated DC-DC converters. The series has been designed in a compact SMD package, features a wide 4:1 input range and meets ITE safety approvals. These compact DC-DC converters also attribute 1500 VDC in isolation, a wide -40 °C to +95 °C operating temperature range and remote On/Off. All ISU03 converters come with a 3-Year Warranty. Optional water washable versions are available.
Features and Benefits
Regulated single and dual outputs
Wide 4:1 input range
ITE Safety Approvals
Remote On/Off
Compact SMD Package
3-Year Warranty
Optional water washable versions
XP Power - Isolated DC-DC Converters
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
XP PowerOutput Voltage
5V dc
Input Voltage Range
9 → 36 V dc
Power Rating
3W
Input Voltage Nominal
24 V dc
Output Current
600mA
Mounting Type
Surface Mount
Isolated
Yes
Number of Outputs
1
Package
SMD
Isolation Voltage
1.5kV dc
Width
17mm
Depth
8.7mm
Length
19mm
Series
ISU03
Load Regulation
±1.0%
Minimum Temperature
-40°C
Efficiency
80%
Maximum Temperature
+95°C
Country of Origin
Taiwan, Province Of China
Product details
XP Power - ISU03 Series of Isolated DC-DC Converters
The ISU03 Series from XP Power offers a highly reliable range of regulated single and dual output, 3 W, isolated DC-DC converters. The series has been designed in a compact SMD package, features a wide 4:1 input range and meets ITE safety approvals. These compact DC-DC converters also attribute 1500 VDC in isolation, a wide -40 °C to +95 °C operating temperature range and remote On/Off. All ISU03 converters come with a 3-Year Warranty. Optional water washable versions are available.
Features and Benefits
Regulated single and dual outputs
Wide 4:1 input range
ITE Safety Approvals
Remote On/Off
Compact SMD Package
3-Year Warranty
Optional water washable versions