Axial Fans

You are viewing 1 - 20 of 1676 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Supply Voltage Dimensions Height Width Depth Diameter AC or DC Operation Air Flow Power Consumption Maximum Current Bearing Type Noise Level Fan Speed Blade Diameter Series Static Pressure Special Features Sensor Output Type IP Rating Configuration Termination Type Direction of Curve
DC Axial Fan, 60 x 60 x 25mm, 27cfm, 1.56W, 12 V dc (M Series)
  • RS Stock No. 135-6902
  • Brand Sunon
  • Mfr. Part No. MF60251VX-1000U-A99
Sunon 12 V dc 60 x 60 x 25mm 60mm 60mm 25mm - DC 27cfm 1.56W 130mA - 31.2dB(A) 5200rpm 59.7 (Outlet) mm, 61.3 (Inlet) mm M 0.31in/H2O Auto Restart, I2C Interface Voltage Output - Square Lead Wire Forward
DC Axial Fan, 35 x 35 x 10mm, 7.2cfm, 0.72W, 12 V dc (M Series)
  • RS Stock No. 135-6898
  • Brand Sunon
  • Mfr. Part No. MF35101V1-1000U-A99
Sunon 12 V dc 35 x 35 x 10mm 35mm 35mm 10mm - DC 7.2cfm 0.72W 60mA - 28dB(A) 10000rpm 17.1 (Outlet) mm, 17.35 (Inlet) mm M 0.22in/H2O Auto Restart, I2C Interface Voltage Output - Square Lead Wire Forward
DC Axial Fan, 92 x 92 x 25mm, 51.5cfm, 1.68W, 12 V dc (M Series)
  • RS Stock No. 135-6903
  • Brand Sunon
  • Mfr. Part No. MF92251V1-1000U-A99
Sunon 12 V dc 92 x 92 x 25mm 92mm 92mm 25mm - DC 51.5cfm 1.68W 140mA - 34dB(A) 3000rpm 103.5 (Outlet) mm, 91.3 (Inlet) mm M 0.15in/H2O Auto Restart, I2C Interface Voltage Output - Square Lead Wire Forward
DC Axial Fan, 80.5 x 80.5 x 32mm, 40cfm, 24 V dc RS Pro 24 V dc 80.5 x 80.5 x 32mm 80.5mm 80.5mm 32mm - DC 40cfm - 70mA Ball 35dB 3000rpm - - - Alarm, All Orion DC Fans are Designed to Meet UL, cUL, Dual Speed, High Speed, Lead Wires, Metal Impeller, PWM Input, Temperature Sensor, Thermistor Speed Control, TUV, VDE & CE Standards - IP55 Rectangular Lead Wire Forward
DC Axial Fan, 80.5 x 80.5 x 32mm, 44cfm, 24 V dc RS Pro 24 V dc 80.5 x 80.5 x 32mm 80.5mm 80.5mm 32mm - DC 44cfm - 100mA Ball 37dB 3400rpm - - - Alarm, All Orion DC Fans are Designed to Meet UL, cUL, Dual Speed, High Speed, Lead Wires, Metal Impeller, PWM Input, Temperature Sensor, Thermistor Speed Control, TUV, VDE & CE Standards - IP55 Rectangular Lead Wire Forward
DC Axial Fan, 80.5 x 80.5 x 32mm, 55.5cfm, 4.32W, 24 V dc RS Pro 24 V dc 80.5 x 80.5 x 32mm 80.5mm 80.5mm 32mm - DC 55.5cfm 4.32W 150mA Ball 44dB 4200rpm - - - Alarm, All Orion DC Fans are Designed to Meet UL, cUL, Dual Speed, High Speed, Lead Wires, Metal Impeller, PWM Input, Temperature Sensor, Thermistor Speed Control, TUV, VDE & CE Standards - IP55 Rectangular Lead Wire Forward
DC Axial Fan, 80 x 80 x 32mm, 55.5cfm, 4.56W, 12 V dc RS Pro 12 V dc 80 x 80 x 32mm 80mm 80mm 32mm - DC 55.5cfm 4.56W 230mA Ball 44dB 4200rpm - - - Alarm, All Orion DC Fans are Designed to Meet UL, cUL, Dual Speed, High Speed, Lead Wires, Metal Impeller, PWM Input, Temperature Sensor, Thermistor Speed Control, TUV, VDE & CE Standards - IP55 Rectangular Lead Wire Forward
DC Axial Fan, 80 x 80 x 32mm, 55.5cfm, 4.32W, 24 V dc RS Pro 24 V dc 80 x 80 x 32mm 80mm 80mm 32mm - DC 55.5cfm 4.32W 150mA Ball 44dB 4200rpm - - - Alarm, All Orion DC Fans are Designed to Meet UL, cUL, Dual Speed, High Speed, Lead Wires, Metal Impeller, PWM Input, Temperature Sensor, Thermistor Speed Control, TUV, VDE & CE Standards - IP55 Rectangular Lead Wire Forward
DC Axial Fan, 50 x 50 x 15mm, 17cfm, 0.87W, 12 V dc (M Series)
  • RS Stock No. 135-6899
  • Brand Sunon
  • Mfr. Part No. MF50151V1-1000U-A99
Sunon 12 V dc 50 x 50 x 15mm 50mm 50mm 15mm - DC 17cfm 0.87W 72mA - 33dB(A) 6100rpm 50.7 (Inlet) mm, 52.4 (Outlet) mm M 0.23in/H2O Auto Restart, I2C Interface Voltage Output - Square Lead Wire Forward
DC Axial Fan, 60 x 60 x 25mm, 20cfm, 1.4W, 5 V dc RS Pro 5 V dc 60 x 60 x 25mm 60mm 60mm 25mm - DC 20cfm 1.4W 280mA Ball 30dB 4000rpm - - - Alarm, All Orion DC Fans are Designed to Meet UL, cUL, Dual Speed, High Speed, Lead Wires, Metal Impeller, PWM Input, Temperature Sensor, Thermistor Speed Control, TUV, VDE & CE Standards PWM, Tachometer IP55 Rectangular Lead Wire Forward
DC Axial Fan, 120 x 120 x 32mm, 107cfm, 5.28W, 24 V dc RS Pro 24 V dc 120 x 120 x 32mm 120mm 120mm 32mm - DC 107cfm 5.28W 220mA Ball 48dB 3300rpm - - - Alarm, All Orion DC Fans are Designed to Meet UL, cUL, Dual Speed, High Speed, Lead Wires, Metal Impeller, PWM Input, Temperature Sensor, Thermistor Speed Control, TUV, VDE & CE Standards - IP55 Rectangular Lead Wire Forward
DC Axial Fan, 38 x 38 x 28mm, 17cfm, 4.8W, 12 V dc (San Ace 38 Series) Sanyo Denki 12 V dc 38 x 38 x 28mm 38mm 38mm 28mm - DC 17cfm 4.8W 400mA Ball - 13500rpm 37.5mm San Ace 38 - 40000 Expected Life, Lead Wire Connection, Plastic Material - - Square Lead Wire Forward
DC Axial Fan, 120 x 120 x 32mm, 93cfm, 24 V dc RS Pro 24 V dc 120 x 120 x 32mm 120mm 120mm 32mm - DC 93cfm - 160mA Ball 44dB 2900rpm - - - Alarm, All Orion DC Fans are Designed to Meet UL, cUL, Dual Speed, High Speed, Lead Wires, Metal Impeller, PWM Input, Temperature Sensor, Thermistor Speed Control, TUV, VDE & CE Standards - IP55 Rectangular Lead Wire Forward
DC Axial Fan, 38 x 38 x 28mm, 13.1cfm, 2.52W, 12 V dc (San Ace 38 Series) Sanyo Denki 12 V dc 38 x 38 x 28mm 38mm 38mm 28mm - DC 13.1cfm 2.52W 210mA Ball - 10500rpm 37.5mm San Ace 38 - 40000 Expected Life, Lead Wire Connection, Plastic Material - - Square Lead Wire Forward
DC Axial Fan, 120 x 120 x 32mm, 93cfm, 48 V dc RS Pro 48 V dc 120 x 120 x 32mm 120mm 120mm 32mm - DC 93cfm - 130mA Ball 44dB 2900rpm - - - Alarm, All Orion DC Fans are Designed to Meet UL, cUL, Dual Speed, High Speed, Lead Wires, Metal Impeller, PWM Input, Temperature Sensor, Thermistor Speed Control, TUV, VDE & CE Standards - IP55 Rectangular Lead Wire Forward
DC fan,PWM tacho,119x32mm 285cu.m/h 24V ebm-papst - - 119mm 119mm 32mm - DC 285m³/h - - - - - - 4314 - - - 68 - - Forward
DC Axial Fan, 40 x 40 x 28mm, 24cfm, 7.2W, 12 V dc (San Ace 40 Series) Sanyo Denki 12 V dc 40 X 40 X 28mm 40mm 40mm 28mm - DC 24cfm 7.2W 600mA Ball - 14700rpm 32mm San Ace 40 - 40000 Expected Life, Lead Wire Connection, Plastic Material - - Square Lead Wire Forward
DC Axial Fan, 60 x 60 x 38mm, 84cfm, 33.6W, 12 V dc (San Ace 60 Series) Sanyo Denki 12 V dc 60 x 60 x 38mm 60mm 60mm 38mm - DC 84cfm 33.6W 2.8A Ball - 16000rpm 53mm San Ace 60 - 40000 Expected Life, Lead Wire Connection, Plastic Material PWM - Square Lead Wire Forward
DC fan,PWM tacho,119x32mm 220cu.m/h 24V ebm-papst - - 119mm 119mm 32mm - DC 220m³/h - - - - - - 4314 - - - 68 - - Forward
DC Axial Fan, 120 x 120 x 32mm, 107cfm, 7.2W, 48 V dc RS Pro 48 V dc 120 x 120 x 32mm 120mm 120mm 32mm - DC 107cfm 7.2W 150mA Ball 48dB 3300rpm - - - Alarm, All Orion DC Fans are Designed to Meet UL, cUL, Dual Speed, High Speed, Lead Wires, Metal Impeller, PWM Input, Temperature Sensor, Thermistor Speed Control, TUV, VDE & CE Standards - IP55 Rectangular Lead Wire Forward
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
You are viewing 1 - 20 of 1676 results