Clampmeters

You are viewing 1 - 20 of 387 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Absolute Maximum AC Current Measurement Absolute Maximum DC Current Measurement Absolute Maximum AC Voltage Measurement Absolute Maximum DC Voltage Measurement Absolute Maximum Resistance Measurement Model Number Calibrated AC Current Measurement Resolution DC Current Measurement Resolution Best DC Current Accuracy Clamp Meter Type Best AC Current Accuracy Best AC Voltage Accuracy Best DC Voltage Accuracy Dimensions Length Weight Height Width Functions Measured Maximum Conductor Size Jaw Capacity Busbars Best Resistance Measurement Accuracy Battery Life Battery Type Safety Category DC Voltage Measurement Resolution Best Temperature Measurement Accuracy AC Voltage Measurement Resolution Absolute Maximum Temperature Measurement Minimum Operating Temperature Safety Category Level Safety Category Voltage Display Type Maximum Operating Temperature Resistance Measurement Resolution Temperature Measurement Resolution Power Source
RS Pro ILCM06R Clamp Meter, Max Current 100A ac CAT III 300 V RS Pro 100A ac - - - - ILCM06R - 0.001mA - - Leakage Current Clampmeter ±1 % 8 Digits - - 78 x 42 x 203mm 78mm 300 (with Battery)g 203mm 42mm AC Current 40 (Dia.)mm - - 60 h 1.5 V AAA, Alkaline CAT III 300 V - - - - 0°C CAT III 300V - +50°C - - Battery
RS Pro ICM139R, RS1327K, RS9010 ICM139 Clampmeter, RS1327K IR Thermometer & RS9010 Phase Rotation Indicator
  • RS Stock No. 144-6604
  • Brand RS Pro
  • Mfr. Part No. ICM139R/1327K/RS9010
RS Pro 1kA ac 1kA dc - 1000V dc 400Ω ICM139R, RS1327K, RS9010 - 0.1A 0.1A ±1 % + 3 digit AC/DC Clamp Meter ±1 % ±1 % ±0.7 % 90 x 51 x 275mm 90mm 420 (with Holster)g 275mm 51mm AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Frequency, Resistance 51 (Dia.)mm 53 (Dia.)mm ±1 % 100 (Alkaline) h 9V, Alkaline, IEC 6F22, NEDA 1604 CAT III 1000 V, CAT IV 600 V 100mV - 100mV - 0°C CAT III, CAT IV 600 V, 1000 V LCD +50°C 0.1Ω - Battery
Fluke 325 Clamp Meter, Max Current 400A ac, 400A dc CAT III 600 V, CAT IV 300 V
  • RS Stock No. 144-6621
  • Brand Fluke
  • Mfr. Part No. FLK-325 CLAMPKIT-2
Fluke 400A ac 400A dc 600V ac 600V dc 40kΩ 325 - 0.1A 0.1A 2 % + 5 digit AC/DC Clamp Meter 2 % 1.5 % 1 % 75 x 34 x 207mm 75mm 283g 207mm 34mm AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Resistance, Temperature 30 (Dia.)mm 30 (Dia.)mm 1 % - AAA, IEC LR03, NEDA 24A CAT III 600 V, CAT IV 300 V 0.1V 1 % 0.1V +400°C -10°C CAT III, CAT IV 300 V, 600 V LCD +50°C 0.1Ω 0.1°C Battery
RS Pro ILCM06R Clamp Meter, Max Current 100A ac CAT III 300 V With RS Calibration RS Pro 100A ac - - - - ILCM06R RSCAL 0.001mA - - Leakage Current Clampmeter ±1 % 8 Digits - - 78 x 42 x 203mm 78mm 300 (with Battery)g 203mm 42mm AC Current 40 (Dia.)mm - - 60 h 1.5 V AAA, Alkaline CAT III 300 V - - - - 0°C CAT III 300V - +50°C - - Battery
RS Pro ILCM06R Clamp Meter, Max Current 100A ac CAT III 300 V With UKAS Calibration RS Pro 100A ac - - - - ILCM06R UKAS 0.001mA - - Leakage Current Clampmeter ±1 % 8 Digits - - 78 x 42 x 203mm 78mm 300 (with Battery)g 203mm 42mm AC Current 40 (Dia.)mm - - 60 h 1.5 V AAA, Alkaline CAT III 300 V - - - - 0°C CAT III 300V - +50°C - - Battery
Fluke 303 clampmeter Fluke - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - -
Fluke 317 clampmeter Fluke - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - -
Fluke 325 Clamp Meter, Max Current 400A ac, 400A dc CAT III 600V, CAT IV 300V Fluke 400A ac 400A dc 600V ac 600V dc 40kΩ 325 - 10mA ac 10mA dc - Current, Voltage - - - 207 x 75 x 34mm 207mm 283g 34mm 75mm AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Frequency, Resistance, Temperature 30mm - - - AAA CAT III 600V, CAT IV 300V 0.1V - 0.1V ac +400°C -10°C CAT III, CAT IV 300 V, 600 V LCD +50°C 0.1Ω 0.1°C Battery
Fluke 323 Clamp Meter CAT III 600V, CAT IV 300V Fluke - - 600V ac 600V dc 400Ω 323 - 100mA ac - - Current, Voltage ±2% +5 digits ±1% + 5 Digits - 207 x 75 x 34mm 207mm 265g 34mm 75mm AC Current, AC Voltage, Continuity, DC Voltage, Resistance 30mm - - - AAA CAT III 600V, CAT IV 300V 0.1V - 0.1V ac - -10°C CAT III, CAT IV 300 V, 600 V LCD +50°C 0.1Ω - Battery
Fluke 376 FC Clamp Meter, Max Current 2.5 (Probe) kA ac, 999.9 (Jaw) A ac, 999.9A dc CAT III 1000 V, CAT IV 600 V Fluke 2.5 (Probe) kA ac, 999.9 (Jaw) A ac 999.9A dc 1000V ac 1000V dc 60kΩ 376 FC - 0.1 (Jaw) A ac, 1 (Probe) A ac 0.1A dc 2% ±5 Digits Voltage & Current Tester 2% ±5 Digits (Jaw), 3% ±5 (Probe) 1.5% ±5 Digits 1% ±5 Digits 246 x 83 x 43mm 246mm 388g 43mm 83mm AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature - - 1% ±5 Digits - 2 AA, IEC LR6, NEDA 15A CAT III 1000 V, CAT IV 600 V 1V dc - 1V ac - -10°C CAT III, CAT IV 600 V, 1000 V Backlit LCD +50°C - Battery
RS Pro ICMA1 Clamp Meter, Max Current 300A ac, 300A dc CAT III 600 V RS Pro 300A ac 300A dc - - - ICMA1 - 0.01A 0.01A ±1.5% + 5 Digits Current, Voltage ±2.5% +5 Digits - - 60 x 31 x 147mm 60mm 140g 147mm 31mm AC Current, DC Current, Inrush Current, Low Pass Filter 25 (Dia.)mm - - 20 h A76, LR44 CAT III 600 V - - - - 0°C CAT III 600V LCD +50°C - - Battery
RS Pro IPM245F Clamp Meter, Max Current 1kA ac, 1kA dc CAT III 1000 V, CAT IV 600 V RS Pro 1kA ac 1kA dc 1000V ac 1000V dc 100kΩ IPM245F - 0.01A 0.01A ±1.5 % + 5 Digits Current, Diode, Resistance, Voltage ±1.5 % + 5 Digits ±1 % + 5 Digits ±0.7 % + 2 Digits 87.5 x 50.5 x 257mm 87.5mm 470 (with Battery)g 257mm 50.5mm AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Harmonics, Power, Power Factor, Resistance, Temperature, Total Harmonic Distortion 42mm 62 x 12mm ±1 % + 3 Digits 100 h 9 V Alkaline (NEDA 1604 or IEC 6F22) CAT III 1000 V, CAT IV 600 V 0.01V ±1 % + 1 °C 0.01V +1000°C 0°C CAT III, CAT IV 600 V, 1000 V Backlit LCD +50°C 0.01Ω 0.1°C Battery
IEK10N Clamp Meter, Max Current 300A ac CAT II 600 V, CAT III 300 V ISO-TECH 300A ac - 600V ac 600V dc 30MΩ IEK10N - - - - Continuity, Current, Diode, Resistance, Voltage ±1.9% +0.5 A ±1.7% + 5 Digits ±0.7% + 2 Digits 145 x 42 x 24mm 145mm 112g 24mm 42mm AC Current, AC Voltage, Continuity, DC Voltage, Diode, Resistance 29mm 30mm ±3% + 5 Digits 800 h AAA CAT II 600 V, CAT III 300 V 100µV dc - 1mV ac - 0°C CAT II, CAT III 300 V, 600 V LCD +50°C 0.1Ω - Battery
RS Pro IPM243F Clamp Meter, Max Current 600A ac, 600A dc CAT III 1000 V, CAT IV 600 V RS Pro 600A ac 600A dc 1000V ac 1000V dc 100kΩ IPM243F - 0.01A 0.01A ±1.5% + 5 Digits Current, Voltage ±1.5% + 5 Digits ±1% + 5 Digits ±0.7% + 2 Digits 87.5 x 50.5 x 242mm 87.5mm 435g 242mm 50.5mm AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Harmonic, Power Factor, Resistance, Total Harmonic Distortion, Wattage 37 (Dia.)mm 45 x 10mm ±1% + 3 Digits 100 h 9V, IEC 6LF22, NEDA 1604A CAT III 1000 V, CAT IV 600 V 0.01V dc - 0.01V - 0°C CAT III, CAT IV 600 V, 1000 V LCD +50°C 0.01Ω - Battery
Fluke 324 Clamp Meter, Max Current 400A ac CAT III 600V, CAT IV 300V Fluke 400A ac - 600V ac 600V dc 400Ω 324 - 10mA ac - - Current, Voltage - - - 207 x 75 x 34mm 207mm 208g 34mm 75mm AC Current, AC Voltage, Capacitance, Continuity, DC Voltage, Resistance, Temperature 30mm - - - AAA CAT III 600V, CAT IV 300V 0.1V - 0.1V ac +400°C -10°C CAT III, CAT IV 300 V, 600 V LCD +50°C 0.1Ω 0.1°C Battery
ISO-TECH ICMA6 Clamp Meter, Max Current 600A ac CAT II 1000 V CAT III 600 V ISO-TECH 600A ac - 750V ac 999.9V dc 10kΩ ICMA6 - 100mA ac - - Continuity, Current, Diode, Resistance, Voltage ±1.9% +5 digits ±1.5% + 3 Digits ±1% + 2 Digits 200 x 83 x 48mm 200mm 375g 48mm 83mm AC Current, AC Voltage, Continuity, DC Voltage, Diode, Resistance 16mm - ±2% + 2 Digits 250 h AAA CAT II 1000 V CAT III 600 V 0.1V dc - 0.1V ac - +30 °C, +40 °C CAT IV, CAT lll 600 V, 1000 V LCD +30 °C, +40 °C, +50 °C - Battery
RS Pro ICM136R Clamp Meter, Max Current 600A ac, 600A dc CAT II 1000 V, CAT III 600 V RS Pro 600A ac 600A dc 600V ac 600V dc 400Ω ICM136R - 0.1A 0.1A ±1.9% + 5 Digits Current, Voltage ±1.9% +5 digits ±1% + 5 Digits ±0.7% + 2 Digits 78 x 51 x 235mm 78mm 380g 235mm 51mm AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance 35 (Dia.)mm 45mm ±1% + 3 Digits 300 h 9V, IEC 6F22, NEDA 1604 CAT II 1000 V, CAT III 600 V 100mV dc - 100mV - 0°C CAT II, CAT III 600 V, 1000 V LCD +50°C 0.1Ω - Battery
ISO-TECH IPM244F Clamp Meter, Max Current 999.9A ac CAT II 1000 V, CAT III 600V ISO-TECH 999.9A ac - 999.9V ac 999.9V dc 99.99kΩ IPM244F - - - - Continuity Tester ±1.5% + 5 Digits, ±2% + 5 Digits ±1% + 5 Digits ±0.7% + 2 Digits 242 x 87.5 x 50.5mm 242mm 435g 50.5mm 87.5mm AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Harmonic Distortion, Resistance 42mm - ±1% + 5 Digits 50 h 9V CAT II 1000 V, CAT III 600V - - - - 0°C CAT II, CAT III 600 V, 1000 V Digital +50°C - - Battery
Martindale ET4 Clamp Meter, Max Current 200A ac, 200A dc CAT III 600V Martindale 200A ac 200A dc 600V ac 600V dc 50MΩ ET4 - 100mA ac 100mA dc ±2% + 5 Digits Continuity, Current, Diode, Frequency, Resistance, Voltage ±2% +5 digits ±1.2% + 5 Digits (50 → 60 Hz), ±2% + 5 Digits (60 → 500 Hz) ±0.5% + 2 Digits 202.5 x 51 x 44mm 202.5mm 200g 44mm 51mm AC Current, AC Voltage, DC Current, DC Voltage, Resistance 15mm - ±3% + 5 Digits 100 h 9V CAT III 600V 0.1mV dc - 0.1mV ac - 0°C CAT lll 600V LCD +40°C 0.1Ω - Battery
RS Pro ICM139R Clamp Meter, Max Current 1kA ac, 1kA dc CAT III 1000 V, CAT IV 600 V RS Pro 1kA ac 1kA dc 750V ac 1000V dc 400Ω ICM139R - 0.1A 0.1A ±1.9% + 5 Digits Current, Voltage ±1.9% +5 digits ±1% + 5 Digits ±0.7% + 2 Digits 90 x 51 x 275mm 90mm 420g 275mm 51mm AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance 51 (Dia.)mm 53mm ±1% + 3 Digits 300 h 9V, IEC 6F22, NEDA 1604 CAT III 1000 V, CAT IV 600 V 100mV dc - 100mV - 0°C CAT III, CAT IV 600 V, 1000 V LCD +50°C 0.1Ω - Battery
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
You are viewing 1 - 20 of 387 results