Current Transducers

You are viewing 1 - 20 of 335 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Sensor Technology Input Current Range Nominal Current Output Current Range Supply Voltage Sensor Type Mounting Type Frequency Bandwidth Bore Size Accuracy Series Minimum Operating Temperature Maximum Operating Temperature Depth Height Width Standards Met Output Voltage Range Minimum Output Voltage Maximum Output Voltage
LEM HO Series Open Loop Current Sensor, -37.5 → 37.5A, Maximum of 25mA output current
  • RS Stock No. 138-3464
  • Brand LEM
  • Mfr. Part No. HO 15-NSM/SP33-1000
LEM Open Loop - -37.5 → 37.5A Maximum of 25mA 3.14 → 3.46 V - Panel Mount 250 kHz 18mm ±1 % HO -40°C +105°C 12mm 12.5mm 25mm CE, cULus Recognised, EN 50178, IEC 61010- 1, IEC 61326-1, UL 508 -1.15 → 1.15V -1.15V 1.15V
LEM HO Series Open Loop Current Sensor, -62.5 → 62.5 A, Maximum of 25mA output current
  • RS Stock No. 138-3466
  • Brand LEM
  • Mfr. Part No. HO 25-NSM/SP33-1000
LEM Open Loop - -62.5 → 62.5 A Maximum of 25mA 3.14 → 3.46 V - Panel Mount 250 kHz 18mm ±1 % HO -40°C +105°C 12mm 12.5mm 25mm CE, cULus Recognised, EN 50178, IEC 61010- 1, IEC 61326-1, UL 508 -1.15 → 1.15V -1.15V 1.15V
LEM HO Series Open Loop Current Sensor, -62.5 → 62.5 A, 19 → 25mA output current
  • RS Stock No. 138-3465
  • Brand LEM
  • Mfr. Part No. HO 25-NSM-0000
LEM Open Loop - -62.5 → 62.5 A 19 → 25mA 4.5 → 5.5 V - Panel Mount 250 kHz 18mm ±1 % HO -40°C +105°C 12mm 12.5mm 25mm CE, cULus Recognised, EN 50178, IEC 61010- 1, IEC 61326-1, UL 508 -2 → 2V -2V 2V
LEM HO Series Open Loop Current Sensor, -25 → 25A, 19 → 25mA output current
  • RS Stock No. 138-3460
  • Brand LEM
  • Mfr. Part No. HO 10-P-0000
LEM Open Loop - -25 → 25A 19 → 25mA 4.5 → 5.5 V - Panel Mount 250 kHz 8 x 8mm ±1.35 % HO -40°C +105°C 12mm 20.9mm 23.94mm CE, cULus Recognised, EN 50178, IEC 61010- 1, IEC 61326-1, UL 508 -2 → 2V -2V 2V
LEM HO Series Open Loop Current Sensor, -20 → 20A, Maximum of 25mA output current
  • RS Stock No. 138-3457
  • Brand LEM
  • Mfr. Part No. HO 6-P/SP33-1000
LEM Open Loop - -20 → 20A Maximum of 25mA 3.14 → 3.46 V - Panel Mount 250 kHz 8 x 8mm ±1.35 % HO -40°C +105°C 12mm 20.9mm 23.94mm CE, cULus Recognised, EN 50178, IEC 61010- 1, IEC 61326-1, UL 508 -1.15 → 1.15V -1.15V 1.15V
LEM HO Series Open Loop Current Sensor, -20 → 20A, Maximum of 25mA output current
  • RS Stock No. 138-3459
  • Brand LEM
  • Mfr. Part No. HO 8-NSM/SP33-1000
LEM Open Loop - -20 → 20A Maximum of 25mA 3.14 → 3.46 V - Panel Mount 250 kHz 18mm ±1 % HO -40°C +105°C 12mm 12.5mm 25mm CE, cULus Recognised, EN 50178, IEC 61010- 1, IEC 61326-1, UL 508 -1.15 → 1.15V -1.15V 1.15V
LEM HO Series Open Loop Current Sensor, -37.5 → 37.5A, 19 → 25mA output current
  • RS Stock No. 138-3462
  • Brand LEM
  • Mfr. Part No. HO 15-NSM-0000
LEM Open Loop - -37.5 → 37.5A 19 → 25mA 4.5 → 5.5 V - Panel Mount 250 kHz 18mm ±1 % HO -40°C +105°C 12mm 12.5mm 25mm CE, cULus Recognised, EN 50178, IEC 61010- 1, IEC 61326-1, UL 508 -2 → 2V -2V 2V
LEM HO Series Open Loop Current Sensor, -300 → 300A, 19 → 25mA output current
  • RS Stock No. 138-3473
  • Brand LEM
  • Mfr. Part No. HO 120-NP-0100
LEM Open Loop - -300 → 300A 19 → 25mA 4.5 → 5.5 V - PCB Mount 350 kHz 1.75mm ±1.25 % HO -40°C +105°C 20.13mm 27.43mm 41.56mm CE, cULus Recognised, IEC 61800-1, IEC 61800-2, IEC 61800-3, IEC 61800-5-1, IEC 62109-1, UL 508 -2 → 2V -2V 2V
LEM HO Series Open Loop Current Sensor, -100 → 100A, 19 → 25mA output current
  • RS Stock No. 138-3467
  • Brand LEM
  • Mfr. Part No. HO 40-NP-0100
LEM Open Loop - -100 → 100A 19 → 25mA 4.5 → 5.5 V - PCB Mount 350 kHz 1.75mm ±1.5 % HO -40°C +105°C 20.13mm 27.43mm 41.56mm CE, cULus Recognised, IEC 61800-1, IEC 61800-2, IEC 61800-3, IEC 61800-5-1, IEC 62109-1, UL 508 -2 → 2V -2V 2V
LEM HO Series Open Loop Current Sensor, -375 → 375A, 19 → 25mA output current
  • RS Stock No. 138-3475
  • Brand LEM
  • Mfr. Part No. HO 150-NP-0100
LEM Open Loop - -375 → 375A 19 → 25mA 4.5 → 5.5 V - PCB Mount 350 kHz 1.75mm ±1.15 % HO -40°C +105°C 20.13mm 27.43mm 41.56mm CE, cULus Recognised, IEC 61800-1, IEC 61800-2, IEC 61800-3, IEC 61800-5-1, IEC 62109-1, UL 508 -2 → 2V -2V 2V
LEM HO Series Open Loop Current Sensor, -20 → 20A, 19 → 25mA output current
  • RS Stock No. 138-3456
  • Brand LEM
  • Mfr. Part No. HO 6-P-0000
LEM Open Loop - -20 → 20A 19 → 25mA 4.5 → 5.5 V - Panel Mount 250 kHz 8 x 8mm ±1.35 % HO -40°C +105°C 12mm 20.9mm 23.94mm CE, cULus Recognised, EN 50178, IEC 61010- 1, IEC 61326-1, UL 508 -2 → 2V -2V 2V
LEM HO Series Open Loop Current Sensor, -250 → 250A, 19 → 25mA output current
  • RS Stock No. 138-3472
  • Brand LEM
  • Mfr. Part No. HO 100-S/SP30-0100
LEM Open Loop - -250 → 250A 19 → 25mA 4.5 → 5.5 V - Panel Mount 100 kHz 15 x 8mm ±1 % HO -40°C +105°C 40.8mm 30.82mm 45mm CE, cULus Recognised, IEC 61800-1, IEC 61800-2, IEC 61800-3, IEC 61800-5-1, IEC 62109-1, UL 508 -2 → 2V -2V 2V
LEM HO Series Open Loop Current Sensor, -300 → 300A, 19 → 25mA output current
  • RS Stock No. 138-3474
  • Brand LEM
  • Mfr. Part No. HO 120-P-0100
LEM Open Loop - -300 → 300A 19 → 25mA 4.5 → 5.5 V - Panel Mount 100 kHz 15 x 8mm ±1 % HO -40°C +105°C 18mm 29.75mm 42.83mm CE, cULus Recognised, IEC 61800-1, IEC 61800-2, IEC 61800-3, IEC 61800-5-1, IEC 62109-1, UL 508 -2 → 2V -2V 2V
LEM HO Series Open Loop Current Sensor, -125 → 125A, 19 → 25mA output current
  • RS Stock No. 138-3468
  • Brand LEM
  • Mfr. Part No. HO 50-S/SP30-0100
LEM Open Loop - -125 → 125A 19 → 25mA 4.5 → 5.5 V - Panel Mount 100 kHz 15 x 8mm ±1.25 % HO -40°C +105°C 40.8mm 30.82mm 45mm CE, cULus Recognised, IEC 61800-1, IEC 61800-2, IEC 61800-3, IEC 61800-5-1, IEC 62109-1, UL 508 -2 → 2V -2V 2V
LEM HO Series Open Loop Current Sensor, -150 → 150A, 19 → 25mA output current
  • RS Stock No. 138-3469
  • Brand LEM
  • Mfr. Part No. HO 60-NP-0100
LEM Open Loop - -150 → 150A 19 → 25mA 4.5 → 5.5 V - PCB Mount 350 kHz 1.75mm ±1.4 % HO -40°C +105°C 20.13mm 27.43mm 41.56mm CE, cULus Recognised, IEC 61800-1, IEC 61800-2, IEC 61800-3, IEC 61800-5-1, IEC 62109-1, UL 508 -2 → 2V -2V 2V
LEM HO Series Open Loop Current Sensor, -150 → 150A, 19 → 25mA output current
  • RS Stock No. 138-3470
  • Brand LEM
  • Mfr. Part No. HO 60-P-0100
LEM Open Loop - -150 → 150A 19 → 25mA 4.5 → 5.5 V - Panel Mount 100 kHz 15 x 8mm ±1.25 % HO -40°C +105°C 18mm 29.75mm 42.83mm CE, cULus Recognised, IEC 61800-1, IEC 61800-2, IEC 61800-3, IEC 61800-5-1, IEC 62109-1, UL 508 -2 → 2V -2V 2V
LEM HO Series Open Loop Current Sensor, -20 → 20A, 19 → 25mA output current
  • RS Stock No. 138-3458
  • Brand LEM
  • Mfr. Part No. HO 8-NSM-0000
LEM Open Loop - -20 → 20A 19 → 25mA 4.5 → 5.5 V - Panel Mount 250 kHz 18mm ±1 % HO -40°C +105°C 12mm 12.5mm 25mm CE, cULus Recognised, EN 50178, IEC 61010- 1, IEC 61326-1, UL 508 -2 → 2V -2V 2V
LEM HO Series Open Loop Current Sensor, -250 → 250A, 19 → 25mA output current
  • RS Stock No. 138-3471
  • Brand LEM
  • Mfr. Part No. HO 100-P-0100
LEM Open Loop - -250 → 250A 19 → 25mA 4.5 → 5.5 V - Panel Mount 100 kHz 15 x 8mm ±1 % HO -40°C +105°C 18mm 29.75mm 42.83mm CE, cULus Recognised, IEC 61800-1, IEC 61800-2, IEC 61800-3, IEC 61800-5-1, IEC 62109-1, UL 508 -2 → 2V -2V 2V
LEM HO Series Open Loop Current Sensor, -375 → 375A, 19 → 25mA output current
  • RS Stock No. 138-3476
  • Brand LEM
  • Mfr. Part No. HO 150-S/SP30-0100
LEM Open Loop - -375 → 375A 19 → 25mA 4.5 → 5.5 V - Panel Mount 100 kHz 15 x 8mm ±1 % HO -40°C +105°C 40.8mm 30.82mm 45mm CE, cULus Recognised, IEC 61800-1, IEC 61800-2, IEC 61800-3, IEC 61800-5-1, IEC 62109-1, UL 508 -2 → 2V -2V 2V
LEM HO Series Open Loop Current Sensor, -450 → 450A, 19 → 25mA output current
  • RS Stock No. 138-3477
  • Brand LEM
  • Mfr. Part No. HO 180-P-0100
LEM Open Loop - -450 → 450A 19 → 25mA 4.5 → 5.5 V - Panel Mount 100 kHz 15 x 8mm ±1 % HO -40°C +105°C 18mm 29.75mm 42.83mm CE, cULus Recognised, IEC 61800-1, IEC 61800-2, IEC 61800-3, IEC 61800-5-1, IEC 62109-1, UL 508 -2 → 2V -2V 2V
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
You are viewing 1 - 20 of 335 results