Interface Relay Modules

You are viewing 1 - 20 of 1105 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Coil Voltage Minimum Input Voltage Maximum Input Voltage Output Type Switching Current Contact Configuration Mounting Type Input Range Load Current Rating Output Range Load Voltage Rating Terminal Type Length Depth Series Height Maximum Operating Temperature Dimensions Contact Material Length Width Input Current Depth Input Resistance Turn Off Time Turn On Time Special Features Standards Met Operating Temperature Range Maximum Operating Temperature Input Voltage Range Control Resistance Minimum Operating Temperature Life Relay Switching Classification Number of Poles Operating Temperature Range
SPDT DIN Rail Interface Relay Module Spring Murrelektronik Limited 24V dc - - - 6 A SPDT DIN Rail - - - - Spring 6.2mm 70mm - 91mm +55°C 6.2 x 70 x 91mm Silver Alloy 6.2mm - 17mA 70mm - 15ms 10ms - CCC, CE, CSA, cURus -20 → +50°C +55°C - - -20°C 20000000 (Mechanical) cycles Interface Relay Module 1 -20 → +50°C
SPDT DIN Rail Interface Relay Module Spring Murrelektronik Limited 24V dc - - - 6 A SPDT DIN Rail - - - - Spring 6.2mm 70mm - 78mm +55°C 6.2 x 70 x 78mm Silver Alloy 6.2mm - 14mA 70mm - 15ms 10ms - CCC, CE, CSA, cURus -20 → +50°C +55°C - - -20°C 20000000 (Mechanical) cycles Interface Relay Module 1 -20 → +50°C
SPST DIN Rail Interface Relay Module Murrelektronik Limited 24V dc - - - 8 A SPST DIN Rail - - - - - 12mm 68mm - 82mm +50°C 12 x 68 x 82mm Silver Nickel 12mm - 13.5mA 68mm - 15ms 10ms - CE -20 → +50°C +50°C - - -20°C 20000000 (Mechanical) cycles Interface Relay Module 1 -20 → +50°C
SPDT DIN Rail Interface Relay Module Screw Murrelektronik Limited 24V dc - - - 6 A SPDT DIN Rail - - - - Screw 6.2mm 70mm - 78mm +55°C 6.2 x 70 x 78mm Silver Alloy 6.2mm - 14mA 70mm - 15ms 10ms - CCC, CE, CSA, cURus -20 → +50°C +55°C - - -20°C 20000000 (Mechanical) cycles Interface Relay Module 1 -20 → +50°C
DIN Rail Interface Relay Module Screw Phoenix Contact 24V dc - - - 3 A - DIN Rail - - - - Screw 6.2mm 94mm - 80mm +60°C 6.2 x 94 x 80mm - 6.2mm - 8.5mA 94mm - 300µs 20µs - CE, CULus, DIN EN 50178, IEC 60664, UL -20 → +60°C +60°C - - -20°C - - - -20 → +60°C
SPDT DIN Rail Interface Relay Module Screw Murrelektronik Limited 230V ac - - - 6 A SPDT DIN Rail - - - - Screw 6.2mm 70mm - 91mm +55°C 6.2 x 70 x 91mm Silver Alloy 6.2mm - 3mA 70mm - 15ms 10ms - CCC, CE, CSA, cURus -20 → +50°C +55°C - - -20°C 20000000 (Mechanical) cycles Interface Relay Module 1 -20 → +50°C
SPDT DIN Rail Interface Relay Module Screw Hongfa Europe GMBH 230V ac - - - 16 A SPDT DIN Rail - - - - Screw 76mm 15.8mm 1RM 65mm +85°C 76 x 15.8 x 65mm Silver Alloy 76mm - 16A 15.8mm - 8ms 15ms Change Over Contacts, Supplied Complete, Relay, LED, Socket, Ejector Clip and Identification Label, 1Part Number for Simple Ordering AC & DC Coils, Supply Status LED as Standard 35mm Din Rail Mounting, 2 Socket Types For Ease of Installation, 12A and 16A Versions CE, cURus -40 → +85°C +85°C - 100mΩ -40°C 100000 (AC, Mechanical), 100000 (DC, Electrical), 10000000 (DC, Mechanical), 50000 (AC, Electrical) Interface Relay Module 1 -40 → +85°C
4PDT DIN Rail Interface Relay Module Screw Hongfa Europe GMBH 230V ac - - - 5 A 4PDT DIN Rail - - - - Screw 75mm 27.2mm 4RM 82mm +70°C 75 x 27.2 x 82mm Silver Alloy 75mm - 5A 27.2mm - 25ms 25ms Change Over Contacts, Supplied Completed, Relay, Socket, Fjector, Clip and Identification Label, 1 Part Number for Simple Ordering, AC & DC Coils, Built in Supply Status LED, 35mm DIN Rail Mounting, Built in Test Button & Flag Indicator CE, cURus, DVE -40 → +70°C +70°C - 100mΩ -40°C 100000 (Mechanical), 20000000 (Electrical) Interface Relay Module 4 -40 → +70°C
DPDT DIN Rail Interface Relay Module Screw Hongfa Europe GMBH 230V ac - - - 8 A DPDT DIN Rail - - - - Screw 75mm 15.8mm 2RM 52mm +85°C 75 x 15.8 x 52mm Silver Alloy 75mm - 8A 15.8mm - 8ms 15ms Change Over Contacts, Supplied Complete, Relay, LED, Socket, Ejector Clip and Identification Label, 1Part Number for Simple Ordering AC & DC Coils, Supply Status LED as Standard 35mm Din Rail Mounting, 2 Socket Types For Ease of Installation, 12A and 16A Versions CE, cURus -40 → +85°C +85°C - 100mΩ -40°C 100000 (AC, Mechanical), 100000 (DC, Electrical), 10000000 (DC, Mechanical), 50000 (AC, Electrical) Interface Relay Module 2 -40 → +85°C
SPDT DIN Rail Interface Relay Module Screw Hongfa Europe GMBH 24V dc - - - 16 A SPDT DIN Rail - - - - Screw 76mm 15.8mm RMTFL 76mm +70°C 76 x 15.8 x 76mm Silver Alloy 76mm - 16A 15.8mm - 8ms 15ms Change Over Contacts, Supplied Completed, Relay, Socket, Fjector, Clip and Identification Label, 1 Part Number for Simple Ordering, AC & DC Coils, Built in Supply Status LED, 35mm DIN Rail Mounting, Built in Test Button & Flag Indicator CE, cURus, DVE -40 → +70°C +70°C - 100mΩ -40°C - Interface Relay Module 1 -40 → +70°C
SPDT DIN Rail Interface Relay Module Screw Hongfa Europe GMBH 230V ac - - - 16 A SPDT DIN Rail - - - - Screw 76mm 15.8mm RMTFL 76mm +70°C 76 x 15.8 x 76mm Silver Alloy 76mm - 16A 15.8mm - 8ms 15ms Change Over Contacts, Supplied Completed, Relay, Socket, Fjector, Clip and Identification Label, 1 Part Number for Simple Ordering, AC & DC Coils, Built in Supply Status LED, 35mm DIN Rail Mounting, Built in Test Button & Flag Indicator CE, cURus, DVE -40 → +70°C +70°C - 100mΩ -40°C - Interface Relay Module 1 -40 → +70°C
SPDT DIN Rail Interface Relay Module Screw Phoenix Contact 24V dc - - - 8 A SPDT DIN Rail - - - - Screw 6.2mm 77.7mm - 92.5mm +60°C 6.2 x 77.7 x 92.5mm Silver Alloy 6.2mm - 9A 77.7mm - - - - - -40 → +60°C +60°C - - -40°C 20000000 cycles - 1 -40 → +60°C
SPDT DIN Rail Interface Relay Module Screw Murrelektronik Limited 24V dc - - - 6 A SPDT DIN Rail - - - - Screw 6.2mm 70mm - 91mm +55°C 6.2 x 70 x 91mm Silver Alloy 6.2mm - 14mA 70mm - 15ms 10ms - CCC, CE, CSA, cURus -20 → +50°C +55°C - - -20°C 20000000 (Mechanical) cycles Interface Relay Module 1 -20 → +50°C
2CO (SPDT) DIN Rail Interface Relay Module Spring Murrelektronik Limited 24V dc - - - 6 A 2CO (SPDT) DIN Rail - - - - Spring 12.4mm 65mm - 90mm +55°C 12.4 x 65 x 90mm Silver Alloy 12.4mm - 18mA 65mm - 15ms 10ms - CCC, CE, CSA, cURus -20 → +50°C +55°C - - -20°C 20000000 (Mechanical) cycles Interface Relay Module 2 -20 → +50°C
DPDT DIN Rail Interface Relay Module Screw Hongfa Europe GMBH 110V ac - - - 8 A DPDT DIN Rail - - - - Screw 76mm 15.8mm RMTFL 76mm +70°C 76 x 15.8 x 76mm Silver Alloy 76mm - 8A 15.8mm - 8ms 15ms Change Over Contacts, Supplied Completed, Relay, Socket, Fjector, Clip and Identification Label, 1 Part Number for Simple Ordering, AC & DC Coils, Built in Supply Status LED, 35mm DIN Rail Mounting, Built in Test Button & Flag Indicator CE, cURus, DVE -40 → +70°C +70°C - 100mΩ -40°C - Interface Relay Module 2 -40 → +70°C
4PDT DIN Rail Interface Relay Module Screw Hongfa Europe GMBH 24V ac - - - 5 A 4PDT DIN Rail - - - - Screw 75mm 27.2mm 4RM 82mm +70°C 75 x 27.2 x 82mm Silver Alloy 75mm - 5A 27.2mm - 25ms 25ms Change Over Contacts, Supplied Completed, Relay, Socket, Fjector, Clip and Identification Label, 1 Part Number for Simple Ordering, AC & DC Coils, Built in Supply Status LED, 35mm DIN Rail Mounting, Built in Test Button & Flag Indicator CE, cURus, DVE -40 → +70°C +70°C - 100mΩ -40°C 100000 (Mechanical), 20000000 (Electrical) Interface Relay Module 4 -40 → +70°C
DPDT DIN Rail Interface Relay Module Screw Hongfa Europe GMBH 230V ac - - - 8 A DPDT DIN Rail - - - - Screw 76mm 15.8mm RMTFL 76mm +70°C 76 x 15.8 x 76mm Silver Alloy 76mm - 8A 15.8mm - 8ms 15ms Change Over Contacts, Supplied Completed, Relay, Socket, Fjector, Clip and Identification Label, 1 Part Number for Simple Ordering, AC & DC Coils, Built in Supply Status LED, 35mm DIN Rail Mounting, Built in Test Button & Flag Indicator CE, cURus, DVE -40 → +70°C +70°C - 100mΩ -40°C - Interface Relay Module 2 -40 → +70°C
SPDT DIN Rail Interface Relay Module Screw Hongfa Europe GMBH 24V ac - - - 16 A SPDT DIN Rail - - - - Screw 76mm 15.8mm RMTFL 76mm +70°C 76 x 15.8 x 76mm Silver Alloy 76mm - 16A 15.8mm - 8ms 15ms Change Over Contacts, Supplied Completed, Relay, Socket, Fjector, Clip and Identification Label, 1 Part Number for Simple Ordering, AC & DC Coils, Built in Supply Status LED, 35mm DIN Rail Mounting, Built in Test Button & Flag Indicator CE, cURus, DVE -40 → +70°C +70°C - 100mΩ -40°C - Interface Relay Module 1 -40 → +70°C
SPST DIN Rail Interface Relay Module Screw Murrelektronik Limited 230V ac - - - 5 A SPST DIN Rail - - - - Screw 12mm 65mm - 56mm +50°C 12 x 65 x 56mm Silver Alloy 12mm - 3.5mA 65mm - 15ms 10ms - CE -20 → +50°C +50°C - - -20°C 20000000 (Mechanical) cycles Interface Relay Module 1 -20 → +50°C
DPDT DIN Rail Interface Relay Module Screw Hongfa Europe GMBH 12V dc - - - 8 A DPDT DIN Rail - - - - Screw 75mm 15.8mm 2RM 52mm +85°C 75 x 15.8 x 52mm Silver Alloy 75mm - 8A 15.8mm - 8ms 15ms Change Over Contacts, Supplied Complete, Relay, LED, Socket, Ejector Clip and Identification Label, 1Part Number for Simple Ordering AC & DC Coils, Supply Status LED as Standard 35mm Din Rail Mounting, 2 Socket Types For Ease of Installation, 12A and 16A Versions CE, cURus -40 → +85°C +85°C - 100mΩ -40°C 100000 (AC, Mechanical), 100000 (DC, Electrical), 10000000 (DC, Mechanical), 50000 (AC, Electrical) Interface Relay Module 2 -40 → +85°C
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
You are viewing 1 - 20 of 1105 results