Monitoring Relays

You are viewing 1 - 20 of 643 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Monitoring Application Supply Voltage Contact Configuration Voltage Sensitivity Electrical Phase Voltage Sensing Range Current Sensitivity Minimum Current Sensed Maximum Current Sensed Phase Sensitivity Time Delay Temperature Sensitivity Temperature Sensing Range Frequency Sensing Range Dimensions Maximum Voltage Sensed Minimum Voltage Sensed Length Current Range Height Series Width Standards Met Special Features Operating Temperature Range Maximum Temperature Sensed Maximum Frequency Sensed Minimum Frequency Sensed Maximum Operating Temperature Minimum Operating Temperature Minimum Temperature Sensed Terminal Type Frequency Sensitivity Mounting Type Number of Poles
Phoenix Contact Monitoring Relay with SPDT Contacts Phoenix Contact - - SPDT - - - - - - - - - - - 17.5 x 65.5 x 88 mm - - 17.5mm - 88mm - - CE, EN 61000-6-2, IEC 60947-5-1 Short-Circuit Monitoring of the Thermistor Circuit -25 → +55 °C - - - +55°C -25°C - Screw - DIN Rail 1
Broyce Control Voltage Monitoring Relay with DPDT Contacts, 3 Phase, 400 V Broyce Control Voltage 400 V DPDT - 3 256 → 380 V - - - Phase Failure, Phase Sequence 0.2 → 10 s - - - 89 x 17.5 x 66.5 mm 380V 256 V 89mm - 66.5mm - 17.5mm CE, EN 61000-6-2, EN 61000-6-4, IEC, RoHS Complaint - -20 → +60 °C - - - +60°C -20°C - Wire Lead - DIN Rail -
Broyce Control Phase, Voltage Monitoring Relay with SPDT Contacts, 280 → 520 V ac Broyce Control Phase, Voltage 280 → 520 V ac SPDT Undervoltage - 300 → 500 V - - - Phase Failure, Phase Sequence 0.2 → 10 s - - - 17.5 x 89 x 66.5 mm - - 66.5mm Maximum of 8 A 89mm L-Series 17.5mm IEC 60664 Time Delay -20 → +60 °C - - - +60°C -20°C - Screw - DIN Rail -
Broyce Control Voltage Monitoring Relay with SPDT Contacts, 8 → 30 V dc Broyce Control Voltage 8 → 30 V dc SPDT Undervoltage - 12 → 24 V dc - - - - 0 → 30 s - - - 17.5 x 89 x 66.5 mm - - 66.5mm Maximum of 8 A 89mm L-Series 17.5mm IEC 60664 - -20 → +60 °C - - - - - - Screw - DIN Rail -
Broyce Control Phase, Voltage Monitoring Relay with SPDT Contacts, 230 V ac Broyce Control Phase, Voltage 230 V ac SPDT Undervoltage - Maximum of 300 V - - - Phase Failure, Phase Sequence 0.2 → 10 s - - - 17.5 x 89 x 66.5 mm - - 66.5mm Maximum of 8 A 89mm L-Series 17.5mm IEC 60664 Time Delay -20 → +60 °C - - - +60°C -20°C - Screw - DIN Rail -
Broyce Control Phase, Voltage Monitoring Relay with SPDT Contacts, 230 V ac Broyce Control Phase, Voltage 230 V ac SPDT Overvoltage, Undervoltage - 173 → 218 (Under) V, 242 → 288 (Over) V - - - Single Phase 0.2 → 10 s - - - 17.5 x 89 x 66.5 mm - - 66.5mm Maximum of 8 A 89mm L-Series 17.5mm IEC 60664 Time Delay -20 → +60 °C - - - +60°C -20°C - Screw - DIN Rail -
Schneider Electric Phase Monitoring Relay with DPDT Contacts, 3 Phase, 208 → 440 V ac Schneider Electric Phase 208 → 440 V ac DPDT - 3 - - - - Phase Asymmetry, Phase Failure, Phase Sequence <100 ms - - - 72 x 17.5 x 90 mm - - 72mm - 90mm - 17.5mm - - -20 → +50 °C - - - +50°C -20°C - - - - -
Siemens Current Monitoring Relay with SPDT Contacts, 1 Phase, 24 → 240 V ac/dc Siemens Current 24 → 240 V ac/dc SPDT - 1 - Overcurrent, Undercurrent 50mA 10A - 0.1 → 20 s - - - 91 x 22.5 x 92 mm - - 91mm 0.05 → 10 A 92mm - 22.5mm - - - - - - - - - - - - -
Tempatron Shaft Rotation Sensor Monitoring Relay with SPDT Contacts, 110 V ac, 230 V ac Tempatron Shaft Rotation Sensor 110 V ac, 230 V ac SPDT - - Maximum of 30 V dc - - - - 1 → 30 s - - 50 → 60 Hz 118 x 48 x 48 mm - - 118mm Maximum of 5 A 48mm - 48mm CE, EMC EN 61000-6, IEC - -10 → +50 °C - - - +50°C -10°C - - - DIN Rail 1
Crouzet Current Monitoring Relay with SP-NO/NC Contacts, 24 → 240 V ac/dc Crouzet Current 24 → 240 V ac/dc SP-NO/NC - - - Overcurrent, Undercurrent 2A 20A - 500 ms - - - 97 x 17.5 x 90 mm - - 97mm 2 → 20 A 90mm - 17.5mm - - -20 → +50 °C - - - +50°C -20°C - - - - -
Broyce Control Phase, Voltage Monitoring Relay with SPDT Contacts, 280 → 520 V ac Broyce Control Phase, Voltage 280 → 520 V ac SPDT Overvoltage, Undervoltage - Maximum of 520 V - - - Phase Failure 0.2 → 10 s - - - 17.5 x 89 x 66.5 mm - - 66.5mm Maximum of 8 A 89mm L-Series 17.5mm IEC 60664 Time Delay -20 → +60 °C - - - +60°C -20°C - Screw - DIN Rail -
Crouzet Phase, Voltage Monitoring Relay with DPDT Contacts, 3 Phase, 220 → 480 V ac Crouzet Phase, Voltage 220 → 480 V ac DPDT Overvoltage, Undervoltage 3 194 → 528 V - - - Phase Asymmetry, Phase Failure, Phase Sequence 0.1 → 10 s - - - 69 x 35 x 92.6 mm 528V 194 V 69mm - 92.6mm - 35mm - - -20 → +50 °C - - - +50°C -20°C - - - - -
Broyce Control Phase Monitoring Relay, 3 Phase, 300 → 500 V ac Broyce Control Phase 300 → 500 V ac - - 3 - - - - Phase Loss, Phase Sequence - - - - 59 x 35 x 89 mm - - 59mm - 89mm - 35mm - - -20 → +60 °C - - - +60°C -20°C - - - - -
Relpol Multi timer with SPDT Contacts, 12 → 240 V Relpol - 12 → 240 V SPDT - - - - - - - - - - - 17.5 x 65.5 x 98.8 mm - - 17.5mm - 98.8mm MT-W 65.5mm CE, EAC, PN EN 60715, PN EN 61815-1 AC/DC Input Voltage, Cadmium Free Contacts, Low Voltage Systems -20 → +50 °C - - - +50°C -20°C - Screw - DIN Rail 1
Broyce Control Current Monitoring Relay with SPDT Contacts, 24 → 230 V ac/dc Broyce Control Current 24 → 230 V ac/dc SPDT - - - Overcurrent, Undercurrent 0.2A 10A - 0.1 → 30 s - - - 17.5 x 89 x 66.5 mm - - 66.5mm Maximum of 8 A 89mm L-Series 17.5mm IEC 60664 - -20 → +60 °C - - - +60°C -20°C - Screw - DIN Rail -
Siemens Temperature Monitoring Relay with SPDT Contacts, 24 V ac/dc Siemens Temperature 24 V ac/dc SPDT - - - - - - - - Overtemperature, Undertemperature +60 → +180°C - 91 x 22.5 x 92 mm - - 91mm - 92mm - 22.5mm - - -25 → +60 °C +180°C - - +60°C -25°C +60°C - - - -
Tele Phase, Voltage Monitoring Relay with SPDT Contacts, 1, 3 Phase, 230 → 400 V
  • RS Stock No. 123-9717
  • Brand Tele
  • Mfr. Part No. E1YM400VS10
Tele Phase, Voltage 230 → 400 V SPDT Undervoltage 1, 3 230 → 400 V - - - Phase Failure, Phase Sequence 0.1 → 10 s - - - 17.5 x 65 x 87 mm 400V 230 V 17.5mm - 87mm ENYA 65mm EN 60715, IEC 60664-1, IEC 60668-1, IEC 60721-3-3, IEC 60947-5-1 - -25 → +55 °C - - - +55°C -25°C - Screw - DIN Rail 1
Crouzet Phase Monitoring Relay with DPDT Contacts, 3 Phase, 208 → 440 V ac Crouzet Phase 208 → 440 V ac DPDT - 3 - - - - Phase Failure, Phase Sequence 500 ms - - - 65.5 x 17.5 x 92.6 mm - - 65.5mm - 92.6mm - 17.5mm - - -20 → +50 °C - - - +50°C -20°C - - - - -
Omron Phase Monitoring Relay with DPDT Contacts, 3 Phase, 200 → 480 V ac
  • RS Stock No. 819-3254
  • Brand Omron
  • Mfr. Part No. K8AKPH1200500VAC
Omron Phase 200 → 480 V ac DPDT - 3 - - - - Phase Loss, Phase Sequence 0.1 s - - - 22.5 x 100 x 95 mm - - 22.5mm - 95mm - 100mm - - -20 → +60 °C - - - +60°C -20°C - - - - -
Siemens Phase, Voltage Monitoring Relay with DPDT Contacts, 3 Phase, 160 → 690 V ac Siemens Phase, Voltage 160 → 690 V ac DPDT Undervoltage 3 160 → 690 V ac - - - Phase Failure, Phase Imbalance, Phase Sequence 0.1 → 20 s - - - 91 x 22.5 x 92 mm 690V ac 160 V ac 91mm - 92mm - 22.5mm - - - - - - - - - - - - -
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
You are viewing 1 - 20 of 643 results