Rotary Encoders

You are viewing 1 - 20 of 487 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Pulses Per Revolution Encoder Technology Maximum Revolutions Outside Diameter Output Signal Type Length Shaft Type Supply Voltage Torque Rating Resolution Steps Per Revolution Misalignment - Angular IP Rating Misalignment - Parallel Overall Height Interface Misalignment - Axial Overall Width Material Overall Depth Minimum Operating Temperature Maximum Operating Temperature Series Switching Frequency Current Rating Mounting Type
Baumer Absolute Encoder 4096Pulses ppr ≤12000 (Mechanical) rpm, ≤6000 (Electric) rpm 12 Parallel 6 mm Shaft
  • RS Stock No. 144-6454
  • Brand Baumer
  • Mfr. Part No. BMSV 58S1G24K12/00C65
Baumer 4096Pulses Absolute ≤12000 (Mechanical) rpm, ≤6000 (Electric) rpm - Push Pull - 6 mm Shaft 10 → 30 V dc - 12 bit - - IP65 - - 12 Parallel - 58 (Dia.)mm - 55mm -20°C +85°C BMSV 58S 2 kHz 50 mA Flange Mount
Baumer Absolute Encoder 4096Pulses ppr ≤12000 (Mechanical) rpm, ≤6000 (Electric) rpm 12 Parallel 6 mm Shaft
  • RS Stock No. 144-6455
  • Brand Baumer
  • Mfr. Part No. BMSV 58S1G24K00360C65
Baumer 4096Pulses Absolute ≤12000 (Mechanical) rpm, ≤6000 (Electric) rpm - Push Pull - 6 mm Shaft 10 → 30 V dc - 9 bit - - IP65 - - 12 Parallel - 58 (Dia.)mm - 55mm -20°C +85°C BMSV 58S 2 kHz 50 mA Flange Mount
Telemecanique Sensors Absolute Encoder 6000rpm CANOpen Solid 24 V dc Telemecanique Sensors - Absolute 6000rpm - CANOpen 25-bit - Solid 24 V dc - 8192 (Point) - - IP64 - 95mm CANOpen - 60mm - 110mm -40°C +85°C XCC 800 kHz 100 (No Load) mA Cable
Telemecanique Sensors Absolute Encoder 6000rpm PROFIBUS-DP Solid 24 V dc Telemecanique Sensors - Absolute 6000rpm - PROFIBUS-DP 25-bit - Solid 24 V dc - 8192 (Point) - - IP64 - 86mm PROFIBUS-DP - 60mm - 110mm -40°C +85°C XCC 800 kHz 100 (No Load) mA Cable
Bourns Digital Contacting Encoder 120rpm Flatted 10 V dc Bourns - Incremental 120rpm - Digital - Flatted 10 V dc - 2 bit - - IP40 - 28.49mm - - 22.2mm - 27.51mm -40°C +85°C - - - -
Bourns Incremental Encoder 120rpm Round 5 V dc Bourns - Incremental 120rpm - Analogue - Round 5 V dc - 12 bit - - IP50 - - - - 22.23 Dia.mm - 15.62mm -40°C +125°C - - - -
Bourns Incremental Encoder 64 ppr 120rpm Slotted 5 V dc Bourns 64 Incremental 120rpm - Quadrature - Slotted 5 V dc - 2 bit - - IP54 - 14.76mm - - 14.25mm - 32.05mm -40°C +70°C - - - -
Bourns Incremental Encoder 8 ppr 120rpm Slotted 5 V dc Bourns 8 Incremental 120rpm - Quadrature - Slotted 5 V dc - 2 bit - - IP54 - 14.76mm - - 14.25mm - 32.05mm -40°C +70°C - - - -
Bourns Optical Encoder 64 ppr 120rpm Slotted 5 V dc Bourns 64 Optical 120rpm - CMOS, HCMOS, TTL - Slotted 5 V dc - 2 bit - - IP54 - 14.99mm - - 14.25mm - 30.57mm -40°C +70°C - - - -
11mm Vertical SW encoder,15 pulse,slot
  • RS Stock No. 265-2928
  • Brand Alps
  • Mfr. Part No. EC11B152442D
Alps 15 - - - - - - - - - - - - - - - - - - - - - - - - Through Hole
Bourns Incremental Encoder 24 ppr 120rpm Slotted Bourns 24 Incremental 120rpm - Quadrature - Slotted - - 2 bit - - IP40 - 27.51mm - - 28.49mm - 23.37mm -40°C +85°C - - - -
Optical Encoder series 62 32 Position Grayhill - - - - - - - 5 V dc - - - - - - 24.79mm - - 12.7mm - 13.72mm -40°C +85°C - - 30 mA @ 5 V dc -
Broadcom Incremental Encoder 500 ppr 30000rpm Hollow 4.5 → 5.5 V dc Broadcom 500 Incremental 30000rpm - Quadrature - Hollow 4.5 → 5.5 V dc - - - - - - 41.1mm - - 30mm - 18.3mm -40°C +100°C - 100 kHz - -
Kubler Incremental Encoder 500 ppr 12000rpm 10 x 20 mm Shaft 10 → 30 V dc Kubler 500 Incremental 12000rpm - Push Pull - 10 x 20 mm Shaft 10 → 30 V dc - - - - IP65 - 71mm - - - - - -20°C +70°C - 300 kHz - -
Broadcom Incremental Encoder 500 ppr 30000rpm Hollow 4.5 → 5.5 V dc Broadcom 500 Incremental 30000rpm - Quadrature - Hollow 4.5 → 5.5 V dc - - - - - - 41.1mm - - 30mm - 18.3mm -40°C +100°C - 100 kHz - -
Bourns Incremental Encoder 16 ppr 120rpm Slotted Bourns 16 Incremental 120rpm - Quadrature - Slotted - - 2 bit - - IP67 - 9.53mm - - 9.53mm - 17.88mm -40°C +125°C - - - -
Precision Bushed Rotary Encoder, 150rpm Vishay - Linear Measuring 150rpm - - - - - - - - - - - 30.2mm - - 22.2 Dia.mm - - -55°C +125°C - - - -
Digital Contacting Encoder 6mm 3/4in Bourns - - - - - - - - - - - - - - - - - - - - - - - - - -
Precision Bushed Rotary Encoder, 150rpm Vishay - Linear Measuring 150rpm - - - - - - - - - - - 30.2mm - - 22.2 Dia.mm - - -55°C +125°C - - - -
Bourns Incremental Encoder 24 ppr 120rpm Slotted Bourns 24 Incremental 120rpm - Quadrature - Slotted - - 2 bit - - IP40 - 27.51mm - - 28.49mm - 22.2mm -40°C +85°C - - - -
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
You are viewing 1 - 20 of 487 results