AC-DC Controllers

You are viewing 1 - 20 of 58 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Controller Type Maximum Switching Frequency Width Mounting Type Package Type Pin Count Dimensions Length Height Maximum Input Voltage Maximum Operating Temperature Maximum Output Current Maximum Output Voltage Input Voltage Range Minimum Input Voltage Output Current Range Output Voltage Range Operating Temperature Range Minimum Output Voltage Minimum Operating Temperature Minimum Output Current
ON Semiconductor NCP1399AIDR2G AC-DC Controller 750 kHz 16-Pin, SOIC ON Semiconductor - 750 kHz 3.9mm Surface Mount SOIC 16 10 x 3.9 x 1.5mm 10mm 1.5mm 20 V +150 °C 1.85mA - -0.3 → 20 V -0.3 V 0.7 → 1.85 mA - -55 → +150 °C - -55 °C 0.7mA
ON Semiconductor NCP1399AMDR2G AC-DC Controller 750 kHz 16-Pin, SOIC ON Semiconductor - 750 kHz 3.9mm Surface Mount SOIC 16 10 x 3.9 x 1.5mm 10mm 1.5mm 20 V +150 °C 1.85mA - -0.3 → 20 V -0.3 V 0.7 → 1.85 mA - -55 → +150 °C - -55 °C 0.7mA
DC-DC Converter Step Up 3V to 60V TO220 Linear Technology - 47 kHz 4.57mm Through Hole TO-220 5 10.54 x 4.57 x 15.75mm 10.54mm 15.75mm 60 V +100 °C 1.25A 65 V 3 → 60 V 3 V - Maximum of 65 V 0 → +100 °C - 0 °C -
ON Semiconductor NCP1399AIDR2G AC-DC Controller 750 kHz 16-Pin, SOIC ON Semiconductor - 750 kHz 3.9mm Surface Mount SOIC 16 10 x 3.9 x 1.5mm 10mm 1.5mm 20 V +150 °C 1.85mA - -0.3 → 20 V -0.3 V 0.7 → 1.85 mA - -55 → +150 °C - -55 °C 0.7mA
ON Semiconductor NCP1399AMDR2G AC-DC Controller 750 kHz 16-Pin, SOIC ON Semiconductor - 750 kHz 3.9mm Surface Mount SOIC 16 10 x 3.9 x 1.5mm 10mm 1.5mm 20 V +150 °C 1.85mA - -0.3 → 20 V -0.3 V 0.7 → 1.85 mA - -55 → +150 °C - -55 °C 0.7mA
ON Semiconductor NCP43080ADR2G Synchronous Rectifier Controller 500 kHz 8-Pin, SOIC ON Semiconductor Synchronous Rectifier Controller 500 kHz 4mm Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 1.5mm 25 V +125 °C -4 A, 8 A 10.5 V Maximum of 35 V - - 9 → 10.5 V -40 → +125 °C 9 V -40 °C -
ON Semiconductor NCP43080AMTTWG Synchronous Rectifier Controller 500 kHz 8-Pin, WDFN ON Semiconductor Synchronous Rectifier Controller 500 kHz 2mm Surface Mount WDFN 8 2 x 2 x 0.75mm 2mm 0.75mm 25 V +125 °C -4 A, 8 A 10.5 V Maximum of 35 V - - 9 → 10.5 V -40 → +125 °C 9 V -40 °C -
ON Semiconductor NCP43080DDR2G Synchronous Rectifier Controller 500 kHz 8-Pin, SOIC ON Semiconductor Synchronous Rectifier Controller 500 kHz 4mm Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 1.5mm 25 V +125 °C -4 A, 8 A 10.5 V Maximum of 35 V - - 9 → 10.5 V -40 → +125 °C 9 V -40 °C -
ON Semiconductor NCP43080DMTTWG Synchronous Rectifier Controller 500 kHz 8-Pin, WDFN ON Semiconductor Synchronous Rectifier Controller 500 kHz 2mm Surface Mount WDFN 8 2 x 2 x 0.75mm 2mm 0.75mm 25 V +125 °C -4 A, 8 A 10.5 V Maximum of 35 V - - 9 → 10.5 V -40 → +125 °C 9 V -40 °C -
ON Semiconductor NCP4371AACDR2G Secondary Side Controller, HVDCP Controller 8-Pin, SOIC ON Semiconductor HVDCP Controller - 4mm Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 1.5mm 28 V +125 °C - 12 V 2.2 → 28 V 2.2 V - 3.6 → 12 (Class A) V Maximum of +125 °C 3.6 V - -
Texas Instruments UCC28630D AC/DC Driver, Flyback 130 kHz 7-Pin, SOIC Texas Instruments Flyback 130 kHz 4mm Surface Mount SOIC 7 5 x 4 x 1.5mm 5mm 1.5mm 16.5 V +125 °C 3.35A 7.575 V 13 → 16.5 V 13 V 3.35 A 7.425 → 7.575 V -40 → +125 °C 7.425 V -40 °C -
Texas Instruments UCC28910D AC/DC Driver, Flyback 125 kHz 7-Pin, SOIC Texas Instruments Flyback 125 kHz 4mm Surface Mount SOIC 7 5 x 4 x 1.5mm 5mm 1.5mm 30 V +125 °C 1.26A 5.25 V 6 → 30 V 6 V 0 → 1.26 A 4.75 → 5.25 V -40 → +125 °C 4.75 V -40 °C 0A
Infineon ICE3BR1765J Switching Power Supply Controller, SMPS Current Mode 73.5 kHz 8-Pin, PDIP Infineon SMPS Current Mode 73.5 kHz 6.6mm Through Hole PDIP 8 9.77 x 6.6 x 4.8mm 9.77mm 4.8mm 25 V +150 °C - - Maximum of 25 V - - - -40 → +150 °C - -40 °C -
Infineon ICE3B0565J Switching Regulator, SMPS Current Mode 76 kHz 8-Pin, PDIP Infineon SMPS Current Mode 76 kHz 6.6mm Through Hole PDIP 8 9.77 x 6.6 x 4.8mm 9.77mm 4.8mm 26 V +150 °C - - Maximum of 26 V - - - -40 → +150 °C - -40 °C -
Infineon ICE3B1565J AC-DC Controller, SMPS Current Mode 76 kHz 8-Pin, PDIP Infineon SMPS Current Mode 76 kHz 6.6mm Through Hole PDIP 8 9.77 x 6.6 x 4.8mm 9.77mm 4.8mm 26 V +130 °C - 650 V Maximum of 26 V - - Maximum of 650 V -25 → +130 °C - -25 °C -
ON Semiconductor UAA2016PG AC/DC Driver, Zero Voltage Switching Controllers 8-Pin, PDIP ON Semiconductor Zero Voltage Switching Controllers - 6.6mm Through Hole PDIP 8 10.16 x 6.6 x 3.44mm 10.16mm 3.44mm -8 V +85 °C 150mA -4.5 V -10 → -8 V -10 V - -6.5 → -4.5 V -20 → +85 °C -6.5 V -20 °C -
Linear Technology LT1072CT#PBF AC-DC Controller 47 kHz 5-Pin, TO-220 Linear Technology - 47 kHz 4.57mm Through Hole TO-220 5 10.54 x 4.57 x 15.75mm 10.54mm 15.75mm 60 V +100 °C 1.25A 65 V 3 → 60 V 3 V - Maximum of 65 V 0 → +100 °C - 0 °C -
ON Semiconductor FAN6240M6X AC-DC Controller 200 kHz 6-Pin, SOT-23 ON Semiconductor Synchronous Rectifier Controller 200 kHz 1.6mm Surface Mount SOT-23 6 2.9 x 1.6 x 1.3mm 2.9mm 1.3mm 20 V +125 °C - 6 V 2.8 → 20 V 2.8 V - 2.8 → 6 V -40 → +125 °C 2.8 V -40 °C -
ON Semiconductor NCL30288BSNT1G AC-DC LED Driver, Current Mode 6-Pin, TSOP ON Semiconductor Current Mode - 1.7mm Surface Mount TSOP 6 3.1 x 1.7 x 1mm 3.1mm 1mm 30 V +125 °C - - -0.3 → 30 V 8.8 V - - -40 → +125 °C - -40 °C -
Diodes Inc AP1680K6TR-G1 AC/DC LED Driver, Low Power Off-Line Primary Side Regulation 6-Pin, SOT-23 DiodesZetex Low Power Off-Line Primary Side Regulation - 1.7mm Surface Mount SOT-23 6 3.02 x 1.7 x 1.3mm 3.02mm 1.3mm 10.2 V +105 °C 36mA - 7.2 → 10.2 V 7.2 V 24 → 36 mA - -40 → +105 °C - -40 °C 24mA
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
You are viewing 1 - 20 of 58 results