Buffers

You are viewing 1 - 20 of 367 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Logic Family Logic Function Number of Channels Schmitt Trigger Input Input Type Output Type Polarity Mounting Type Package Type Pin Count Maximum High Level Output Current Maximum Low Level Output Current Maximum Propagation Delay Time @ Maximum CL Dimensions Length Width Height Minimum Operating Supply Voltage Maximum Operating Supply Voltage Propagation Delay Test Condition Maximum Operating Temperature Minimum Operating Temperature
1-CH 3-ST CMOS Buffer 5-Pin SOT-25 DiodesZetex 74AHCT Buffer, Driver 1 Yes CMOS, Schmitt Trigger 3 State Non-Inverting Surface Mount SOT-25 5 -8mA 8mA 9.5 ns @ 50 pF 3.1 x 1.7 x 1.3mm 3.1mm 1.7mm 1.3mm 4.5 V 5.5 V 50pF +125 °C -40 °C
1-CH 3-ST CMOS Buffer 5-Pin SOT-353 DiodesZetex 74AHCT Buffer, Driver 1 Yes CMOS, Schmitt Trigger 3 State Non-Inverting Surface Mount SOT-353 5 -8mA 8mA 9.5 ns @ 50 pF 2.2 x 1.35 x 1mm 2.2mm 1.35mm 1mm 4.5 V 5.5 V 50pF +125 °C -40 °C
1-CH 3-ST CMOS Buffer 5-Pin SOT-353 DiodesZetex 74AHCT Buffer, Driver 1 Yes CMOS, Schmitt Trigger 3 State Non-Inverting Surface Mount SOT-353 5 -8mA 8mA 9.5 ns @ 50 pF 2.2 x 1.35 x 1mm 2.2mm 1.35mm 1mm 4.5 V 5.5 V 50pF +125 °C -40 °C
3 state non inverting buffer,SN74HC367N Texas Instruments HC Buffer, Line Driver 6 No Single Ended 3 State Non-Inverting Through Hole PDIP 16 -7.8mA 7.8mA 120 ns @ 2 V 19.3 x 6.35 x 4.57mm 19.3mm 6.35mm 4.57mm 2 V 6 V 150pF +85 °C -40 °C
3 state non inverting buffer,SN74LS365AN Texas Instruments LS Buffer, Line Driver 6 No Single Ended 3 State Non-Inverting Through Hole PDIP 16 -2.6mA 24mA 22 ns @ 5 V 19.3 x 6.35 x 4.57mm 19.3mm 6.35mm 4.57mm 4.75 V 5.25 V 45pF +70 °C 0 °C
3 state non inverting buffer,SN74LS367N Texas Instruments LS Buffer, Line Driver 6 No Single Ended 3 State Non-Inverting Through Hole PDIP 16 -2.6mA 24mA 22 ns @ 5 V 19.3 x 6.35 x 4.57mm 19.3mm 6.35mm 4.57mm 4.75 V 5.25 V 45pF +70 °C 0 °C
Analog Devices ADATE305BSVZ, Dual Non-Inverting 3-State Buffer, 100-Pin TQFP Analog Devices ADATE305 Buffer 2 No Differential 3 State Non-Inverting Surface Mount TQFP 100 12mA 12mA 7.3ns 14 x 14 x 1.05mm 14mm 14mm 1.05mm 16.25 V 23.25 V - +85 °C -40 °C
Buffer Gate 3-State Output SOT-25 DiodesZetex 74AHC Buffer, Driver 1 Yes CMOS, Schmitt Trigger 3 State Non-Inverting Surface Mount SOT-25 5 -8mA 8mA 14.5 ns @ 50 pF 3.1 x 1.7 x 1.3mm 3.1mm 1.7mm 1.3mm 2 V 5.5 V 50pF +125 °C -40 °C
Buffer Quad Inverting/Non-Inverting CMOS Texas Instruments 4000 Buffer 4 No Single Ended - Inverting, Non-Inverting Through Hole PDIP 14 - - 120 ns @ 5 V 19.3 x 6.35 x 4.57mm 19.3mm 6.35mm 4.57mm 3 V 18 V 50pF +125 °C -55 °C
Buffer Quad Inverting/Non-Inverting CMOS Texas Instruments 4000 Buffer 4 No Single Ended - Inverting, Non-Inverting Surface Mount SOIC 14 - - 120 ns @ 5 V 8.65 x 3.91 x 1.58mm 8.65mm 3.91mm 1.58mm 3 V 18 V 50pF +125 °C -55 °C
CMOS Hex Open Drain Output Buffer SOP DiodesZetex 74LVC Buffer 6 No CMOS Open Drain Non-Inverting Surface Mount SOIC 14 - 32mA 7.6 ns @ 50 pF 8.74 x 3.99 x 1.45mm 8.74mm 3.99mm 1.45mm 1.65 V 5.5 V 50pF +125 °C -40 °C
DiodesZetex 74AHC1G125SE-7 Non-Inverting Schmitt Trigger 3-State Buffer, 5-Pin SOT-353 DiodesZetex 74AHC Buffer, Bus driver 1 Yes Schmitt Trigger 3 State Non-Inverting Surface Mount SOT-353 5 -8mA 8mA 14.5 ns @ 50 pF 2.2 x 1.35 x 1mm 2.2mm 1.35mm 1mm 2 V 5.5 V 50pF +125 °C -40 °C
DiodesZetex 74AHC1G125W5-7 Non-Inverting Schmitt Trigger 3-State Buffer, 5-Pin SOT-25 DiodesZetex 74AHC Buffer, Bus driver 1 Yes Schmitt Trigger 3 State Non-Inverting Surface Mount SOT-25 5 -8mA 8mA 14.5 ns @ 50 pF 3.1 x 1.7 x 1.3mm 3.1mm 1.7mm 1.3mm 2 V 5.5 V 50pF +125 °C -40 °C
Fairchild Semiconductor NC7SV34P5X Non-Inverting Power Down High Impedance Buffer, 0.9 → 3.6 V, 5-Pin SC-70 Fairchild Semiconductor TinyLogic ULP-A Buffer 1 No Power Down High Impedance Power Down High Impedance Non-Inverting Surface Mount SC-70 5 -24mA 24mA 6.2ns 2 x 1.25 x 0.9mm 2mm 1.25mm 0.9mm 0.9 V 3.6 V 30pF +85 °C -40 °C
IC, Fairchild, NC7SZ05P5X Fairchild Semiconductor TinyLogic UHS Buffer, Driver 1 No Single Ended Open Drain Inverting Surface Mount SC-70 5 - 32mA 13.4 ns @ 50 pF 2 x 1.25 x 1mm 2mm 1.25mm 1mm 1.65 V 5.5 V 50pF +85 °C -40 °C
IC, Fairchild, NC7SZ126M5 Fairchild Semiconductor LCX Buffer 1 No Single Ended 3 State Non-Inverting Surface Mount SOT-23 5 -32mA 32mA 13.8ns 3 x 1.7 x 1.3mm 3mm 1.7mm 1.3mm 1.65 V 5.5 V 15pF +85 °C -40 °C
Logic, NXP, 74LVC126APW Nexperia - - - - - - - - - - - - - - - - - - - - - -
Logic, NXP, 74LVC1G07GV Nexperia LVC Buffer 1 No Single Ended Open Drain Non-Inverting Surface Mount SC-74A 5 - 32mA 8.4ns 3.1 x 1.7 x 1mm 3.1mm 1.7mm 1mm 1.65 V 5.5 V - +125 °C -40 °C
Logic, NXP, 74LVC1G17GV Nexperia LVC Buffer 1 Yes Schmitt Trigger Single Ended Non-Inverting Surface Mount SC-74A 5 -32mA 32mA 14ns 3.1 x 1.7 x 1mm 3.1mm 1.7mm 1mm 1.65 V 5.5 V - +125 °C -40 °C
Logic, NXP, 74LVT126PW Nexperia LVT Buffer 4 No TTL 3 State Non-Inverting Surface Mount TSSOP 14 -32mA 32mA 6.1 ns @ 50 pF 5.1 x 4.5 x 0.95mm 5.1mm 4.5mm 0.95mm 2.7 V 3.6 V 50pF +85 °C -40 °C
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
You are viewing 1 - 20 of 367 results