CCTV Cameras

You are viewing 1 - 20 of 174 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Model Number Indoor/Outdoor Type Analogue/Network For Network Use Resolution Form Factor Internet Protocol Maximum Resolution Power Over Ethernet Operating Voltage Vandal Resistant IR Horizontal Angle Of View IP Rating Minimum Illumination Sensor Type Focal Length Height Depth Width Diameter Special Features Series Image Type
Samsung SDC-9443BC Full HD Weatherproof IR Camera Samsung SDC-9443BC Outdoor Full HD Weatherproof IR Camera Analogue - 1080 pixels Bullet - 1920 x 1080 - 12V dc - Yes 88° IP66 0 lux 2 MP CMOS 3.6mm - 149 mm - 69mm 1080P Full Hd Resolution, IP66 Weather Resistant, Night Vision Up to 82 ft (25 m), True Day & Night with ICR, Wide Angle Field of View (105°) SDC Colour
WV-CW304LE 650TVL D/N 2.8mm 10m IR Cam  Panasonic WV-CW304LE Indoor, Outdoor Bullet - No 400 (Vertical) Lines, 650 (Horizontal) Lines - - - No 12 V dc, 24 V ac - - 101.3° IP66 0.015 (Black & White) lx, 0.15 (Colour) lx - 2.8mm 245 mm - - 79mm Day/Night, Internal Synchronisation WV Black & White, Colour
WV-SFN110 HD H.264 Fxd Dome Network Cam Panasonic WV-SFN110 Indoor - - Yes 1280 x 720 (16:9) pixels, 1280 x 960 (4:3) pixels - - - Yes 48V dc - - 100° - 0.03 (Black & White) lx, 0.04 (Colour) lx - 2.8mm 47 mm - - 104mm Day/Night WV Black & White, Colour
Axis Communications 0895-002 Vandal Resistant Network Camera Axis Communications 0895-002 Indoor Vandal Resistant Network Camera Network Yes 1920 x 1080 pixels Fixed Dome - 1920 x 1080pixels - 4.8 → 5.2V dc Yes - 106° IP42 0.25 lx 1/3 in Progressive Scan CMOS 2.8mm 56 mm - - 101mm HDMI Output, Vandal & Dust Resistant, Wireless Communication Dome WV Colour
Axis Communications 0880-001 IR Network Camera Axis Communications 0880-001 Outdoor IR Network Camera Network Yes 1920 x 1080 pixels Fixed Dome - 1920 x 1080pixels Yes - - Yes 115° IP66 0 (IR Illumination On) lx, 0.04 (B/W) lx, 0.2 (Colour) lx 1/2.8 in Progressive Scan CMOS 2.8mm 94 mm - - 101mm Axis Zipstream Technology, IR Illumination, PoE Network, WDR Techonology Eye LVE Black & White, Colour
Axis Communications 0881-001 IR Network Camera Axis Communications 0881-001 Indoor IR Network Camera Network Yes 1920 x 1080 pixels Fixed Dome - 1920 x 1080pixels Yes - - Yes 115° IP42 0 (IR Illumination On) lx, 0.04 (B/W) lx, 0.2 (Colour) lx 1/2.8 in Progressive Scan CMOS 2.8mm 85 mm - - 100mm Axis Zipstream Technology, IR Illumination, PoE Network, WDR Techonology Eye L Black & White, Colour
Axis Communications 0892-002 IR Wireless Network Camera Axis Communications 0892-002 Indoor IR Wireless Network Camera Network Yes 1920 x 1080 pixels Fixed Dome - 1920 x 1080pixels - 4.75 → 5.25V dc - Yes 110° - 0 (IR Illumination On) lx, 0.05 (B/W) lx, 0.25 (Colour) lx 1/3 in Progressive Scan CMOS 2.8mm 106 mm - 37mm - Axis Zipstream Technology, Built-in Microphone, IR Illumination & WDR, PoE Network Cube LW Black & White, Colour
Axis Communications 0891-001 IR Network Camera Axis Communications 0891-001 Indoor IR Network Camera Network Yes 1920 x 1080 pixels Fixed Dome ARP, Bonjour, CIFS/SMB, DHCP, HTTP, HTTPS, ICMP, IGMP, NTP, PV4/v6, RTCP, RTP, RTSP, SOCKS, SSL/TLS, TCP, UDP, UPnP (TM) 1920 x 1080pixels Yes 4.75 → 5.25V dc - Yes 110° - 0 (IR Illumination On) lx, 0.05 (B/W) lx, 0.25 (Colour) lx 1/3 in Progressive Scan CMOS 2.8mm 106 mm - 37mm - Axis Zipstream Technology, Built-in Microphone, IR Illumination & WDR, PoE Network Cube L Black & White, Colour
Axis Communications 0894-001 Vandal Resistant Network Camera Axis Communications 0894-001 Indoor Vandal Resistant Network Camera Network Yes 1920 x 1080 pixels Fixed Dome - 1920 x 1080pixels Yes - Yes - 106° IP42 0.25 lx 1/3 in Progressive Scan CMOS 2.8mm 56 mm - - 101mm Axis Zipstream Technology, HDMI Output, PoE Network, WDR Techonology Dome V Colour
Axis Communications 0959-001 IR Network Camera Axis Communications 0959-001 Outdoor IR Network Camera Network Yes 1920 x 1080 pixels Fixed Dome ARP, Bonjour, CIFS/SMB, DHCP, HTTP, HTTPS, ICMP, IGMP, NTP, PV4/v6, RTCP, RTP, RTSP, SOCKS, SSL/TLS, TCP, UDP, UPnP (TM) 1920 x 1080pixels Yes - - Yes 115° IP66 0 (IR Illumination On) lx, 0.05 (B/W) lx, 0.25 (Colour) lx 1/3 in Progressive Scan CMOS 2.8mm 118 (Angled) mm, 174 (Straight) mm - - 101mm - Bullet LE Black & White, Colour
WV-CF344E 650TVL D/N 2.8-10mm Camera    Panasonic WV-CF344E Indoor Dome - No 400 (Vertical) Lines, 650 (Horizontal) Lines - - - No 12 V dc, 24 V ac - - 100.3° - 0.05 (Black & White) lx, 0.08 (Colour) lx - 2.8 → 10mm 94 mm - - 108mm Day/Night, Internal Synchronisation WV Black & White, Colour
WV-SFN130 Super Dynamic Full HD Dome Cam Panasonic WV-SFN130 Indoor - - Yes 1280 x 1080 (16:9) pixels, 2048 x 1536 (4:3) pixels - - - Yes 48V dc - - 108 (16:9) °, 89 (4:3) ° - 0.08 (Black & White) lx, 0.1 (Colour) lx - 2.8mm 47 mm - - 104mm Day/Night WV Black & White, Colour
WV-S2231L Internal IR Vandal Dome Cam Panasonic WV-S2231L Indoor, Outdoor Dome - Yes 1280 x 720 pixels @ 2 MP, 1280 x 960 pixels @ 3 MP, 1920 x 1080 pixels @ 2 MP, 2048 x 1536 pixels @ 3 MP, 320 x 180 pixels @ 2 MP, 320 x 240 pixels @ 3 MP, 400 x 300 pixels @ 3 MP, 640 x 360 pixels @ 2 MP, 640 x 480 pixels @ 3 MP, 800 x 600 pixels @ 3 MP - IPv4, IPv6 - Yes 12V dc Yes Yes 30 → 110° - 0.006 (Black & White) lx, 0.012 (Colour) lx - 2.8 → 10mm 102.5 mm - - 129.5mm Day/Night WV Black & White, Colour
WV-CF304LE 650TVL D/N 2.8mm Lens 10M IR Panasonic WV-CF304LE Indoor Dome - No 400 (Vertical) Lines, 650 (Horizontal) Lines - - - No 12V dc - Yes 27 °, 100 ° - 0.015 (Black & White) lx, 0.15 (Colour) lx - 2.8mm 106 mm - - 123mm Day/Night, Digital Zoom Upto 2x, On Screen Display Menu WV Black & White, Colour
WV-S2531LN External IR Dome Cam Panasonic WV-S2531LN Indoor, Outdoor Dome - Yes 1280 x 720 pixels @ 2 MP, 1280 x 960 pixels @ 3 MP, 1920 x 1080 pixels @ 2 MP, 2048 x 1536 pixels @ 3 MP, 320 x 180 pixels @ 2 MP, 320 x 240 pixels @ 3 MP, 400 x 300 pixels @ 3 MP, 640 x 360 pixels @ 2 MP, 640 x 480 pixels @ 3 MP, 800 x 600 pixels @ 3 MP - IPv4, IPv6 - Yes 12V dc Yes Yes 30 → 108° IP66 0.006 (Black & White) lx, 0.012 (Colour) lx - 2.8 → 10mm 139 mm - - 164mm Day/Night, Shock Resistant, Waterproof WV Black & White, Colour
WV-SF438 Panorama D/N PTZ 1080p 30fps   Panasonic WV-SF438 Indoor - - Yes 1280 x 960 (H.264) pixels, 1920 x 1080 (16:3) pixels, 2048 x 1536 (JPEG) pixels - - - Yes 12V dc - - 188° - 1.2 (Black & White) lx, 1.5 (Colour) lx - 0.837mm 44 mm - - 150mm Day/Night WV Black & White, Colour
WV-CF634E 650TVL DN Camera Lens Required Panasonic WV-CF634E - Dome - No 650 Lines - - - No 12 V dc, 24 V ac - - 100.8° - 0.008 (Black & White) lx, 0.08 (Colour) lx - 2.8 → 10mm 94 mm - - 108mm Day/Night, Internal Synchronisation WV Black & White, Colour
WV-SFV110 720p D/N 30fps V/R Dome Cam   Panasonic WV-SFV110 Outdoor - - Yes 1280 x 720 (16:9) pixels, 1280 x 960 (4:3) pixels - - - Yes 48V dc Yes - 100° IP66 0.03 (Black & White) lx, 0.04 (Colour) lx - 2.8mm 47 (Ceiling Mount) mm, 70 (Mount Bracket) mm - - 109mm Day/Night, Dust Resistant, Water Resistant WV Black & White, Colour
Miniature Camera 700TVL 3.6mm Lens RS Pro - - Miniature CCD Camera - - - - - - - 12V dc - Yes - - 0.005 (Day) lx, 0.005 (Night) lx 1/3 in Super HAD II CCD 3.6mm 30 mm 27 mm 30mm - - - -
Weather Proof Bullet CCTV Camera 700TVL RS Pro - - Colour Bullet CCD Camera - - - - - - - 12V dc - Yes - - 0.005 lx 1/3 in Exview HAD II CCD 3.6mm 71 mm 72.5 mm 19mm 19.5mm - - -
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
You are viewing 1 - 20 of 174 results