Computer Power Supply

You are viewing 1 - 20 of 42 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Input Voltage Output Voltage Power Rating Output Current Number of Outputs Length Width Depth Mounting Type Efficiency Load Regulation MTBF Line Regulation Ripple And Noise Weight Standards Met Application Special Features Minimum Temperature Power Signal Conversion Type Protection Features Input Frequency Range Maximum Temperature Maximum Input Current Series
Seasonic 250W Computer Power Supply, 90 → 264V ac Input, 3.3 V dc, 5 V dc, ±12 V dc Output Seasonic 90 → 264V ac 3.3 V dc, 5 V dc, ±12 V dc 250W 2 A, 8 A, 14 A, 17 A, 800 mA 6 150mm 81.5mm 40.6mm Rack Mount 75% ±5% 100000h ±1% ±1% 0.8kg - - - 0°C - - - +40°C - -
FSP 300W Computer Power Supply, 115 → 230V Input, 3.3 V, 5 V, ±12 V Output
  • RS Stock No. 739-3683
  • Brand FSP
  • Mfr. Part No. FSP30060GHS
FSP 115 → 230V 3.3 V, 5 V, ±12 V 300W 2.5 A, 14 A, 16 A, 20 A, 21 A, 500 mA 6 125mm 100mm 64mm Panel Mount 83.5% ±5% 100000h ±1% 70 → 140mV 1.12kg IEC60950 ATX 85% Efficiency 0°C - - 50/60Hz +40°C - -
RS Pro 500W ATX Power Supply, 12V Output RS Pro - 12V 500W 41A 5 - - - Encapsulated 85% ±5% 120000h ±5% - - CE, ErP 2013 Compliant, RoHS, TUV - - - - - - - - ACP
Seasonic 300W Computer Power Supply, 100 → 264V ac Input, 3.3 V dc, 5 V dc, 12 V dc Output Seasonic 100 → 264V ac 3.3 V dc, 5 V dc, 12 V dc 300W 10 A, 14 A, 25 A - 81.5mm 150mm 40.5mm Surface Mount ≥87% ±5% >100kh ±1% 1% - 80 PLUS GOLD Certificate, BSMI, CB, CE, CUL, ErP, FCC, ISO 14001, ISO 9001, RCM, TUV - High Efficiency and Reliability, Low Ripple and Noise - DC-DC Over Power Protection, Over Voltage Protection, Short Circuit Protection 50/60Hz - - EA-300
Seasonic 300W Computer PSU, 220V ac Input, 3.3 V dc, 5 V dc, ±12 V dc Output Seasonic 220V ac 3.3 V dc, 5 V dc, ±12 V dc 300W 2.5 A, 17 A, 18 A, 20 A, 800 mA 6 150mm 140mm 86mm Panel Mount 80% ±5% 100000h ±1% ±1% 1.4kg - - - 0°C - - - +50°C - -
Seasonic 500W Computer PSU, 220V ac Input, 3.3 V dc, 5 V dc, ±12 V dc Output Seasonic 220V ac 3.3 V dc, 5 V dc, ±12 V dc 500W 17 A, 24 A, 825 mA 6 150mm 140mm 86mm Panel Mount 80% ±5% 100000h ±1% ±1% 1.7kg - - - 0°C - - - +50°C - -
Seasonic 300W Computer Power Supply, 220V Input, 12V Output Seasonic 220V 12V 300W 21A 5 175mm 85mm 70mm Encapsulated >82% ±5% 100000h ±1% 1% - - - - - - - - - - -
Seasonic 350W Computer PSU, 220V ac Input, 3.3 V dc, 5 V dc, ±12 V dc Output Seasonic 220V ac 3.3 V dc, 5 V dc, ±12 V dc 350W 2.5 A, 17 A, 20 A, 800 mA 6 150mm 140mm 86mm Panel Mount 80% ±5% 100000h ±1% ±1% 1.5kg - - - 0°C - - - +50°C - -
Seasonic 400W Computer PSU, 220V ac Input, 3.3 V dc, 5 V dc, ±12 V dc Output Seasonic 220V ac 3.3 V dc, 5 V dc, ±12 V dc 400W 2.5 A, 17 A, 20 A, 800 mA 6 150mm 140mm 86mm Panel Mount 80% ±5% 100000h ±1% ±1% 1.6kg - - - 0°C - - - +50°C - -
Seasonic 500W Computer PSU, 220V ac Input, 3.3 V dc, 5 V dc, ±12 V dc Output Seasonic 220V ac 3.3 V dc, 5 V dc, ±12 V dc 500W 2.5 A, 17 A, 24 A, 800 mA 6 150mm 140mm 86mm Panel Mount 80% ±5% 100000h ±1% ±1% 1.7kg - - - 0°C - - - +50°C - -
Seasonic 350W Computer Power Supply, 220V Input, -12 V, 3.3 V, 5 V, 12 V Output Seasonic 220V -12 V, 3.3 V, 5 V, 12 V 350W 2 A, 12 A, 16 A, 29 A, 300 mA 5 150mm 140mm 86mm Panel Mount 90% ±5% >100kh ±1% 1% - - - - - - - - - - -
Seasonic 350W Computer Power Supply, 100 → 240V ac Input, 3.3 V dc, 5 V dc, ±12 V dc Output Seasonic 100 → 240V ac 3.3 V dc, 5 V dc, ±12 V dc 350W 0.3 → 27A 5 150mm 140mm 86mm Panel Mount ≥82% ±5% >100000h ±1% 1% - BSMI, CB, CCC, CE, C-tick, FCC, TUV, UL - 100% Hi-Pot Test, Double Forward Converter Circuit, High Efficiency - AC-DC - 50/60Hz - - ATX
RS Pro 850W Computer Power Supply, ±12 V dc, 3.3 V dc, 5 V dc Output RS Pro - ±12 V dc, 3.3 V dc, 5 V dc 850W 0.3 → 65A 1 - - - DIN Rail >82% - 100000h - - - 80 Plus Bronze Certified - Clear & Pure DC Output Quality with Low Ripple Noise - AC-DC Over Voltage Protection, Under Voltage Protection, Over Power Protection, Short Circuit Protection, Surge and Inrush Protection - - - -
Seasonic 350W Computer PSU, 220V ac Input, 3.3 V dc, 5 V dc, ±12 V dc Output Seasonic 220V ac 3.3 V dc, 5 V dc, ±12 V dc 350W 2.5 A, 17 A, 20 A, 800 mA 6 150mm 140mm 86mm Panel Mount 80% ±5% 100000h ±1% ±1% 1.5kg - - - 0°C - - - +50°C - -
Seasonic 650W Computer PSU, 220V ac Input, 3.3 V dc, 5 V dc, ±12 V dc Output Seasonic 220V ac 3.3 V dc, 5 V dc, ±12 V dc 650W 3 A, 18 A, 24 A, 30 A, 800 mA 8 150mm 140mm 86mm Panel Mount 80% ±5% 100000h ±1% ±1% 1.9kg - - - 0°C - - - +50°C - -
RS Pro 600W ATX Power Supply, 200 → 240V ac Input, 12V Output RS Pro 200 → 240V ac 12V 600W 50A 5 - - - Encapsulated 85% ±5% 120000h ±5% - - CE, ErP 2013 Compliant, RoHS, TUV - - - - - - - - ACP
Seasonic 600W Computer Power Supply, 220V ac Input, 3.3 V dc, 5 V dc, ±12 V dc Output Seasonic 220V ac 3.3 V dc, 5 V dc, ±12 V dc 600W 2.5 A, 24 A, 46 A, 800 mA 5 150mm 140mm 86mm Panel Mount 82% ±5% 100000h ±1% ±1% 2.1kg - - - 0°C - - - +50°C - -
RS Pro 1000W Computer Power Supply, 100 → 240V ac Input, -12 V dc, 3.3 V dc, 5 V dc, 12 V dc Output RS Pro 100 → 240V ac -12 V dc, 3.3 V dc, 5 V dc, 12 V dc 1000W Maximum of 0.8 A @ -12V, Maximum of 25 A @ +3.3V, Maximum of 25 A @ +5V, Maximum of 4 A @ +5VSB, Maximum of 81 A @ +12V 5 - - - Desktop 85% - 100000h - - - - Gaming Machines, Office 80 PLUS® Bronze ERP, Semi-Modular PSU - AC-DC - 47 → 63Hz - 12A -
Seasonic 300W Computer Power Supply, 100 → 264V ac Input, 3.3 V dc, 5 V dc, 12 V dc Output Seasonic 100 → 264V ac 3.3 V dc, 5 V dc, 12 V dc 300W 10 A, 14 A, 25 A - 140mm 85mm 65mm Surface Mount ≥87% ±5% >100kh ±1% 1% - 80 PLUS GOLD Certificate, BSMI, CB, CE, CUL, ErP, FCC, ISO 14001, ISO 9001, RCM, TUV - High Efficiency and Reliability, Low Ripple and Noise - DC-DC Over Power Protection, Over Voltage Protection, Short Circuit Protection 50/60Hz - - EA-300
RS Pro 700W ATX Power Supply, 200 → 240V ac Input, 12V Output RS Pro 200 → 240V ac 12V 700W 56A 5 - - - Encapsulated 85% - 120000h - - - CE, ErP 2013 Compliant, RoHS, TUV - - - - - - - - ACP
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
You are viewing 1 - 20 of 42 results