Digital Transistors

You are viewing 1 - 20 of 1124 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Transistor Type Number of Elements per Chip Maximum Continuous Collector Current Maximum Collector Emitter Voltage Typical Input Resistor Base-Emitter Resistor Mounting Type Package Type Pin Count Minimum DC Current Gain Maximum Power Dissipation Transistor Configuration Maximum Collector Emitter Saturation Voltage Maximum Emitter Base Voltage Typical Resistor Ratio Configuration Dimensions Height Length Width Minimum Operating Temperature Maximum Base Emitter Saturation Voltage Maximum Operating Temperature
Diodes Inc, ADA114YUQ-13, Dual PNP Digital Transistor, 100 mA 50 V Ratio Of 10 kΩ, 6-Pin SOT-363 DiodesZetex PNP 2 100 mA 50 V 10 kΩ 47KΩ Surface Mount SOT-363 (SC-88) 6 68 270 mW - - - - Dual 2.2 x 1.35 x 1mm 1mm 2.2mm 1.35mm -55 °C - +150 °C
Diodes Inc, ADA114YUQ-13, Dual PNP Digital Transistor, 100 mA 50 V Ratio Of 10 kΩ, 6-Pin SOT-363 DiodesZetex PNP 2 100 mA 50 V 10 kΩ 47KΩ Surface Mount SOT-363 (SC-88) 6 68 270 mW - - - - Dual 2.2 x 1.35 x 1mm 1mm 2.2mm 1.35mm -55 °C - +150 °C
Diodes Inc, ADTA114EUAQ-13 PNP Digital Transistor, 100 mA 50 V Ratio Of 10 kΩ, 3-Pin SOT-323 (SC-70) DiodesZetex PNP 1 100 mA 50 V 10 kΩ 10KΩ Surface Mount SOT-323 (SC-70) 3 30 330 mW Single - - - Single 2.2 x 1.35 x 1mm 1mm 2.2mm 1.35mm -55 °C - +150 °C
Diodes Inc, ADTA114EUAQ-13 PNP Digital Transistor, 100 mA 50 V Ratio Of 10 kΩ, 3-Pin SOT-323 (SC-70) DiodesZetex PNP 1 100 mA 50 V 10 kΩ 10KΩ Surface Mount SOT-323 (SC-70) 3 30 330 mW Single - - - Single 2.2 x 1.35 x 1mm 1mm 2.2mm 1.35mm -55 °C - +150 °C
Diodes Inc, ADTA144ECAQ-13 PNP Digital Transistor, 100 mA 50 V Ratio Of 47 kΩ, 3-Pin SOT-23 DiodesZetex PNP 1 100 mA 50 V 47 kΩ 47KΩ Surface Mount SOT-23 3 68 310 mW Single - - - Single 3 x 1.4 x 1mm 1mm 3mm 1.4mm -55 °C - +150 °C
Diodes Inc, ADTA144ECAQ-13 PNP Digital Transistor, 100 mA 50 V Ratio Of 47 kΩ, 3-Pin SOT-23 DiodesZetex PNP 1 100 mA 50 V 47 kΩ 47KΩ Surface Mount SOT-23 3 68 310 mW Single - - - Single 3 x 1.4 x 1mm 1mm 3mm 1.4mm -55 °C - +150 °C
Diodes Inc, ADTA144EUAQ-13 PNP Digital Transistor, 100 mA 50 V Ratio Of 47 kΩ, 3-Pin SOT-323 (SC-70) DiodesZetex PNP 1 100 mA 50 V 47 kΩ 47KΩ Surface Mount SOT-323 (SC-70) 3 68 330 mW Single - - - Single 2.2 x 1.35 x 1mm 1mm 2.2mm 1.35mm -55 °C - +150 °C
Diodes Inc, ADTA144EUAQ-13 PNP Digital Transistor, 100 mA 50 V Ratio Of 47 kΩ, 3-Pin SOT-323 (SC-70) DiodesZetex PNP 1 100 mA 50 V 47 kΩ 47KΩ Surface Mount SOT-323 (SC-70) 3 68 330 mW Single - - - Single 2.2 x 1.35 x 1mm 1mm 2.2mm 1.35mm -55 °C - +150 °C
Diodes Inc, ADTA144EUAQ-7 PNP Digital Transistor, 100 mA 50 V Ratio Of 47 kΩ, 3-Pin SOT-323 (SC-70) DiodesZetex PNP 1 100 mA 50 V 47 kΩ 47KΩ Surface Mount SOT-323 (SC-70) 3 68 330 mW Single - - - Single 2.2 x 1.35 x 1mm 1mm 2.2mm 1.35mm -55 °C - +150 °C
Diodes Inc, ADTA144EUAQ-7 PNP Digital Transistor, 100 mA 50 V Ratio Of 47 kΩ, 3-Pin SOT-323 (SC-70) DiodesZetex PNP 1 100 mA 50 V 47 kΩ 47KΩ Surface Mount SOT-323 (SC-70) 3 68 330 mW Single - - - Single 2.2 x 1.35 x 1mm 1mm 2.2mm 1.35mm -55 °C - +150 °C
Diodes Inc, ADTC114EUAQ-13 NPN Digital Transistor, 100 mA 50 V Ratio Of 10 kΩ, 3-Pin SOT-323 (SC-70) DiodesZetex NPN 1 100 mA 50 V 10 kΩ 10KΩ Surface Mount SOT-323 (SC-70) 3 30 330 mW Single - - - Single 2.2 x 1.35 x 1mm 1mm 2.2mm 1.35mm -55 °C - +150 °C
Diodes Inc, ADTC114EUAQ-13 NPN Digital Transistor, 100 mA 50 V Ratio Of 10 kΩ, 3-Pin SOT-323 (SC-70) DiodesZetex NPN 1 100 mA 50 V 10 kΩ 10KΩ Surface Mount SOT-323 (SC-70) 3 30 330 mW Single - - - Single 2.2 x 1.35 x 1mm 1mm 2.2mm 1.35mm -55 °C - +150 °C
Diodes Inc, ADTC114EUAQ-7 NPN Digital Transistor, 100 mA 50 V Ratio Of 10 kΩ, 3-Pin SOT-323 (SC-70) DiodesZetex NPN 1 100 mA 50 V 10 kΩ 10KΩ Surface Mount SOT-323 (SC-70) 3 30 330 mW Single - - - Single 2.2 x 1.35 x 1mm 1mm 2.2mm 1.35mm -55 °C - +150 °C
Diodes Inc, ADTC114EUAQ-7 NPN Digital Transistor, 100 mA 50 V Ratio Of 10 kΩ, 3-Pin SOT-323 (SC-70) DiodesZetex NPN 1 100 mA 50 V 10 kΩ 10KΩ Surface Mount SOT-323 (SC-70) 3 30 330 mW Single - - - Single 2.2 x 1.35 x 1mm 1mm 2.2mm 1.35mm -55 °C - +150 °C
Diodes Inc, ADTC124ECAQ-13 NPN Digital Transistor, 100 mA 50 V Ratio Of 22 kΩ, 3-Pin SOT-23 DiodesZetex NPN 1 100 mA 50 V 22 kΩ 22KΩ Surface Mount SOT-23 3 56 310 mW Single - - - Single 3 x 1.4 x 1mm 1mm 3mm 1.4mm -55 °C - +150 °C
Diodes Inc, ADTC124ECAQ-13 NPN Digital Transistor, 100 mA 50 V Ratio Of 22 kΩ, 3-Pin SOT-23 DiodesZetex NPN 1 100 mA 50 V 22 kΩ 22KΩ Surface Mount SOT-23 3 56 310 mW Single - - - Single 3 x 1.4 x 1mm 1mm 3mm 1.4mm -55 °C - +150 °C
Diodes Inc, ADTC144EUAQ-13 NPN Digital Transistor, 100 mA 50 V Ratio Of 47 kΩ, 3-Pin SOT-323 (SC-70) DiodesZetex NPN 1 100 mA 50 V 47 kΩ 47KΩ Surface Mount SOT-323 (SC-70) 3 80 330 mW Single - - - Single 2.2 x 1.35 x 1mm 1mm 2.2mm 1.35mm -55 °C - +150 °C
Diodes Inc, ADTC144EUAQ-13 NPN Digital Transistor, 100 mA 50 V Ratio Of 47 kΩ, 3-Pin SOT-323 (SC-70) DiodesZetex NPN 1 100 mA 50 V 47 kΩ 47KΩ Surface Mount SOT-323 (SC-70) 3 80 330 mW Single - - - Single 2.2 x 1.35 x 1mm 1mm 2.2mm 1.35mm -55 °C - +150 °C
Diodes Inc, DDTA124ECA-7-F Digital Transistor DiodesZetex PNP 1 - - 22 kΩ - Surface Mount SOT-23 3 56 200 mW Single - - 1 - 3 x 1.4 x 1mm 1mm 3mm 1.4mm -55 °C - +150 °C
Diodes Inc, DDTC114YCA-7-F Digital Transistor DiodesZetex NPN 1 70 mA - 10 kΩ - Surface Mount SOT-23 3 68 200 mW Single - - 0.21, 1 - 3 x 1.4 x 1.1mm 1.1mm 3mm 1.4mm -55 °C - +150 °C
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
You are viewing 1 - 20 of 1124 results