General Purpose ADCs

You are viewing 1 - 20 of 1974 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Resolution Number of ADCs Digital Interface Type Number of Input Channels Mounting Type Sampling Rate Architecture Typical Single Supply Voltage Package Type Pin Count Input Signal Type Input Type Power Supply Type Integral Nonlinearity Error Typical Dual Supply Voltage Dimensions Length Width Height Maximum Operating Temperature Minimum Operating Temperature
12bit A-D converter,AD7874AN DIL28 29kHz Analog Devices 12-bit 1 Parallel 4 Through Hole 116ksps SAR - PDIP 28 Single Ended Voltage - ±1LSB ±5V 39.75 x 14.73 x 4.95mm 39.75mm 14.73mm 4.95mm +85 °C -40 °C
12bit A-Dconverter,AD7876BN DIL24 100kHz Analog Devices 12-bit 1 Parallel, Serial 1 Through Hole 100ksps SAR - PDIP 24 Single Ended Voltage - ±1LSB ±5V 31.75 x 6.35 x 3.3mm 31.75mm 6.35mm 3.3mm +85 °C -40 °C
14bit A-Dconverter,AD7871JN DIL28 83ksps Analog Devices 14-bit 1 Parallel, Serial 1 Through Hole 83ksps SAR - PDIP 28 Single Ended Voltage - - ±5V 39.75 x 14.73 x 4.95mm 39.75mm 14.73mm 4.95mm +70 °C 0 °C
8-Ch DAS 18-Bit Simult.Sampl. ADC LQFP64 Analog Devices - - - - - - - - - - - - - - - - - - - - -
8bit A-D converter,AD7821KN DIL20 1Msps Analog Devices 8-bit 1 Parallel 1 Through Hole 1000ksps Semi Flash 5 V PDIP 20 Single Ended Voltage - - ±5V 26.16 x 6.35 x 3.3mm 26.16mm 6.35mm 3.3mm +85 °C -40 °C
8bit A-D converter,AD7828KN DIL28 50kHz Analog Devices 8-bit 1 Parallel 8 Through Hole 50ksps Semi Flash 5 V PDIP 28 Single Ended Voltage - - - 39.7 x 14.73 x 4.95mm 39.7mm 14.73mm 4.95mm +70 °C 0 °C
8bit A-Dconverter,AD7575JN DIL18 190ksps Analog Devices 8-bit 1 Parallel 1 Through Hole - SAR 5 V PDIP 18 Single Ended Voltage - ±1LSB - 23.12 x 6.61 x 3.56mm 23.12mm 6.61mm 3.56mm +70 °C 0 °C
8bit A-Dconverter,AD7820KN DIL20 500ksps Analog Devices 8-bit 1 Parallel 1 Through Hole - Semi Flash 5 V PDIP 20 Single Ended Voltage - - - 26.16 x 6.35 x 3.3mm 26.16mm 6.35mm 3.3mm +85 °C -40 °C
ADC 125sps 12-bit Serial 10-Pin LFCSP Analog Devices - - - - - - - - - - - - - - - - - - - - -
ADC 140Msps 8-bit Parallel 128-Pin MQFP Analog Devices - - - - - - - - - - - - - - - - - - - - -
ADC 16-Bit 100kSPS PulSAR Differ. MSOP8 Analog Devices - - - - - - - - - - - - - - - - - - - - -
ADC 16-Bit Parallel 5.3us 166kSPS PLCC44 Analog Devices - - - - - - - - - - - - - - - - - - - - -
ADC 250ksps 14-bit 64-Pin LQFP Analog Devices - - - - - - - - - - - - - - - - - - - - -
ADC 625ksps 24-bit 64-Pin TQFP Analog Devices - - - - - - - - - - - - - - - - - - - - -
ADC 8-Bit 22KSPS Serial Mux option 2-Ch Texas Instruments 8-bit 2 Serial (SPI) 2 Surface Mount 22ksps SAR 5 V SOIC 8 Differential, Single Ended Voltage Single ±0.4LSB - 5 x 4 x 1.5mm 5mm 4mm 1.5mm +70 °C 0 °C
ADC Quad 65Msps 12-bit 48-Pin LFCSP Analog Devices - - - - - - - - - - - - - - - - - - - - -
ADC Single SAR 100KSPS 16-Bit Serial Analog Devices - - - - - - - - - - - - - - - - - - - - -
ADC Single SAR 100KSPS 16-Bit Serial Analog Devices - - - - - - - - - - - - - - - - - - - - -
ADC Single SAR 117KSPS 12-Bit Serial Analog Devices - - - - - - - - - - - - - - - - - - - - -
ADC,8 ch,12 bit,uP Bus I/F,MAX197ACWI+ Maxim 12-bit 8 Parallel 8 Surface Mount 100ksps SAR 5 V SOIC W 28 Single Ended Voltage - ±0.5LSB - 18.1 x 7.6 x 2.35mm 18.1mm 7.6mm 2.35mm +70 °C 0 °C
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
You are viewing 1 - 20 of 1974 results