Inverters

You are viewing 1 - 20 of 233 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Logic Function Input Type Output Type Number of Elements per Chip Schmitt Trigger Input Maximum Propagation Delay Time @ Maximum CL Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Logic Family Dimensions Height Width Length Minimum Operating Supply Voltage Maximum Operating Supply Voltage Maximum Operating Temperature Propagation Delay Test Condition Minimum Operating Temperature
74LVC Single Inverter SC70 Texas Instruments - - - - - - - - - - - - - - - - - - - - -
74LVC Single Unbuffered Inverter SOT23 Texas Instruments - - - - - - - - - - - - - - - - - - - - -
Charge Pump INV -0.233V -35mA MSOP8 Texas Instruments - - - - - - - - - - - - - - - - - - - - -
IC, Fairchild, NC7SV14P5X ON Semiconductor Inverter Schmitt Trigger - 1 Yes 6.2 ns @ 30 pF -24mA 24mA Surface Mount S70 5 LVCMOS 2 x 1.25 x 0.9mm 0.9mm 1.25mm 2mm 0.9 V 3.6 V +85 °C 30pF -40 °C
Inverter Single CMOS 5-Pin SC-70 Texas Instruments - - - - - - - - - - - - - - - - - - - - -
Inverter Single CMOS 5-Pin SOT-23 Texas Instruments - - - - - - - - - - - - - - - - - - - - -
NL27WZ04DFT2G, LOG CMOS DUAL INVERTER ON Semiconductor - - - - - - - - - - - - - - - - - - - - -
NL27WZ06DTT1G, LOG CMOS DUAL INVTR ON Semiconductor - - - - - - - - - - - - - - - - - - - - -
NL27WZU04DFT2G, LOG CMOS DUAL UNBUF INVT ON Semiconductor - - - - - - - - - - - - - - - - - - - - -
NLU2GU04BMX1TCG, DUAL UNBUFFD INVERTER ON Semiconductor - - - - - - - - - - - - - - - - - - - - -
Nexperia 74AHC1GU04GW-Q100H CMOS Inverter TSSOP5, 5-Pin Nexperia Inverter CMOS Symmetrical Impedance 1 - 13.5 ns @ 50 pF - - Surface Mount TSSOP5 5 AHC 3.1 x 1.7 x 1mm 1mm 1.7mm 3.1mm -0.5 V +7 V +125 °C 50pF -40 °C
Nexperia 74AHC1GU04GW-Q100H CMOS Inverter TSSOP5, 5-Pin Nexperia Inverter CMOS Symmetrical Impedance 1 - 13.5 ns @ 50 pF - - Surface Mount TSSOP5 5 AHC 3.1 x 1.7 x 1mm 1mm 1.7mm 3.1mm -0.5 V +7 V +125 °C 50pF -40 °C
Nexperia 74AHCT1G04GV Inverter SC-74A, 5-Pin Nexperia Inverter - Single Ended - No 10 ns @ 50 pF -8mA 8mA Surface Mount SC-74A 5 AHCT 3.1 x 1.7 x 1mm 1mm 1.7mm 3.1mm 4.5 V 5.5 V +125 °C 50pF -40 °C
Nexperia 74HC1G04GV Inverter SC-74A, 5-Pin Nexperia Inverter - Single Ended - No 135 ns @ 50 pF -2.6mA 2.6mA Surface Mount SC-74A 5 HC 3.1 x 1.7 x 1mm 1mm 1.7mm 3.1mm 2 V 6 V +125 °C 50pF -40 °C
Nexperia 74HC1G04GW CMOS Inverter TSSOP, 5-Pin Nexperia Inverter - Current, Voltage 1 No 135ns -2.6mA 2.6mA Surface Mount TSSOP 5 HC 2.25 x 1.35 x 1mm 1mm 1.35mm 2.25mm 2 V 6 V +125 °C 50pF -40 °C
Nexperia 74HC1GU04GW-Q100,1 CMOS Inverter TSSOP5, 5-Pin Nexperia Inverter CMOS Symmetrical Impedance 1 - 105 ns @ 50 pF - - Surface Mount TSSOP5 5 HC 2.25 x 1.35 x 1mm 1mm 1.35mm 2.25mm -0.5 V +7 V +125 °C 50pF -40 °C
Nexperia 74HC1GU04GW-Q100,1 CMOS Inverter TSSOP5, 5-Pin Nexperia Inverter CMOS Symmetrical Impedance 1 - 105 ns @ 50 pF - - Surface Mount TSSOP5 5 HC 2.25 x 1.35 x 1mm 1mm 1.35mm 2.25mm -0.5 V +7 V +125 °C 50pF -40 °C
Nexperia 74HC2G04GW,125 Dual Schmitt Trigger CMOS Inverter SC-88, 6-Pin Nexperia Buffer, Inverter CMOS, Schmitt Trigger CMOS 2 Yes 110 ns @ 50 pF -5.2mA 5.2mA Surface Mount SC-88 6 HC 2.2 x 1.35 x 1mm 1mm 1.35mm 2.2mm 2 V 6 V +125 °C 50pF -40 °C
Nexperia 74HC2G04GW,125 Dual Schmitt Trigger CMOS Inverter SC-88, 6-Pin Nexperia Buffer, Inverter CMOS, Schmitt Trigger CMOS 2 Yes 110 ns @ 50 pF -5.2mA 5.2mA Surface Mount SC-88 6 HC 2.2 x 1.35 x 1mm 1mm 1.35mm 2.2mm 2 V 6 V +125 °C 50pF -40 °C
Nexperia 74HCT1G04GW CMOS Inverter TSSOP, 5-Pin Nexperia Inverter - Current, Voltage 1 No 27ns -2mA 2mA Surface Mount TSSOP 5 HCT 2.25 x 1.35 x 1mm 1mm 1.35mm 2.25mm 4.5 V 5.5 V +125 °C 50pF -40 °C
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
You are viewing 1 - 20 of 233 results