Microcontrollers

You are viewing 1 - 20 of 7908 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Family Name Recently Introduced Package Type Mounting Type Pin Count Device Core Data Bus Width Program Memory Size Maximum Frequency RAM Size USB Channels Number of PWM Units ADC Channels Number of SPI Channels Typical Operating Supply Voltage Dimensions ADCs Pulse Width Modulation Timers Length Width Height PWM Channels Number of Timers Data Rate PWM Resolution Instruction Set Architecture Timer Resolution ADC Resolution Program Memory Type Number of UART Channels Number of I2C Channels Maximum Operating Temperature Number of USART Channels Number of ADC Units Minimum Operating Temperature Number of LIN Channels Number of CAN Channels Maximum Number of Ethernet Channels Number of Ethernet Channels Number of PCI Channels
Microchip ATTINY1614-SSNR, 8bit AVR Microcontroller, 20MHz, 16 kB Flash, 14-Pin SOIC Microchip ATTINY16 - SOIC Surface Mount 14 AVR 8bit 16 kB 20 2048 B 0 0 14 1 1.8 → 5.5 V 8.75 x 4 x 1.5mm 2 (14 x 10 bit) - 1 (1 x 12 bit), 1 (3 x 16 bit) 8.75mm 4mm 1.5mm - 1 (12-bit), 3 (16-bit) - - RISC 12 bit, 16 bit 10bit Flash 1 1 +105 °C 1 2 -40 °C 0 0 0 0 1
Microchip ATTINY1616-SFR, 8bit AVR Microcontroller, 20MHz, 16 kB Flash, 20-Pin SOIC Microchip ATtiny - SOIC Surface Mount 20 AVR 8bit 16 kB 20MHz 2048 B 0 1 20 1 1.8 → 5.5 V 13 x 7.6 x 2.35mm 1 (12 x 10 bit), 1 (8 x 10 bit) 1 (6 x 16 bit) - 13mm 7.6mm 2.35mm 6 3 115kbit/s 16bit RISC 12 bit, 16 bit 10bit Flash 0 1 +125 °C 1 2 -40 °C 0 0 0 0 0
Microchip ATTINY816-SFR, 8bit AVR Microcontroller, 20MHz, 8 kB Flash, 20-Pin SOIC Microchip ATtiny - SOIC Surface Mount 20 AVR 8bit 8 kB 20MHz 512 kB 0 0 12 1 1.8 → 5.5 V 13 x 7.6 x 2.35mm 1 (12 x 10 bit) - - 13mm 7.6mm 2.35mm - 3 115kbit/s - RISC 12 bit, 16 bit 10bit Flash 0 1 +125 °C 1 1 -40 °C 0 0 0 0 0
Silicon Labs EFM32JG12B500F1024GM48-B Microcontroller Silicon Labs - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - -
Silicon Labs EFM32JG12B500F1024GL125-B Microcontroller Silicon Labs - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - -
Microchip Technology ATMEGA328P-PU, 8bit AVR Microcontroller, 20MHz, 32 kB Flash, 28-Pin PDIP Microchip Technology ATmega - PDIP Through Hole 28 AVR 8bit 32 kB 20MHz 2 kB 0 1 6 - 1.8 → 5.5 V 34.79 x 7.49 x 4.06mm 1(6 x 10 bit) 1(6 Channel) 1(1 x 16 bit), 1(2 x 8 bit) 34.79mm 7.49mm 4.06mm 6 2 - - RISC 8 bit, 16 bit 10bit Flash - - +85 °C - 1 -40 °C - - - - -
Microchip ATMEGA328PB-AN, 8bit 8 bit CPU Microcontroller, 20MHz, 32 kB Flash, 32-Pin TQFP Microchip ATmega - TQFP Surface Mount 32 8 bit CPU 8bit 32 kB 20MHz 1 kB 0 1 8 2 1.8 → 5.5 V 7.1 x 7.1 x 1.05mm 1 (8 x 10 bit) 1 (10 Channel) 1 (2 x 8 bit), 1 (3 x 16 bit) 7.1mm 7.1mm 1.05mm 10 2 15kbit/s - RISC 8 bit, 16 bit 10bit Flash 2 2 +105 °C 2 1 -40 °C 0 0 0 0 0
Microchip PIC16F18857-I/SP, 8bit 8 bit CPU Microcontroller, 32MHz, 56 kB Flash, 28-Pin SPDIP Microchip PIC16 - SPDIP Through Hole 28 8 bit CPU 8bit 56 kB 32MHz 256 B 0 1 24 2 2.3 → 5.5 V 35.56 x 7.49 x 3.81mm 1 (24 x 10 bit) 1 (2 x 10 bit) 1 (3 x 8 bit), 1 (4 x 16 bit) 35.56mm 7.49mm 3.81mm 2 3, 4 - 10bit RISC 8 bit, 16 bit 10bit Flash 0 2 +85 °C 1 1 -40 °C 0 0 0 0 0
Silicon Labs EFM32PG12B500F1024GM48-B Microcontroller Silicon Labs - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - -
Microchip PIC16F15323-I/ST, 8bit 8 bit CPU Microcontroller, 32MHz, 3.5 kB Flash, 14-Pin TSSOP Microchip PIC16 - TSSOP Surface Mount 14 8 bit CPU 8bit 3.5 kB 32MHz 256 B 0 1 11 1 2.3 → 5.5 V 5.1 x 4.5 x 1.05mm 1 (11 x 10 bit) 1 (2 x 10 bit), 1 (4 x 10 bit) - 5.1mm 4.5mm 1.05mm 2, 4 1, 2 - 10bit RISC 8 bit, 16 bit 10bit Flash 0 1 +85 °C 1 1 -40 °C 0 0 0 0 0
Microchip PIC16LF19156-I/SP, 8bit 8 bit CPU Microcontroller, 32MHz, 28 kB Flash, 28-Pin SPDIP Microchip PIC16LF191 - SPDIP Through Hole 28 8 bit CPU 8bit 28 kB 32 2048 B 0 1 20 1 2.3 → 5.5 V 35.56 x 7.49 x 3.81mm 1 (20 x 12 bit) 1 (2 x 10 bit) 1 (2 x 16 bit), 1 (2 x 8 bit) 35.56mm 7.49mm 3.81mm 2 2 (16-bit), 2 (8-bit) - 10bit RISC 8 bit, 16 bit 12bit Flash 2 1 +85 °C 2 1 -40 °C 1 0 0 0 0
Microchip ATSAMD51J20A-AU, 32bit ARM Cortex M4 MCU, 120MHz, 1 MB Flash, 64-Pin TQFP Microchip ATSAMD51 - TQFP Surface Mount 64 ARM Cortex M4 32bit 1 MB 120 256 kB 1 1 24 6 1.71 → 3.6 V 9 x 9 x 1mm 2 (24 x 12 bit) 1 (13 Channel) 1 (1 x 16 bit), 1 (2 x 24 bit) 9mm 9mm 1mm 13 1 (16-bit), 2 (24-bit) 2Mbit/s - Thumb-2 16 bit, 24 bit 12bit Flash 0 6 +85 °C 2 2 -40 °C 0 2 1 1 0
Microchip PIC32MM0256GPM064-I/PT, 32bit microAptiv CPU Microcontroller, 25MHz, 256 kB Flash, 64-Pin TQFP Microchip PIC32MM0256GPM028 - TQFP Surface Mount 64 microAptiv CPU 32bit 256 kB 25MHz 32 kB 1 1 20 3 2 → 3.6 V 12 x 12 x 1.05mm 1 (20 x 12 bit) 1 (24 Channel) 1 (21 x 16 bit) 12mm 12mm 1.05mm 24 21 - - MIPS32 16bit 12bit Flash 3 3 +85 °C 0 1 -40 °C 3 0 0 0 0
Microchip ATMEGA64M1-AU, 8bit AVR Microcontroller, 16MHz, 64 kB Flash, 32-Pin TQFP Microchip ATmega - TQFP Surface Mount 32 AVR 8bit 64 kB 16MHz 4096 B 0 0 11 0 2.7 → 5.5 V 7.1 x 7.1 x 1.05mm 1 (11 x 10 bit) - 1 (1 x 16 bit), 1 (1 x 8 bit) 7.1mm 7.1mm 1.05mm - 2 1000kbit/s - RISC 8 bit, 16 bit 10bit Flash 0 0 +85 °C 0 1 -40 °C 0 0 0 0 0
Microchip PIC18F45K42-I/P, 8bit 8 bit CPU Microcontroller, 64MHz, 32 kB Flash, 40-Pin PDIP Microchip PIC18 - PDIP Through Hole 40 8 bit CPU 8bit 32 kB 64MHz 256 B 0 1 24 1 2.3 → 5.5 V 53.21 x 14.73 x 4.95mm 1 (24 x 12 bit) 1 (4 Channel) 1 (3 x 8 bit), 1 (4 x 16 bit) 53.21mm 14.73mm 4.95mm 4 3, 4 - - RISC 8 bit, 16 bit 12bit Flash 2 2 +85 °C 0 1 -40 °C 0 0 0 0 0
Microchip PIC32MK1024MCF064-I/PT, 32bit microAptiv MCU Microcontroller, 120MHz, 1024 kB Flash, 64-Pin TQFP Microchip PIC32MKMV - TQFP Surface Mount 64 microAptiv MCU 32bit 1024 kB 120MHz 256 kB 1 1 27 6 2.2 → 3.6 V 10 x 10 x 1.05mm 1 (27 x 12 bit) 1 (12 Channel) 1 (9 x 16 bit) 10mm 10mm 1.05mm 12 9 - - MIPS32 16bit 12bit Flash 6 6 +85 °C 0 1 -40 °C 0 4 0 0 0
Microchip PIC18F24K42-I/SP, 8bit 8 bit CPU Microcontroller, 64MHz, 16 kB Flash, 28-Pin SPDIP Microchip PIC18 - SPDIP Through Hole 28 8 bit CPU 8bit 16 kB 64MHz 1024 B 0 1 24 1 2.3 → 5.5 V 35.56 x 7.49 x 3.81mm 1 (24 x 12 bit) 1 (4 x 10 bit) 1 (3 x 16 bit), 1 (3 x 8 bit) 35.56mm 7.49mm 3.81mm 4 3 - 10bit RISC 8 bit, 16 bit 12bit Flash 2 2 +85 °C 0 1 -40 °C 0 0 0 0 0
Microchip PIC24FJ256GA702-I/SP, 32bit 32 bit CPU Microcontroller, 32MHz, 256 kB Flash, 28-Pin SDIP Microchip PIC24 - SDIP Through Hole 28 32 bit CPU 32bit 256 kB 32MHz 16 kB 0 1 10 3 2 → 3.6 V 35.56 x 7.37 x 3.81mm 1 (10 x 10 bit), 1 (10 x 12 bit) 1 (3 Channel) - 35.56mm 7.37mm 3.81mm 3 3 4Mbit/s - MIPS32 16bit 10 bit, 12 bit Flash 2 2 +85 °C 2 1 -40 °C 2 0 0 0 0
Microchip PIC18F25K42-I/SP, 8bit 8 bit CPU Microcontroller, 64MHz, 32 kB Flash, 28-Pin SPDIP Microchip PIC18 - SPDIP Through Hole 28 8 bit CPU 8bit 32 kB 64MHz 256 B 0 1 24 1 2.3 → 5.5 V 35.56 x 7.49 x 3.81mm 1 (24 x 12 bit) 1 (4 x 10 bit) 1 (3 x 16 bit), 1 (3 x 8 bit) 35.56mm 7.49mm 3.81mm 4 3 - 10bit RISC 8 bit, 16 bit 12bit Flash 2 2 +85 °C 0 1 -40 °C 0 0 0 0 0
Microchip PIC16F15323-I/P, 8bit 8 bit CPU Microcontroller, 32MHz, 3.5 kB Flash, 8-Pin PDIP Microchip PIC16 - PDIP Through Hole 8 8 bit CPU 8bit 3.5 kB 32MHz 256 B 0 1 11 1 2.3 → 5.5 V 10.16 x 8.26 x 4.95mm 1 (11 x 10 bit) 1 (2 x 10 bit), 1 (4 x 10 bit) - 10.16mm 8.26mm 4.95mm 2, 4 1, 2 - 10bit RISC 8 bit, 16 bit 10bit Flash 0 1 +85 °C 1 1 -40 °C 0 0 0 0 0
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
You are viewing 1 - 20 of 7908 results