MOSFET Transistors

You are viewing 1 - 20 of 8205 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Channel Type Recently Introduced Maximum Continuous Drain Current Maximum Drain Source Voltage Maximum Drain Source Resistance Maximum Gate Threshold Voltage Minimum Gate Threshold Voltage Maximum Gate Source Voltage Package Type Mounting Type Transistor Configuration Pin Count Channel Mode Category Maximum Power Dissipation Width Length Forward Diode Voltage Height Typical Power Gain Typical Turn-On Delay Time Typical Turn-Off Delay Time Transistor Material Forward Transconductance Number of Elements per Chip Maximum Operating Temperature Series Dimensions Typical Input Capacitance @ Vds Typical Gate Charge @ Vgs Minimum Operating Temperature
Semikron SK85MH10T Quad N-channel MOSFET, 80 A, 100 V SK85MH, 16-Pin SEMITOP2 Semikron N new products only 80 A 100 V 13.5 mΩ 3.3V 2.5V ±20 V SEMITOP2 Through Hole Full Bridge 16 Enhancement - - 28mm 41mm - 12mm - 300 ns 1550 ns - - 4 +150 °C SK85MH 41 x 28 x 12mm - - -40 °C
Semikron SKM180A020 N-channel MOSFET, 180 A, 200 V SKM, 4-Pin SEMITRANSM1 Semikron N new products only 180 A 200 V 11 mΩ 4V 2.1V ±20 V SEMITRANSM1 Surface Mount Single 4 Enhancement Power MOSFET - 42mm 78mm - 29mm - 100 ns 900 ns - - 1 +150 °C SKM 78 x 42 x 29mm 16 nF @ 25 V - -40 °C
ON Semiconductor 2SK3748-1E N-channel MOSFET, 4 A, 1500 V, 3-Pin TO-3P ON Semiconductor N new products only 4 A 1500 V 7 Ω 3.5V - ±20 V TO-3P Through Hole Single 3 Enhancement Power MOSFET 65 W 5.5mm 15.5mm - 24.5mm - 17 ns 360 ns Si - 1 +150 °C - 15.5 x 5.5 x 24.5mm 790 pF @ 30 V 80 nC @ 10 V -
ON Semiconductor 2N7002ET1G N-channel MOSFET, 260 mA, 60 V, 3-Pin SOT-23 ON Semiconductor N new products only 260 mA 60 V 2.5 Ω 2.5V - ±20 V SOT-23 Surface Mount Single 3 Enhancement Small Signal 0.3 W 1.3mm 2.9mm - 0.94mm - 1.7 ns 4.8 ns Si - 1 +150 °C - 2.9 x 1.3 x 0.94mm 26.7 pF@ 25 V 0.81 nC @ 5 V -55 °C
Diodes Inc DMC3016LDV-7 Dual N/P-channel MOSFET, 15 A, 21 A, 30 V DMC3016LDV, 8-Pin PDI3333 DiodesZetex N, P new products only 15 A, 21 A 30 V 17 mΩ, 38 mΩ 2 V, 2.4 V 1.2 V, 1.4 V ±20 V PDI3333 Surface Mount Dual Base 8 Enhancement Power MOSFET, Switching MOSFET 1.8 W 3.15mm 3.15mm - 0.8mm - 3.7 (P-Channel) ns, 4.5 (N-Channel) ns 14 (N-Channel) ns, 36 (P-Channel) ns - - 2 +150 °C DMC3016LDV 3.15 x 3.15 x 0.8mm 1184 pF @ 15 V (N-Channel), 1188 pF @ -15 V (P-Channel) 19.7 nC @ 15 V, 21 nC @ 15 V -55 °C
Diodes Inc DMC3016LNS-7 Dual N/P-channel MOSFET, 6.8 A, 9 A, 30 V DMC3016LNS, 8-Pin PDI3333 DiodesZetex N, P new products only 6.8 A, 9 A 30 V 20 mΩ, 38 mΩ 2 V, 2.4 V 1.2 V, 1.4 V ±20 V PDI3333 Surface Mount Dual Base 8 Enhancement Power MOSFET, Switching MOSFET 2 W 3.15mm 3.15mm - 0.8mm - 3.7 (P-Channel) ns, 4.5 (N-Channel) ns 14 (N-Channel) ns, 36 (P-Channel) ns - - 2 +150 °C DMC3016LNS 3.15 x 3.15 x 0.8mm 1184 pF @ 15 V (N-Channel), 1188 pF @ -15 V (P-Channel) 19.7 nC @ 15 V, 21 nC @ 15 V -55 °C
Diodes Inc DMG2302UK-7 N-channel MOSFET, 2.8 A, 20 V DMG2302UK, 3-Pin SOT-23 DiodesZetex N new products only 2.8 A 20 V 120 mΩ 1V 0.3V ±12 V SOT-23 Surface Mount Single 3 Enhancement Power MOSFET, Switching MOSFET 1.1 W 1.4mm 3mm 1.2V 1mm - 0.6 ns 4.2 ns - - 1 +150 °C DMG2302UK 3 x 1.4 x 1mm 130 pF @ 10 V 2.8 nC @ 10 V -55 °C
Diodes Inc DMJ70H900HJ3 N-channel MOSFET, 7 A, 700 V DMJ70H900HJ3, 3+Tab-Pin TO-251 DiodesZetex N new products only 7 A 700 V 900 mΩ 4V 2V ±30 V TO-251 Through Hole Single 3+Tab Enhancement Power MOSFET, Switching MOSFET 68 W 2.4mm 6.8mm 1.3V 7.17mm - 8.7 ns 28.5 ns - - 1 +150 °C DMJ70H900HJ3 6.8 x 2.4 x 7.17mm 603 pF @ 50 V 18.4 nC @ 10 V -55 °C
Diodes Inc DMN2011UFDF-7 N-channel MOSFET, 14.2 A, 20 V DMN2011UFDF, 6-Pin UDFN DiodesZetex N new products only 14.2 A 20 V 35 mΩ 1V 0.4V ±20 V UDFN Surface Mount Single 6 Enhancement Power MOSFET, Switching MOSFET 2.1 W 2.05mm 2.05mm 1.2V 0.58mm - 3.6 ns 21.6 ns - - 1 +150 °C DMN2011UFDF 2.05 x 2.05 x 0.58mm 2248 pF @ 10 V 56 nC @ 10 V -55 °C
Diodes Inc DMN2056U-7 N-channel MOSFET, 4 A, 20 V DMN2056U, 3-Pin SOT-23 DiodesZetex N new products only 4 A 20 V 85 mΩ 1V 0.4V ±8 V SOT-23 Surface Mount Single 3 Enhancement Power MOSFET, Switching MOSFET 0.94 W 1.4mm 3mm 1.2V 1mm - 1.8 ns 8.5 ns - - 1 +150 °C DMN2056U 3 x 1.4 x 1mm 339 pF @ 10 V 4.3 nC @ 10 V -55 °C
Diodes Inc DMN2058U-7 N-channel MOSFET, 4.6 A, 20 V DMN2058U, 3-Pin SOT-23 DiodesZetex N new products only 4.6 A 20 V 91 mΩ 1.2V 0.4V ±12 V SOT-23 Surface Mount Single 3 Enhancement Power MOSFET, Switching MOSFET 1.13 W 1.4mm 3mm 1.2V 1mm - 2 ns 9.9 ns - - 1 +150 °C DMN2058U 3 x 1.4 x 1mm 281 pF @ 10 V 7.7 nC @ 10 V -55 °C
Diodes Inc DMN3016LDV-7 Dual N-channel MOSFET, 21 A, 30 V DMN3016LDV, 8-Pin PDI3333 DiodesZetex N new products only 21 A 30 V 17 mΩ 2V 1.4V ±20 V PDI3333 Surface Mount Dual Base 8 Enhancement Power MOSFET, Switching MOSFET 1.8 W 3.15mm 3.15mm 1V 0.8mm - 4.5 ns 14 ns - - 2 +150 °C DMN3016LDV 3.15 x 3.15 x 0.8mm 1184 pF @ 15 V 21 nC @ 15 V -55 °C
Diodes Inc DMN3025LFDF-7 N-channel MOSFET, 9.9 A, 30 V DMN3025LFDF, 6-Pin UDFN DiodesZetex N new products only 9.9 A 30 V 30 mΩ 2V 1V ±20 V UDFN Surface Mount Single 6 Enhancement Power MOSFET, Switching MOSFET 2.1 W 2.05mm 2.05mm 1V 0.58mm - 3.3 ns 22.3 ns - - 1 +150 °C DMN3025LFDF 2.05 x 2.05 x 0.58mm 641 pF @ 15 V 13.2 nC @ 15 V -55 °C
Diodes Inc DMN3042LFDF-7 N-channel MOSFET, 7 A, 30 V DMN3042LFDF, 6-Pin UDFN DiodesZetex N new products only 7 A 30 V 50 mΩ 1.4V 0.6V ±12 V UDFN Surface Mount Single 6 Enhancement Power MOSFET, Switching MOSFET 2.1 W 2.05mm 2.05mm 1.2V 0.58mm - 1.5 ns 13.9 ns - - 1 +150 °C DMN3042LFDF 2.05 x 2.05 x 0.58mm 570 pF @ 15 V 13.3 nC @ 15 V -55 °C
Diodes Inc DMN90H2D2HCTI N-channel MOSFET, 6 A, 900 V DMN90H2D2HCTI, 3-Pin TO-220AB DiodesZetex N new products only 6 A 900 V 2.2 Ω 5V 3V ±30 V TO-220AB Through Hole Single 3 Enhancement Power MOSFET, Switching MOSFET 40 W 16.27mm 10.46mm 1.2V 4.9mm - 39 ns 51 ns - - 1 +150 °C DMN90H2D2HCTI 10.46 x 16.27 x 4.9mm 1487 pF @ 25 V 20.3 nC @ 10 V -55 °C
Diodes Inc DMN90H8D5HCT MOSFET, 3-Pin DiodesZetex - new products only - - - - - - - Through Hole - 3 - - - - - - - - - - - - - +150 °C - 10.65 x 4.87 x 15.4mm - - -55 °C
Diodes Inc DMN95H8D5HCT MOSFET, 3-Pin DiodesZetex - new products only - - - - - - - Through Hole - 3 - - - - - - - - - - - - - +150 °C - 10.65 x 4.87 x 15.4mm - - -55 °C
Diodes Inc DMNH4011SPS-13 MOSFET, 8-Pin DiodesZetex - new products only - - - - - - - Surface Mount - 8 - - - - - - - - - - - - - +175 °C - 5.1 x 6 x 1.05mm - - -55 °C
Diodes Inc DMNH6008SCT MOSFET, 3-Pin DiodesZetex - new products only - - - - - - - Through Hole - 3 - - - - - - - - - - - - - +175 °C - 10.66 x 4.82 x 16.51mm - - -55 °C
Diodes Inc DMNH6042SPS-13 MOSFET, 8-Pin DiodesZetex - new products only - - - - - - - Surface Mount - 8 - - - - - - - - - - - - - +175 °C - 5.1 x 6 x 1.05mm - - -55 °C
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
You are viewing 1 - 20 of 8205 results