Multiplexer Switch ICs

You are viewing 1 - 20 of 2022 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Configuration Package Type Mounting Type Typical Single Supply Voltage Switch Type Pin Count Power Supply Type Input Signal Type Output Signal Type Typical Dual Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels per Chip Dimensions Length Maximum Power Dissipation Width Height Multiplexer Architecture Maximum Data Rate Turn-On Time Propagation Delay Time Number of Inputs per Element Number of Outputs per Element
, Multiplexer Switch IC Nexperia - SC-74A Surface Mount - - 5 - - - - -40 °C +125 °C - 3.1 x 1.7 x 1mm 3.1mm - 1.7mm 1mm - - - - - -
1.4A Smart Low Side Power Switch SOT223 Infineon - SOT-223 Surface Mount - - 3 + Tab - - - - -40 °C +150 °C - 6.5 x 3.5 x 1.6mm 6.5mm - 3.5mm 1.6mm - - - - - -
16 Ch Multiplexer ADG426BRSZ Analog Devices Single 16:1 SSOP Surface Mount 12 V Analogue Multiplexer 28 Dual, Single Single Ended Single Ended ±15V -40 °C +85 °C 1 10.2 x 5.3 x 1.75mm 10.2mm - 5.3mm 1.75mm 16:1 - - - - -
16 Ch Multiplexer ADG506AKRZ Analog Devices Single 16:1 SOIC W Surface Mount 12 V, 15 V Analogue Multiplexer 28 Dual, Single Single Ended Single Ended ±12 V, ±15 V -40 °C +85 °C 1 18.1 x 7.6 x 2.35mm 18.1mm 470 mW 7.6mm 2.35mm 16:1 - - - - -
2 Channel Buffered, Mux w/Amp, AD8170ARZ Analog Devices Single 2:1 SOIC Surface Mount - Analogue Multiplexer 8 Dual Single Ended Single Ended ±5V -40 °C +85 °C 1 5 x 4 x 1.5mm 5mm - 4mm 1.5mm 2:1 - - - - -
2 channel 8 bit D-A converter,MAX307CPI Maxim Dual 8:1 PDIP Through Hole 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V Analogue Multiplexer 28 Dual, Single Differential Differential ±12 V, ±15 V, ±18 V, ±5 V, ±9 V 0 °C +70 °C 2 37.34 x 14.61 x 4.45mm 37.34mm 727 mW 14.61mm 4.45mm 8:1 - - - - -
200MHz 4:1 Buffer Multiplexer AD8174ARZ Analog Devices Single 4:1 SOIC Surface Mount - Analogue Multiplexer/Amp 14 Dual Single Ended Single Ended ±5V -40 °C +85 °C 1 8.75 x 4 x 1.5mm 8.75mm - 4mm 1.5mm 4:1 - - - - -
4 SPST analogue switch,MAX313CPE 10ohm Maxim Quad SPST PDIP Through Hole 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V Analogue 16 Dual, Single Single Ended Single Ended ±12 V, ±15 V, ±18 V, ±5 V, ±9 V 0 °C +70 °C 4 19.43 x 7.87 x 4.45mm 19.43mm 842 mW 7.87mm 4.45mm - - - - - -
4-Bit 1-of-2 FET Multiplex/Demux UQFN16 Texas Instruments - - - - - - - - - - - - - - - - - - - - - - - -
4-Ch I2C Switch, Interrupt Reset SOIC20 Texas Instruments Quad 4:1 SOIC Surface Mount 2.3 → 5.5 V Multiplexer 20 Single Differential Single Ended - -40 °C +85 °C 1 13 x 7.6 x 2.35mm 13mm 400 mW 7.6mm 2.35mm 4:1 - - - 4 1
4-Ch I2C/SMBus Switch with Reset SOIC16 Texas Instruments Quad 4:1 SOIC Surface Mount 2.3 → 5.5 V Multiplexer 16 Single Differential Single Ended - -40 °C +85 °C 1 10.5 x 7.6 x 2.35mm 10.5mm 400 mW 7.6mm 2.35mm 4:1 - - - 4 1
4-Channel Analog Mux/Demux CD74HC4052 Texas Instruments Dual 4:1 SOIC Surface Mount 3 V, 5 V Analogue Multiplexer 16 Dual, Single Single Ended Single Ended ±3V -55 °C +125 °C 2 9.9 x 3.91 x 1.58mm 9.9mm - 3.91mm 1.58mm 4:1 - - - - -
4067B 16-ch Analogue Mux/Demux TSSOP24 Texas Instruments Single 16:1 TSSOP Surface Mount 3 → 18 V Analogue Multiplexer/Demultiplexer 24 Single Single Ended Single Ended - -55 °C +125 °C 1 7.9 x 4.5 x 1.05mm 7.9mm 500 mW 4.5mm 1.05mm 16:1 - 650ns 60ns 16 1
4:1 CMOS analogue mux,MAX4518CPD 100ohm Maxim Single 4:1 PDIP Through Hole 3 V, 5 V, 9 V, 12 V Analogue Multiplexer 14 Dual, Single Single Ended Single Ended ±3 V, ±5 V 0 °C +70 °C 1 19.43 x 7.87 x 4.45mm 19.43mm 800 mW 7.87mm 4.45mm 4:1 - - - - -
4xSPST analogue switch,ADG201HSJN 60ohm Analog Devices Quad SPST PDIP Through Hole 12 V, 15 V Analogue 16 Dual, Single Single Ended Single Ended ±12 V, ±15 V -40 °C +85 °C 4 20.07 x 6.35 x 3.3mm 20.07mm 470 mW 6.35mm 3.3mm - - - - - -
640mA Smart Low Side Power Switch SOT223 Infineon - SOT-223 Surface Mount - - 3 + Tab - - - - -40 °C +150 °C - 6.5 x 3.5 x 1.6mm 6.5mm - 3.5mm 1.6mm - - - - - -
6Ch.Multiplexer ADG406BPZ Analog Devices Single 16:1 PLCC Surface Mount 12 V Analogue Multiplexer 28 Dual, Single Single Ended Single Ended ±15V -40 °C +85 °C 1 11.58 x 11.58 x 3.94mm 11.58mm - 11.58mm 3.94mm 16:1 - - - - -
74HC Multiplexer,Dual 4 Input CMOS SO16 Nexperia Dual 4 x 1 SOIC Surface Mount 2 → 6 V Multiplexer 16 Single Single Ended Single Ended - -40 °C +125 °C 4 10 x 4 x 1.45mm 10mm 500 mW 3.9mm 1.45mm 4:1 - - - 4 1
8 Ch. Analog Multiplexer, ADG507AKRZ Analog Devices Single 8:1 SOIC W Surface Mount 12 V, 15 V Analogue Multiplexer 28 Dual, Single Differential Differential ±12 V, ±15 V -40 °C +85 °C 1 18.1 x 7.6 x 2.35mm 18.1mm 470 mW 7.6mm 2.35mm 8:1 - - - - -
8-Ch Analog Mux/Demux CD74HCT4051MG4 Texas Instruments Single 8:1 SOIC Surface Mount 5 V Analogue Multiplexer 16 Dual, Single Single Ended Single Ended ±3V -55 °C +125 °C 1 9.9 x 3.91 x 1.58mm 9.9mm - 3.91mm 1.58mm 8:1 - - - - -
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
You are viewing 1 - 20 of 2022 results