Rectifier & Schottky Diodes

You are viewing 1 - 20 of 7178 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Maximum Continuous Forward Current Diode Configuration Number of Elements per Chip Rectifier Type Peak Reverse Repetitive Voltage Mounting Type Package Type Diode Type Diode Technology Pin Count Maximum Forward Voltage Drop Length Width Height Peak Reverse Recovery Time Diameter Dimensions Peak Non-Repetitive Forward Surge Current Peak Reverse Current Power Dissipation Maximum Operating Temperature Recovery Time Minimum Operating Temperature
Vishay VS-30CPQ060-N3 Dual Schottky Diode, Common Cathode, 60V 30A, 3-Pin TO-247AC Vishay 30A Common Cathode 2 - 60V Through Hole TO-247AC Schottky Schottky 3 - 15.87mm 5.31mm 20.7mm - - 20.7 x 15.87 x 5.31mm 1kA 800µA - +150 °C - -55 °C
Vishay VS-ETH3006S-M3 SMT Fast Recovery Diode, 600V 30A, 3-Pin D2PAK Vishay 30A Single 1 Fast Recovery 600V Surface Mount D2PAK (TO-263) Silicon Junction Silicon Junction 3 2.65V 10.67mm 9.65mm 4.83mm 70ns - 10.67 x 9.65 x 4.83mm 180A 300µA - +175 °C - -65 °C
Nexperia PMEG060V050EPDZ SMT Schottky Rectifier Schottky Diode, Common Cathode, 60V 7A, 2+Tab-Pin CFP-15 Nexperia 7A Common Cathode 1 Schottky Rectifier 60V Surface Mount CFP-15 Schottky Schottky 2+Tab - 5.8mm 4.3mm 0.78mm 17ns - 5.8 x 4.3 x 0.78mm 160A 8mA 3.75W +175 °C - -55 °C
Nexperia PMEG100V060ELPDZ SMT Schottky Rectifier Schottky Diode, Common Cathode, 100V 8.4A, 2+Tab-Pin CFP-15 Nexperia 8.4A Common Cathode 1 Schottky Rectifier 100V Surface Mount CFP-15 Schottky Schottky 2+Tab - 5.8mm 4.3mm 0.78mm 37ns - 5.8 x 4.3 x 0.78mm 210A 2µA 3.75W +175 °C - -55 °C
Nexperia PMEG100V080ELPDZ SMT Schottky Rectifier Schottky Diode, Common Cathode, 100V 11.2A, 2+Tab-Pin SOD-1289 Nexperia 11.2A Common Cathode 1 Schottky Rectifier 100V Surface Mount SOD-1289 Schottky Schottky 2+Tab - 5.8mm 4.3mm 0.78mm 10ns - 5.8 x 4.3 x 0.78mm 160A 2mA 3.75W +175 °C - -55 °C
Nexperia PMEG2002ESF,315 SMT Schottky Rectifier Schottky Diode, 20V 0.28A, 2-Pin DSN-0603-2 Nexperia 0.28A Single 1 Schottky Rectifier 20V Surface Mount DSN-0603-2 Schottky Schottky 2 - 0.6mm 0.3mm 0.3mm 1.9ns - 0.6 x 0.3 x 0.3mm 4.5A 3.5µA 525mW +125 °C - -55 °C
Nexperia PMEG3002ESFYL SMT Schottky Rectifier Schottky Diode, 30V 0.28A, 2-Pin DSN-0603-2 Nexperia 0.28A Single 1 Schottky Rectifier 30V Surface Mount DSN-0603-2 Schottky Schottky 2 - 0.6mm 0.3mm 0.3mm 1.42ns - 0.6 x 0.3 x 0.3mm 3.5A 9µA 1200mW +150 °C - -55 °C
Nexperia PMEG3005AESFYL SMT Schottky Rectifier Schottky Diode, 30V 0.5A, 2-Pin DSN-0603-2 Nexperia 0.5A Single 1 Schottky Rectifier 30V Surface Mount DSN-0603-2 Schottky Schottky 2 - 0.6mm 0.3mm 0.3mm 1.37ns - 0.6 x 0.3 x 0.3mm 4A 80µA 660mW +150 °C - -55 °C
Nexperia PMEG4005AESFYL SMT Schottky Rectifier Schottky Diode, 40V 0.71A, 2-Pin DSN-0603-2 Nexperia 0.71A Single 1 Schottky Rectifier 40V Surface Mount DSN-0603-2 Schottky Schottky 2 - 0.6mm 0.3mm 0.3mm 1.25ns - 0.6 x 0.3 x 0.3mm 3.5A 80µA 1200mW +150 °C - -55 °C
Nexperia PMEG4020ETP,115 SMT Schottky Rectifier Schottky Diode, 40V 2A, 2-Pin SOD-128 Nexperia 2A Single 1 Schottky Rectifier 40V Surface Mount SOD-128 Schottky Schottky 2 - 4mm 2.7mm 1.1mm - - 4 x 2.7 x 1.1mm 50A 15mA 2500mW +175 °C - -55 °C
Nexperia PMEG045V100EPDZ SMT Schottky Rectifier Schottky Diode, Common Cathode, 45V 14A, 2+Tab-Pin CFP-15 Nexperia 14A Common Cathode 1 Schottky Rectifier 45V Surface Mount CFP-15 Schottky Schottky 2+Tab - 5.8mm 4.3mm 0.78mm 37ns - 5.8 x 4.3 x 0.78mm 210A 600µA 3.75W +175 °C - -55 °C
Nexperia PMEG3005ESFYL SMT Schottky Rectifier Schottky Diode, 30V 0.71A, 2-Pin DSN-0603-2 Nexperia 0.71A Single 1 Schottky Rectifier 30V Surface Mount DSN-0603-2 Schottky Schottky 2 - 0.6mm 0.3mm 0.3mm 1.42ns - 0.6 x 0.3 x 0.3mm 3.5A 9µA 660mW +150 °C - -55 °C
Nexperia PMEG4005ESFYL SMT Schottky Rectifier Schottky Diode, 40V 0.71A, 2-Pin DSN-0603-2 Nexperia 0.71A Single 1 Schottky Rectifier 40V Surface Mount DSN-0603-2 Schottky Schottky 2 - 0.6mm 0.3mm 0.3mm 1.28ns - 0.6 x 0.3 x 0.3mm 3.5A 6.5µA 1200mW +150 °C - -55 °C
Nexperia PMEG4020ETR,115 SMT Schottky Rectifier Schottky Diode, 40V 2A, 2-Pin SOD-123W Nexperia 2A Single 1 Schottky Rectifier 40V Surface Mount SOD-123W Schottky Schottky 2 - 2.8mm 1.9mm 1.1mm - - 2.8 x 1.9 x 1.1mm 50A 15mA 2140mW +175 °C - -55 °C
Nexperia PMEG45U10EPDZ SMT Schottky Rectifier Schottky Diode, Common Cathode, 45V 14A, 2+Tab-Pin SOD-123 Nexperia 14A Common Cathode 1 Schottky Rectifier 45V Surface Mount SOD-123 Schottky Schottky 2+Tab - 5.8mm 4.3mm 0.78mm 34ns - 5.8 x 4.3 x 0.78mm 180A 20mA 3.75W +150 °C - -55 °C
Nexperia PMEG6010AESBYL SMT Schottky Rectifier Schottky Diode, 60V 1.4A, 2-Pin DSN-1006-2 Nexperia 1.4A Single 1 Schottky Rectifier 60V Surface Mount DSN-1006-2 Schottky Schottky 2 - 1mm 0.6mm 0.27mm 2.4ns - 1 x 0.6 x 0.27mm 10A 650µA 1.78W +150 °C - -55 °C
Nexperia PMEG6020AELPX SMT Schottky Rectifier Schottky Diode, 60V 2.83A, 2-Pin SOD-128 Nexperia 2.83A Single 1 Schottky Rectifier 60V Surface Mount SOD-128 Schottky Schottky 2 - 4mm 2.7mm 1.1mm 9ns - 4 x 2.7 x 1.1mm 50A 1400µA 2500mW +175 °C - -55 °C
Nexperia PMEG45U10EPDAZ SMT Schottky Rectifier Schottky Diode, Common Cathode, 45V 14A, 2+Tab-Pin SOD-1289 Nexperia 14A Common Cathode 1 Schottky Rectifier 45V Surface Mount SOD-1289 Schottky Schottky 2+Tab - 5.8mm 4.3mm 0.78mm 34ns - 5.8 x 4.3 x 0.78mm 180A 20mA 3.1W +150 °C - -55 °C
100V 10A Dual Schottky Rectifier ITO220 DiodesZetex 5A Common Cathode 2 - 100V Through Hole TO-220F Schottky Schottky 3 840mV 10.27mm 4.77mm 15.5mm - - 10.27 x 4.77 x 15.5mm 110A 10mA - +175 °C - -55 °C
10A Schottky Barrier Rectifier DiodesZetex 10A Common Cathode 2 - 100V Surface Mount D2PAK (TO-263) - Schottky 3 840mV 10.66mm 9.65mm 4.82mm - - 10.66 x 9.65 x 4.82mm 110A 10mA - +175 °C - -55 °C
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
You are viewing 1 - 20 of 7178 results