Thyristors

You are viewing 1 - 20 of 437 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Rated Average On-State Current Thyristor Type Package Type Repetitive Peak Reverse Voltage Surge Current Rating Mounting Type Maximum Gate Trigger Current Maximum Gate Trigger Voltage Maximum Holding Current Pin Count Length Width Height Dimensions Peak On-State Voltage Repetitive Peak Off-State Current Repetitive Peak Forward Blocking Voltage Diameter Maximum Operating Temperature Off-State Voltage Minimum Operating Temperature
1-Ch Power Switch 1A Active Low SOT23-5 STMicroelectronics - - SOT-23 - - Surface Mount - - - 5 3mm 1.75mm 1.3mm 3 x 1.75 x 1.3mm - - - - +85 °C - -40 °C
Dynex, DCR470T14, Thyristor, 1400V 470A, 300mA 3-Pin, Type G Dynex 470A SCR Type G 1400V 3600A Stud 300mA 3V 200mA 3 - - 13.5mm 42 (Dia.) x 13.5mm 1.23V 30mA 1400V - +125 °C - -
Dynex, DCR960G18, Thyristor, 1800V 960A, 300mA 3-Pin, Type G Dynex 960A SCR Type G 1800V 14000A Stud 300mA 3V 200mA 3 - - 26.5mm 58 (Dia.) x 26.5mm 1.45V 60mA 1800V - +125 °C - -
IXYS, N0465WN140, Thyristor, 1400 → 1600V 465A, 250mA IXYS 465A PCT - 1400 → 1600V 5000A Screw Mount 250mA 2.5V 250mA - - - 14mm 42 (Dia.) x 14mm 2.09V 50mA 1400 → 1600V 42mm +125 °C - -60 °C
IXYS, R0830LC14D, Thyristor, 1400V 830A, 300mA 2-Pin, R0830 IXYS 830A SCR R0830 1400V 8500A Stud 300mA 3V 1000mA 2 - - 27mm 58.5 (Dia.) x 27mm 2.4V 70mA 1400V 58.5mm +125 °C - -40 °C
Infineon, TZ500N12KOF, Thyristor, 1200V 500A, 250mA 5-Pin, BG-PB501-1 Infineon 500A PCT BG-PB501-1 1200V 17000A Panel Mount 250mA 2.2V 300mA 5 101mm 50mm 52mm 101 x 50 x 52mm 1.53V 100mA 1800V - +125 °C - -40 °C
Infineon, TZ600N12KOF, Thyristor, 1200V 600A, 250mA 5-Pin, BG-PB501-1 Infineon 600A PCT BG-PB501-1 1200V 17000A Panel Mount 250mA 2.2V 300mA 5 101mm 50mm 52mm 101 x 50 x 52mm 1.53V 140mA 1600V - +135 °C - -40 °C
Renesas Electronics, CR03AM-12#F00, Thyristor, 600V 0.3A, 0.1mA 3-Pin, TO-92 Renesas Electronics 0.3A SCR TO-92 600V 20A Through Hole 0.1mA 0.8V 3mA 3 5mm 3.6mm 5mm 5 x 3.6 x 5mm 1.8V 0.1mA 600V - +110 °C - -40 °C
STMicroelectronics, BTW67-1000, Thyristor, 1000V 32A, 80mA 3-Pin, RD91 STMicroelectronics 32A SCR RD91 1000V 610A Panel Mount 80mA 1.3V 150mA 3 40mm 27mm 14mm 40 x 27 x 14mm - 10µA 1000V - +125 °C - -40 °C
STMicroelectronics, FLC01-200H, Thyristor, 600V, 5mA 3-Pin, IPAK (TO-251) STMicroelectronics - - IPAK (TO-251) 600V 190A Through Hole 5mA - - 3 6.7mm 2.4mm 7.45mm 6.7 x 2.4 x 7.45mm - - 600V - +120 °C - -30 °C
STMicroelectronics, X0203NN 5AA4, Thyristor, 800V 1.25A, 200μA 3+Tab-Pin, SOT-223 STMicroelectronics 1.25A SCR SOT-223 800V 25A Surface Mount 200µA 0.8V 5mA 3+Tab 6.7mm 3.7mm 1.8mm 6.7 x 3.7 x 1.8mm - - - - +125 °C - -40 °C
STMicroelectronics, X0403MF 1AA2, Thyristor, 600V 4A 3-Pin, TO-202 STMicroelectronics 4A SCR TO-202 600V 33A Through Hole - 0.8V 5mA 3 10.1mm 4.5mm 7.3mm 10.1 x 4.5 x 7.3mm - - - - +125 °C - -40 °C
STMicroelectronics, X0405MF 1AA2, Thyristor, 600V 0.9A, 0.05mA 3-Pin, TO-202 STMicroelectronics 0.9A SCR TO-202 600V 33A Through Hole 0.05mA 0.8V 5mA 3 10.1mm 4.5mm 7.3mm 10.1 x 4.5 x 7.3mm 1.8V 0.005mA 600V - +125 °C - -40 °C
Snubberless triac,BTB16-600CW 16A 600V STMicroelectronics - - - - - - - - - - - - - - - - - - - - -
TRIAC 600V 12A Logic Level TO-220AB STMicroelectronics - - - - - - - - - - - - - - - - - - - - -
Thyristor,500V,13A,TO220AB WeEn Semiconductors Co., Ltd 13A SCR TO-220AB 500V 220A Through Hole 32mA 1.5V 60mA 3 10.3mm 4.7mm 16 (With Tab)mm 10.3 x 4.7 x 16mm 1.75V 1mA 500V - +150 °C - -
Vishay, VS-10TTS08-M3, Thyristor, 800V 6.5A, 15mA 3-Pin, TO-220AB Vishay 6.5A SCR TO-220AB 800V 140A Through Hole 15mA 1V 30mA 3 10.66mm 4.82mm 9.02mm 10.66 x 4.82 x 9.02mm 1.15V 0.05mA 800V - +125 °C - -40 °C
Vishay, VS-25RIA120, Thyristor, 1200V 25A, 60mA 2-Pin, TO-48 Vishay 25A SCR TO-48 1200V 440A Thread Mount 60mA 2V 130mA 2 16.51mm - 41.8mm - 1.7V 10mA 1200V - +125 °C - -65 °C
Vishay, VS-40TPS08-M3, Thyristor, 800V 35A, 150mA 3-Pin, TO-247AC Vishay 35A SCR TO-247AC 800V 600A Through Hole 150mA 2.5V 150mA 3 15.87mm 5.31mm 20.7mm 15.87 x 5.31 x 20.7mm 1.85V 0.5mA 800V - +125 °C - -40 °C
Vishay, VS-40TPS12-M3, Thyristor, 1200V 35A, 150mA 3-Pin, TO-247AC Vishay 35A SCR TO-247AC 1200V 600A Through Hole 150mA 2.5V 150mA 3 15.87mm 5.31mm 20.7mm 15.87 x 5.31 x 20.7mm 1.85V 0.5mA 1200V - +125 °C - -40 °C
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
You are viewing 1 - 20 of 437 results