TRIACs

You are viewing 1 - 20 of 463 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Rated Average On-State Current Mounting Type Package Type Maximum Gate Trigger Current Repetitive Peak Reverse Voltage Surge Current Rating Pin Count Maximum Gate Trigger Voltage Repetitive Peak Forward Blocking Voltage Maximum Holding Current Dimensions Length Width Height Repetitive Peak Off-State Current Peak On-State Voltage Minimum Operating Temperature Maximum Operating Temperature
ACS108-6SA STMicroelectronics, TRIAC, 3-Pin TO-92 STMicroelectronics - Through Hole TO-92 - - - 3 - - - 4.7 x 4.4 x 3.7mm 4.7mm 4.4mm 3.7mm - - -30 °C +125 °C
ACS108-8SUN-TR STMicroelectronics, TRIAC, 800V 0.8A, Gate Trigger 1V 10mA, 3-Pin SMBflat STMicroelectronics 0.8A Surface Mount SMBflat 10mA 800V - 3 1V 800V 10mA 4.6 x 3.95 x 1.1mm 4.6mm 3.95mm 1.1mm - - -30 °C +125 °C
BCR12LM-14LB#B00 Renesas Electronics, TRIAC, 800V 12A, Gate Trigger 1.5V 30mA, 3-Pin TO-220FL Renesas Electronics 12A Through Hole TO-220FL 30mA 800V 120A 3 1.5V 700V - 10 x 4.5 x 15mm 10mm 4.5mm 15mm 2mA 1.6V -40 °C +150 °C
BCR16LM-12LB#B00 Renesas Electronics, TRIAC, 600V 16A, Gate Trigger 1.5V 30mA, 3-Pin TO-220FL Renesas Electronics 16A Through Hole TO-220FL 30mA 600V 160A 3 1.5V 600V - 10 x 4.5 x 15mm 10mm 4.5mm 15mm 2mA 1.5V -40 °C +150 °C
BCR16LM-14LB#B00 Renesas Electronics, TRIAC, 800V 16A, Gate Trigger 1.5V 30mA, 3-Pin TO-220FL Renesas Electronics 16A Through Hole TO-220FL 30mA 800V 160A 3 1.5V 700V - 10 x 4.5 x 15mm 10mm 4.5mm 15mm 5mA 1.5V -40 °C +150 °C
BCR1AM-12A#B10 Renesas Electronics, TRIAC, 600V 1A, Gate Trigger 2V 7mA, 3-Pin TO-92 Renesas Electronics 1A Through Hole TO-92 7mA 600V 10A 3 2V 600V - 5 x 3.6 x 5mm 5mm 3.6mm 5mm 0.5mA 1.6V -40 °C +125 °C
BCR8LM-14LJ#B00 Renesas Electronics, TRIAC, 800V 8A, Gate Trigger 1.5V 30mA, 3-Pin TO-220FL Renesas Electronics 8A Through Hole TO-220FL 30mA 800V 80A 3 1.5V 700V - 10 x 4.5 x 15mm 10mm 4.5mm 15mm 2mA 1.6V -40 °C +150 °C
BTA08-600BRG STMicroelectronics, TRIAC, 800V 8A, Gate Trigger 1.3V 100mA, 3-Pin TO-220AB STMicroelectronics 8A Through Hole TO-220AB 100mA 800V 84A 3 1.3V 800V 50mA 10.4 x 4.6 x 15.9mm 10.4mm 4.6mm 15.9mm 5mA 1.55V -40 °C +125 °C
BTA08-600BWRG STMicroelectronics, TRIAC, 800V 8A, Gate Trigger 1.3V 50mA, 3-Pin TO-220AB STMicroelectronics 8A Through Hole TO-220AB 50mA 800V 84A 3 1.3V 600V 50mA 10.4 x 4.6 x 15.9mm 10.4mm 4.6mm 15.9mm 1mA 1.55V -40 °C +150 °C
BTA08-600SWRG STMicroelectronics, TRIAC, 800V 8A, Gate Trigger 1.3V 10mA, 3-Pin TO-220AB STMicroelectronics 8A Through Hole TO-220AB 10mA 800V 84A 3 1.3V 600V 15mA 10.4 x 4.6 x 15.9mm 10.4mm 4.6mm 15.9mm 1mA 1.55V -40 °C +150 °C
BTA10-600CRG STMicroelectronics, TRIAC, 800V 10A, Gate Trigger 1.3V 50mA, 3-Pin TO-220AB STMicroelectronics 10A Through Hole TO-220AB 50mA 800V 105A 3 1.3V 600V 25mA 10.4 x 4.6 x 15.9mm 10.4mm 4.6mm 15.9mm 1mA 1.55V -40 °C +125 °C
BTA12-800BWRG STMicroelectronics, TRIAC, 800V 12A, Gate Trigger 1.3V 50mA, 3-Pin TO-220AB STMicroelectronics 12A Through Hole TO-220AB 50mA 800V 126A 3 1.3V 600V 50mA 10.4 x 4.6 x 15.9mm 10.4mm 4.6mm 15.9mm 1mA 1.55V -40 °C +125 °C
BTA12-800SWRG STMicroelectronics, TRIAC, 800V 12A, Gate Trigger 1.3V 10mA, 3-Pin TO-220AB STMicroelectronics 12A Through Hole TO-220AB 10mA 800V 126A 3 1.3V 800V 15mA 10.4 x 4.6 x 15.9mm 10.4mm 4.6mm 15.9mm 1mA 1.55V -40 °C +125 °C
BTA16-600SWRG STMicroelectronics, TRIAC, 800V 16A, Gate Trigger 1.3V 10mA, 3-Pin TO-220AB STMicroelectronics 16A Through Hole TO-220AB 10mA 800V 168A 3 1.3V 600V 15mA 10.4 x 4.6 x 15.9mm 10.4mm 4.6mm 15.9mm 2mA 1.55V -40 °C +125 °C
BTA16-800SWRG STMicroelectronics, TRIAC, 800V 16A, Gate Trigger 1.3V 10mA, 3-Pin TO-220AB STMicroelectronics 16A Through Hole TO-220AB 10mA 800V 168A 3 1.3V 800V 15mA 10.4 x 4.6 x 15.9mm 10.4mm 4.6mm 15.9mm 2mA 1.55V -40 °C +125 °C
BTA26-600BRG STMicroelectronics, TRIAC, 600V 25A, Gate Trigger 1.3V 100mA, 3-Pin TOP3 STMicroelectronics 25A Through Hole TOP3 100mA 600V 260A 3 1.3V 600V 80mA 15.5 x 4.6 x 12.85mm 15.5mm 4.6mm 12.85mm 0.005mA 1.55V -40 °C +125 °C
BTA26-800BWRG STMicroelectronics, TRIAC, 800V 25A, Gate Trigger 1.3V 50mA, 3-Pin TOP3 STMicroelectronics 25A Through Hole TOP3 50mA 800V 250A 3 1.3V 800V 75mA 15.5 x 4.6 x 21.1mm 15.5mm 4.6mm 21.1mm - - -40 °C +125 °C
BTB06-600SWRG STMicroelectronics, TRIAC, 600V 6A, Gate Trigger 1.3V 10mA, 3-Pin TO-220AB STMicroelectronics 6A Through Hole TO-220AB 10mA 600V 63A 3 1.3V 600V 15mA 10.4 x 4.6 x 15.9mm 10.4mm 4.6mm 15.9mm 1mA 1.55V -40 °C +125 °C
BTB08-600BWRG STMicroelectronics, TRIAC, 600V 8A, Gate Trigger 1.3V 50mA, 3-Pin TO-220AB STMicroelectronics 8A Through Hole TO-220AB 50mA 600V 84A 3 1.3V 600V 50mA 10.4 x 4.6 x 9.15mm 10.4mm 4.6mm 9.15mm 0.005mA 1.55V -40 °C +125 °C
BTB08-600CWRG STMicroelectronics, TRIAC, 600V 8A, Gate Trigger 1.3V 35mA, 3-Pin TO-220AB STMicroelectronics 8A Through Hole TO-220AB 35mA 600V 84A 3 1.3V 600V 35mA 10.4 x 4.6 x 15.9mm 10.4mm 4.6mm 15.9mm 1mA 1.55V -40 °C +150 °C
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
You are viewing 1 - 20 of 463 results