TVS Diodes

You are viewing 1 - 20 of 4145 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Diode Configuration Direction Type Maximum Clamping Voltage Minimum Breakdown Voltage Mounting Type Package Type Maximum Reverse Stand-off Voltage Pin Count Peak Pulse Power Dissipation Maximum Peak Pulse Current ESD protection Number of Elements per Chip Minimum Operating Temperature Maximum Operating Temperature Automotive Standard Dimensions Height Capacitance Length Width Maximum Reverse Leakage Current Surge Current Rating Working Voltage Test Current ESD Voltage Diameter
Taiwan Semi P6KE110CA R0, Bi-Directional TVS Diode, 600W, 2-Pin DO-15 Taiwan Semiconductor Single Bi-Directional 152V 105V Through Hole DO-15 94V 2 600W 4.1A - 1 -55 °C +175 °C - 7.6 x 3.6 x 3.6mm 3.6mm - 7.6mm 3.6mm 1µA - - 1mA - -
Nexperia PCMF1USB3SZ, Dual ESD Protection Diode, 5-Pin WLCSP Nexperia - - - 6V Surface Mount WLCSP - 5 - 7A Yes 2 -40 °C +85 °C - 1.22 x 0.82 x 0.38mm 0.38mm 0.25 1.22mm 0.82mm 100nA - 5V - - -
Nexperia PESD18VF1BSFYL, Dual Bi-Directional ESD Protection Diode, 2-Pin DSN0603 Nexperia Dual Bi-Directional 16V 19V Surface Mount DSN0603 18V 2 - 1A Yes 2 -45 °C +125 °C - 0.62 x 0.32 x 0.29mm 0.29mm 0.45pF 0.62mm 0.32mm 30nA - - - - -
Nexperia PESD1USB3SZ, Dual ESD Protection Diode, 5-Pin WLCSP Nexperia - - - 6V Surface Mount WLCSP - 5 - 8A Yes 2 -40 °C +85 °C - 1.22 x 0.82 x 0.38mm 0.38mm 0.45 1.22mm 0.82mm 100nA - 5V - - -
Nexperia PESD24VF1BSFYL, Dual Bi-Directional ESD Protection Diode, 2-Pin DSN0603 Nexperia Dual Bi-Directional 17V 24.5V Surface Mount DSN0603 24V 2 - 1A Yes 2 -45 °C +125 °C - 0.62 x 0.32 x 0.29mm 0.29mm 0.4pF 0.62mm 0.32mm 30nA - - - 15kV -
Nexperia PCMF2USB3SZ, Dual ESD Protection Diode, 10-Pin WLCSP Nexperia - - - 6V Surface Mount WLCSP - 10 - 7A Yes 2 -40 °C +85 °C - 1.62 x 1.22 x 0.38mm 0.38mm 0.25 1.62mm 1.22mm 100nA - 5V - - -
Nexperia PCMF3USB3SZ, Dual ESD Protection Diode, 15-Pin WLCSP Nexperia - - - 6V Surface Mount WLCSP - 15 - 7A Yes 2 -40 °C +85 °C - 2.42 x 1.22 x 0.38mm 0.38mm 0.25 2.42mm 1.22mm 100nA - 5V - - -
Nexperia PESD2USB30Z, Dual ESD Protection Diode, 10-Pin WLCSP Nexperia - - - 6V Surface Mount WLCSP - 10 - 8A Yes 2 -40 °C +85 °C - 1.62 x 1.22 x 0.38mm 0.38mm 0.45pF 1.62mm 1.22mm 100nA - 5V - - -
Nexperia PESD5V0H1BSFYL, Dual Bi-Directional ESD Protection Diode, 2-Pin DSN0603 Nexperia Dual Bi-Directional 5V 5.5V Surface Mount DSN0603 5V 2 - 7A Yes 2 -40 °C +125 °C - 0.62 x 0.32 x 0.29mm 0.29mm 0.19pF 0.62mm 0.32mm 50nA - - - 15kV -
1-CH UNIDIRECTIONAL TVS Diode DiodesZetex Single Uni-Directional 25V 13.3V Surface Mount SOD-323 12V 2 350W 15A Yes 1 -55 °C +150 °C - 1.8 x 1.4 x 1.1mm 1.1mm 150pF 1.8mm 1.4mm 1µA - - 1mA - -
8-Ch EMI-Filter ESD 30kV LLP3313-17L Vishay - - - - - - - - - - - - - - - 3.25 x 1.4 x 0.6mm - - 3.25mm 1.4mm - - - - - -
Bourns 5.0SMDJ12A, Uni-Directional TVS Diode, 5000W, 2-Pin DO-214AB Bourns Single Uni-Directional 19.9V 13.3V Surface Mount DO-214AB (SMC) 12V 2 5000W 252A Yes 1 -55 °C +150 °C - 7.11 x 6.22 x 2.31mm 2.31mm - 7.11mm 6.22mm 2µA 300A 12V 1mA - -
Bourns 5.0SMDJ12A, Uni-Directional TVS Diode, 5000W, 2-Pin DO-214AB Bourns Single Uni-Directional 19.9V 13.3V Surface Mount DO-214AB (SMC) 12V 2 5000W 252A Yes 1 -55 °C +150 °C - 7.11 x 6.22 x 2.31mm 2.31mm - 7.11mm 6.22mm 2µA 300A 12V 1mA - -
Bourns CD143A-SR70, Quad Uni-Directional TVS Diode Array, 4-Pin SOT-143 Bourns Complex Array Uni-Directional 7V 85V Surface Mount SOT-143 70V 4 - 24A Yes 4 -55 °C +150 °C - 3.04 x 1.39 x 1.04mm 1.04mm - 3.04mm 1.39mm 1µA - - 50µA - -
Bourns CDDFN10-2574N, Uni-Directional TVS Diode Array, 10-Pin DFN Bourns Array Uni-Directional 11V 3V Surface Mount DFN - 10 - 45A Yes 1 -55 °C +85 °C - 3.1 x 2.1 x 0.52mm 0.52mm 2.5pF 3.1mm 2.1mm 1µA - 2.5V 1mA - -
Bourns CDDFN10-2574N, Uni-Directional TVS Diode Array, 10-Pin DFN Bourns Array Uni-Directional 11V 3V Surface Mount DFN - 10 - 45A Yes 1 -55 °C +85 °C - 3.1 x 2.1 x 0.52mm 0.52mm 2.5pF 3.1mm 2.1mm 1µA - 2.5V 1mA - -
Bourns CDNBS08-SRDA3.3-4, 9-Element Uni-Directional TVS Diode Array, 500W, 8-Pin SOIC Bourns Complex Array Uni-Directional 10.9V 4V Surface Mount SOIC 3.3V 8 500W 43A Yes 9 -55 °C +150 °C - 5 x 4 x 1.547mm 1.547mm - 5mm 4mm 125µA - - 1mA - -
Bourns CDSOD323-T08C, Bi-Directional TVS Diode, 350W, 2-Pin SOD-323 Bourns Single Bi-Directional 13.4V 8.5V Surface Mount SOD-323 8V 2 350W 17A Yes 1 -55 °C +150 °C - 1.9 x 1.45 x 1mm 1mm - 1.9mm 1.45mm 2µA - - 1mA - -
Bourns CDSOT23-SRV05-4, Quad Uni-Directional TVS Diode, 500W, 6-Pin SOT-23 Bourns Complex Array Uni-Directional 15V 6V Surface Mount SOT-23 5V 6 500W 30A Yes 4 -55 °C +150 °C - 3.05 x 1.75 x 1.3mm 1.3mm - 3.05mm 1.75mm 5µA - - 1mA - -
Bourns CDSOT23-T36C, Dual Bi-Directional TVS Diode, 500W, 3-Pin SOT-23 Bourns Common Anode Bi-Directional 76.8V 40V Surface Mount SOT-23 36V 3 500W 9A Yes 2 -55 °C +150 °C - 3 x 1.4 x 1.155mm 1.155mm - 3mm 1.4mm 1µA - - 1mA - -
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
You are viewing 1 - 20 of 4145 results