Zener Diodes

You are viewing 1 - 20 of 4712 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Nominal Zener Voltage Diode Configuration Number of Elements per Chip Mounting Type Maximum Power Dissipation Package Type Zener Type Zener Voltage Tolerance Pin Count Test Current Maximum Zener Impedance Maximum Reverse Leakage Current Length Diameter Dimensions Typical Voltage Temperature Coefficient Height Width Power Dissipation Forward Current Maximum Operating Temperature Minimum Operating Temperature Forward Voltage
EPCOS Quad Zener Diode, Isolated, 16V SMT 8-Pin 0612 (1632M)
  • RS Stock No. 138-6084
  • Brand EPCOS
  • Mfr. Part No. B72724D0160H062
Epcos 16V Isolated 4 Surface Mount - 0612 (1632M) Transient Suppressor - 8 - - 1µA 3.4mm - 3.4 x 1.75 x 0.9mm - 0.9mm 1.75mm - - +85 °C -40 °C -
12V 5% 350mW Zener Diode SOT-23 DiodesZetex 12V Single 1 Surface Mount 350 mW SOT-23 General Purpose 5% 3 20mA 30Ω 1µA 3mm - 3 x 1.4 x 1.1mm - 1.1mm 1.4mm - - +150 °C -65 °C -
17V Zener diode,1N5354BRLG 5W ON Semiconductor - - - - - - - - - - - - - - - - - - - - - - -
1N5360BRLG, ZEN SUR40 REG 5W 25V TR ON Semiconductor - - - - - - - - - - - - - - - - - - - - - - -
1SMA5923BT3G, ZEN SMA REG 1.5W 8.2V TR ON Semiconductor - - - - - - - - - - - - - - - - - - - - - - -
1SMA5926BT3G, ZEN SMA REG 1.5W 11V TR ON Semiconductor - - - - - - - - - - - - - - - - - - - - - - -
1SMA5932BT3G, ZEN SMA REG 1.5W 20V TR ON Semiconductor - - - - - - - - - - - - - - - - - - - - - - -
1SMA5933BT3G, ZEN SMA REG 1.5W 22V TR ON Semiconductor - - - - - - - - - - - - - - - - - - - - - - -
1SMA5939BT3G, ZEN SMA REG 1.5W 39V TR ON Semiconductor - - - - - - - - - - - - - - - - - - - - - - -
1SMA5940BT3G, ZEN SMA REG 1.5W 43V TR ON Semiconductor - - - - - - - - - - - - - - - - - - - - - - -
1SMA5941BT3G, ZEN SMA REG 1.5W 47V TR ON Semiconductor - - - - - - - - - - - - - - - - - - - - - - -
1SMA5942BT3G, ZEN SMA REG 1.5W 51V TR ON Semiconductor - - - - - - - - - - - - - - - - - - - - - - -
1SMA5943BT3G, ZEN SMA REG 1.5W 56V TR ON Semiconductor - - - - - - - - - - - - - - - - - - - - - - -
28V Zener diode,1N5362B 5W ON Semiconductor - - - - - - - - - - - - - - - - - - - - - - -
3.6V 5% 350mW Zener Diode SOT-23 DiodesZetex 3.6V Single 1 Surface Mount 350 mW SOT-23 General Purpose 5% 3 20mA 24Ω 15µA 3mm - 3 x 1.4 x 1.1mm - 1.1mm 1.4mm - - +150 °C -65 °C -
30V 5% 500mW Zener Diode SOD-123 DiodesZetex 30V Single 1 Surface Mount 500 mW SOD-123 General Purpose 5% 2 4.2mA 49Ω 100nA 2.85mm - 2.85 x 1.7 x 1.35mm - 1.35mm 1.7mm - - +150 °C -65 °C -
350mW 4.7V 5% Single Zener Diode SOT-23 DiodesZetex 4.7V Single 1 Surface Mount 350 mW SOT-23 General Purpose 5% 3 20mA 19Ω 5µA 3mm - 3 x 1.4 x 1.1mm - 1.1mm 1.4mm 350mW 10mA +150 °C -65 °C 0.9V
500mW 15.185V 3% Zener Diode SOD-123 DiodesZetex 15.2V Single 1 Surface Mount 500 mW SOD-123 Precision 3% 2 10mA 150Ω 50nA 2.85mm - 2.85 x 1.7 x 1.35mm - 1.35mm 1.7mm 370mW 10mA +150 °C -65 °C 0.9V
500mW 2.4V 5% Single Zener Diode SOD-123 DiodesZetex 2.4V Single 1 Surface Mount 500 mW SOD-123 General Purpose 5% 2 20mA 30Ω 100µA 2.85mm - 2.85 x 1.7 x 1.35mm - 1.35mm 1.7mm 370mW 10mA +150 °C -65 °C 0.9V
8.7V Zener diode,1N5345BRLG 5W ON Semiconductor - - - - - - - - - - - - - - - - - - - - - - -
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
You are viewing 1 - 20 of 4712 results