Interface Relay Modules

You are viewing 1 - 20 of 57 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Minimum Input Voltage Maximum Input Voltage Contact Configuration Mounting Type Load Current Rating Load Voltage Rating Terminal Type Length Depth Height Dimensions Contact Material Input Current Input Voltage Range Input Resistance Turn Off Time Turn On Time Operating Temperature Range Maximum Operating Temperature Control Resistance Minimum Operating Temperature
SPDT PCB Mount Interface Relay Module Cage Clamp, Fork, Screw, 10A 24V dc
  • RS Stock No. 775-5195
  • Brand ABB
  • Mfr. Part No. 1SVR405601R1000
ABB 9.6V dc 13.2V dc SPDT PCB Mount 10A 250V Cage Clamp, Fork, Screw 35mm 35mm 54.4mm 35 x 35 x 54.4mm Silver Alloy - 24V dc 110Ω 7ms 18ms -40 → +70°C +70°C 0.1Ω -40°C
SPDT DIN Rail Interface Relay Module Screw, 6A
  • RS Stock No. 669-9980
  • Brand ABB
  • Mfr. Part No. 1SNA645001R0300
ABB - 24V ac/dc SPDT DIN Rail 6A 250V ac Screw 70mm 6mm 75mm 70 x 6 x 75mm - 10mA - - 8ms 5ms -20 → +70°C +70°C - -20°C
DPDT DIN Rail Interface Relay Module Screw, 8A 48 → 60V ac/dc
  • RS Stock No. 670-0043
  • Brand ABB
  • Mfr. Part No. 1SNA645040R1500
ABB 48V ac/dc 60V ac/dc DPDT DIN Rail 8A 250V ac/dc Screw 70mm 12mm 75mm 70 x 12 x 75mm - 13 mA, 16 mA 48 → 60V ac/dc - 14ms 10ms -20 → +70°C +70°C - -20°C
SPNO DIN rail relay w/lamp,5A 24Vdc coil
  • RS Stock No. 514-1083
  • Brand ABB
  • Mfr. Part No. 1SNA607002R0700
ABB - 24V dc SPNO DIN Rail 5A 150 V dc, 250 V ac - 65.5mm 9mm 67mm 65.5 x 9 x 67mm - 33mA - - 7ms 5ms - - - -
SPDT DIN Rail Interface Relay Module Screw, 6A 48 → 60V ac/dc
  • RS Stock No. 669-9984
  • Brand ABB
  • Mfr. Part No. 1SNA645002R0400
ABB 48V ac/dc 60V ac/dc SPDT DIN Rail 6A 250V ac Screw 70mm 6mm 75mm 70 x 6 x 75mm - 7 mA, 9 mA 48 → 60V ac/dc - 8ms 5ms -20 → +70°C +70°C - -20°C
SPDT PCB Mount Interface Relay Module Cage Clamp, Fork, Screw, 16A 16.8 → 61.2V dc
  • RS Stock No. 775-5160
  • Brand ABB
  • Mfr. Part No. 1SVR405651R2000
ABB 16.8V 61.2V dc SPDT PCB Mount 16A 250V Cage Clamp, Fork, Screw 12.7mm 29.0mm 15.7mm 12.7 x 29.0 x 15.7mm Gold Plated - 16.8 → 61.2V dc 1440Ω 3ms 7ms -40 → +85°C +85°C 0.1Ω -40°C
SPDT Surface Mount Relay Module Fork, Screw, Spring, 6A 184 → 253V ac
  • RS Stock No. 775-5142
  • Brand ABB
  • Mfr. Part No. 1SVR405613R3100
ABB 184V ac 253V ac SPDT Surface Mount 6A 250V Fork, Screw, Spring 21.2mm 27.5mm 35.6mm 21.2 x 27.5 x 35.6mm Au Plated AgNi - 184 → 253V ac 16100Ω 8ms 10ms -40 → +55°C +55°C 100mΩ -40°C
SPNO DIN Rail Interface Relay Module, 5A
  • RS Stock No. 514-1061
  • Brand ABB
  • Mfr. Part No. 1SNA607030R0600
ABB - 24V dc SPNO DIN Rail 5A 150 V dc, 250 V ac - 65.5mm 9mm 67mm 65.5 x 9 x 67mm - 14mA - - 6ms 5ms - - - -
SPDT PCB Mount Interface Relay Module Cage Clamp, Fork, Screw, 8A 184 → 276V ac
  • RS Stock No. 775-5224
  • Brand ABB
  • Mfr. Part No. 1SVR405651R0000
ABB 184V ac 276V ac SPDT PCB Mount 8A 250V Cage Clamp, Fork, Screw 12.7mm 29.0mm 15.7mm 12.7 x 29.0 x 15.7mm Gold Plated - 184 → 276V ac 38500Ω 3ms 7ms -40 → +70°C +70°C 0.1Ω -40°C
SPDT PCB Mount Interface Relay Module Cage Clamp, Fork, Screw, 8A 19.2 → 28.8V ac
  • RS Stock No. 775-5167
  • Brand ABB
  • Mfr. Part No. 1SVR405651R2100
ABB 19.2V ac 28.8V ac SPDT PCB Mount 8A 250V Cage Clamp, Fork, Screw 12.7mm 29.0mm 15.7mm 12.7 x 29.0 x 15.7mm Gold Plated - 19.2 → 28.8V ac 400Ω 3ms 7ms -40 → +70°C +70°C 0.1Ω -40°C
SPDT DIN Rail Interface Relay Module Screw, 6A 48 → 60V ac/dc
  • RS Stock No. 670-0006
  • Brand ABB
  • Mfr. Part No. 1SNA645006R0000
ABB 48V ac/dc 60V ac/dc SPDT DIN Rail 6A 250V ac Screw 70mm 6mm 75mm 70 x 6 x 75mm - 7 mA, 9 mA 48 → 60V ac/dc - 8ms 5ms -20 → +70°C +70°C - -20°C
SPDT PCB Mount Interface Relay Module Cage Clamp, Fork, Screw, 12A 19.2 → 26.4V dc
  • RS Stock No. 775-5088
  • Brand ABB
  • Mfr. Part No. 1SVR405618R0100
ABB 19.2V 26.4V dc SPDT PCB Mount 12A 250V Cage Clamp, Fork, Screw 21.2mm 27.5mm 35.6mm 21.2 x 27.5 x 35.6mm Silver Alloy - 19.2 → 26.4V dc 640Ω 3ms 13ms -40 → +70°C +70°C 0.1Ω -40°C
DPDT DIN Rail Interface Relay Module Screw, 5A
  • RS Stock No. 670-0037
  • Brand ABB
  • Mfr. Part No. 1SNA645041R0200
ABB - 115V ac/dc DPDT DIN Rail 5A 250V ac/dc Screw 70mm 12mm 75mm 70 x 12 x 75mm - 5mA - - 15ms 6ms -20 → +70°C +70°C - -20°C
SPDT DIN Rail Interface Relay Module Screw, 6A
  • RS Stock No. 669-9987
  • Brand ABB
  • Mfr. Part No. 1SNA645004R0400
ABB - 230V ac/dc SPDT DIN Rail 6A 250V ac Screw 70mm 6mm 75mm 70 x 6 x 75mm - 3.5mA - - 16ms 7ms -20 → +70°C +70°C - -20°C
SPDT Surface Mount Relay Module Fork, Screw, Spring, 10A 184 → 253V ac
  • RS Stock No. 775-5145
  • Brand ABB
  • Mfr. Part No. 1SVR405612R3100
ABB 184V ac 253V ac SPDT Surface Mount 10A 250V Fork, Screw, Spring 21.2mm 27.5mm 35.6mm 21.2 x 27.5 x 35.6mm AgNi - 184 → 253V ac 16100Ω 8ms 10ms -40 → +55°C +55°C 100mΩ -40°C
SPNO DIN Rail Interface Relay Module, 5A
  • RS Stock No. 514-1049
  • Brand ABB
  • Mfr. Part No. 1SNA607029R0100
ABB - 12V dc SPNO DIN Rail 5A 150 V dc, 250 V ac - 65.5mm 9mm 67mm 65.5 x 9 x 67mm - 24mA - - 6ms 5ms - - - -
SPDT DIN Rail Interface Relay Module Screw, 6A
  • RS Stock No. 670-0002
  • Brand ABB
  • Mfr. Part No. 1SNA645005R0700
ABB - 24V ac/dc SPDT DIN Rail 6A 250V ac Screw 70mm 6mm 75mm 70 x 6 x 75mm - 10mA - - 8ms 5ms -20 → +70°C +70°C - -20°C
DPDT DIN Rail Interface Relay Module Screw, 5A
  • RS Stock No. 670-0030
  • Brand ABB
  • Mfr. Part No. 1SNA645013R2600
ABB - 230V ac/dc DPDT DIN Rail 5A 250V ac/dc Screw 70mm 12mm 75mm 70 x 12 x 75mm - 5mA - - 15ms 6ms -20 → +70°C +70°C - -20°C
SPDT DIN Rail Interface Relay Module Screw, 6A
  • RS Stock No. 670-0009
  • Brand ABB
  • Mfr. Part No. 1SNA645008R1200
ABB - 230V ac/dc SPDT DIN Rail 6A 250V ac Screw 70mm 6mm 75mm 70 x 6 x 75mm - 3.5mA - - 16ms 7ms -20 → +70°C +70°C - -20°C
SPDT PCB Mount Interface Relay Module Cage Clamp, Fork, Screw, 6A 19.2 → 26.4V dc
  • RS Stock No. 775-5094
  • Brand ABB
  • Mfr. Part No. 1SVR405612R1000
ABB 19.2V 26.4V dc SPDT PCB Mount 6A 250V Cage Clamp, Fork, Screw 21.2mm 27.5mm 35.6mm 21.2 x 27.5 x 35.6mm Silver Alloy - 19.2 → 26.4V dc 640Ω 3ms 13ms -40 → +70°C +70°C 0.1Ω -40°C
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
You are viewing 1 - 20 of 57 results