Bus Switches

You are viewing 1 - 4 of 4 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Logic Family Configuration Number of Elements per Chip Number of Inputs per Chip Number of Outputs per Chip Maximum On Resistance Maximum Quiescent Current Package Type Pin Count Maximum High Level Output Current Maximum Low Level Output Current Maximum Propagation Delay Time @ Maximum CL Dimensions Length Width Height Minimum Operating Supply Voltage Bus Width Maximum Operating Supply Voltage Number of Input Options per Bit Number of Output Options per Bit Maximum Operating Temperature Minimum Operating Temperature Propagation Delay Test Condition
Analog Devices ADG3243BRJZ-REEL7, Bus Switch, 1 x 1:1, 8-Pin SOT-23 Analog Devices CMOS 1 x 1:1 2 1 1 28Ω 1µA SOT-23 8 - - 225 ps @ 50 pF 2.9 x 1.6 x 1.3mm 2.9mm 1.6mm 1.3mm 2.5 V 2bit 3.3 V 2 2 +85 °C -40 °C 50pF
Analog Devices ADG3243BRJZ-REEL7, Bus Switch, 1 x 1:1, 8-Pin SOT-23 Analog Devices CMOS 1 x 1:1 2 1 1 28Ω 1µA SOT-23 8 - - 225 ps @ 50 pF 2.9 x 1.6 x 1.3mm 2.9mm 1.6mm 1.3mm 2.5 V 2bit 3.3 V 2 2 +85 °C -40 °C 50pF
Analog Devices ADG3247BRUZ, Bus Switch, 8 x 1:1, 38-Pin TSSOP Analog Devices - 8 x 1:1 2 16 16 15Ω 1200µA TSSOP 38 -25mA 25mA 0.225 ns @ 3 V 9.7 x 4.4 x 1.05mm 9.7mm 4.4mm 1.05mm 2.3 V - 3.6 V - - +85 °C -40 °C 50pF
Analog Devices ADG3247BRUZ, Bus Switch, 8 x 1:1, 2.3 → 3.6 V, 38-Pin TSSOP Analog Devices - 8 x 1:1 2 16 16 15Ω 1200µA TSSOP 38 -25mA 25mA 0.225 ns @ 3 V 9.7 x 4.4 x 1.05mm 9.7mm 4.4mm 1.05mm 2.3 V - 3.6 V - - +85 °C -40 °C 50pF
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
You are viewing 1 - 4 of 4 results