DC-DC Controllers

You are viewing 1 - 20 of 20 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Controller Type Number of Outputs Maximum Switching Frequency Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Input Voltage Maximum Operating Temperature Maximum Output Current Maximum Output Voltage Minimum Output Voltage Minimum Input Voltage Minimum Output Current Minimum Operating Temperature
Analog Devices ADP1050ACPZ-R7, Dual DC-DC Buck Controller 625 kHz 20-Pin, LFCSP WQ Analog Devices Buck Controller, Flyback Controller 2 625 kHz Surface Mount LFCSP WQ 20 4.1 x 4.1 x 0.75mm 4.1mm 4.1mm 0.75mm 3.6 V +125 °C 10mA 2.75 V 2.45 V 3 V -10mA -40 °C
Analog Devices ADP1621ARMZ-R7, DC-DC Controller 1500 kHz 10-Pin, MSOP Analog Devices Step Up 1 1500 kHz Surface Mount MSOP 10 3.1 x 3.1 x 0.85mm 3.1mm 3.1mm 0.85mm 5.5 V +125 °C - - - 2.9 V - -40 °C
Analog Devices ADP1872ARMZ-1.0-R7, DC-DC Buck Controller 1 MHz 10-Pin, MSOP Analog Devices Buck Controller 1 1 MHz Surface Mount MSOP 10 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 20 V +125 °C - - - 2.75 V - -40 °C
Analog Devices ADP2108ACBZ-1.2-R7, DC-DC Converter 3 MHz 5-Pin, WLCSP Analog Devices Step Down 1 3 MHz Surface Mount WLCSP 5 1.06 x 1.49 x 0.355mm 1.06mm 1.49mm 0.355mm 5.5 V +125 °C 600mA 1.2 V - 2.3 V - -40 °C
Analog Devices ADP2118ACPZ-1.2-R7, DC-DC Converter 1.2 MHz 16-Pin, LFCSP WQ Analog Devices Step Down 1 1.2 MHz Surface Mount LFCSP WQ 16 4.1 x 4.1 x 0.75mm 4.1mm 4.1mm 0.75mm 5.5 V +125 °C 3A 1.2 V - 2.3 V - -40 °C
Analog Devices ADP2118ACPZ-1.8-R7, DC-DC Converter 1.2 MHz 16-Pin, LFCSP WQ Analog Devices Step Down 1 1.2 MHz Surface Mount LFCSP WQ 16 4.1 x 4.1 x 0.75mm 4.1mm 4.1mm 0.75mm 5.5 V +125 °C 3A 1.8 V - 2.3 V - -40 °C
Analog Devices ADP2164ACPZ-R7, DC-DC Converter 1.4 MHz 16-Pin, LFCSP WQ Analog Devices Step Down 1 1.4 MHz Surface Mount LFCSP WQ 16 4.1 x 4.1 x 0.75mm 4.1mm 4.1mm 0.75mm 6.5 V +125 °C 3A 6.5 V 0.6 V 2.7 V - -40 °C
Analog Devices ADP2441ACPZ-R7, DC-DC Converter 1 MHz 12-Pin, LFCSP WQ Analog Devices Step Down 1 1 MHz Surface Mount LFCSP WQ 12 3.1 x 3.1 x 0.75mm 3.1mm 3.1mm 0.75mm 36 V +125 °C - 32.4 V 0.6 V 4.5 V 1A -40 °C
Analog Devices ADP1050ACPZ-R7, Dual DC-DC Buck Controller 625 kHz, 3 → 3.6 V 20-Pin, LFCSP WQ Analog Devices Buck Controller, Flyback Controller 2 625 kHz Surface Mount LFCSP WQ 20 4.1 x 4.1 x 0.75mm 4.1mm 4.1mm 0.75mm 3.6 V +125 °C 10mA 2.75 V 2.45 V 3 V -10mA -40 °C
Analog Devices ADP1621ARMZ-R7, DC-DC Controller 1500 kHz, 2.9 → 5.5 V 10-Pin, MSOP Analog Devices Step Up 1 1500 kHz Surface Mount MSOP 10 3.1 x 3.1 x 0.85mm 3.1mm 3.1mm 0.85mm 5.5 V +125 °C - - - 2.9 V - -40 °C
Analog Devices ADP1864AUJZ-R7, DC-DC Buck Controller 650 kHz, 3.15 → 14 V 6-Pin, TSOT Analog Devices Buck Controller 1 650 kHz Surface Mount TSOT 6 2.9 x 1.6 x 0.9mm 2.9mm 1.6mm 0.9mm 14 V +125 °C 5A 14 V 0.8 V 3.15 V - -40 °C
Analog Devices ADP1864AUJZ-R7, DC-DC Buck Controller 650 kHz, 3.15 → 14 V 6-Pin, TSOT Analog Devices Buck Controller 1 650 kHz Surface Mount TSOT 6 2.9 x 1.6 x 0.9mm 2.9mm 1.6mm 0.9mm 14 V +125 °C 5A 14 V 0.8 V 3.15 V - -40 °C
Analog Devices ADP1872ARMZ-1.0-R7, DC-DC Buck Controller 1 MHz, 2.75 → 20 V 10-Pin, MSOP Analog Devices Buck Controller 1 1 MHz Surface Mount MSOP 10 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 20 V +125 °C - - - 2.75 V - -40 °C
Analog Devices ADP2108ACBZ-1.2-R7, DC-DC Converter 3 MHz, 2.3 → 5.5 V 5-Pin, WLCSP Analog Devices Step Down 1 3 MHz Surface Mount WLCSP 5 1.06 x 1.49 x 0.355mm 1.06mm 1.49mm 0.355mm 5.5 V +125 °C 600mA 1.2 V - 2.3 V - -40 °C
Analog Devices ADP2114ACPZ-R7, Dual DC-DC Buck Controller 1200 kHz, 2.75 → 5.5 V 32-Pin, LFCSP Analog Devices Buck Controller 2 1200 kHz Surface Mount LFCSP 32 5 x 5 x 0.75mm 5mm 5mm 0.75mm 5.5 V +85 °C 4A - - 2.75 V - -40 °C
Analog Devices ADP2118ACPZ-1.2-R7, DC-DC Converter 1.2 MHz, 2.3 → 5.5 V 16-Pin, LFCSP WQ Analog Devices Step Down 1 1.2 MHz Surface Mount LFCSP WQ 16 4.1 x 4.1 x 0.75mm 4.1mm 4.1mm 0.75mm 5.5 V +125 °C 3A 1.2 V - 2.3 V - -40 °C
Analog Devices ADP2118ACPZ-1.8-R7, DC-DC Converter 1.2 MHz, 2.3 → 5.5 V 16-Pin, LFCSP WQ Analog Devices Step Down 1 1.2 MHz Surface Mount LFCSP WQ 16 4.1 x 4.1 x 0.75mm 4.1mm 4.1mm 0.75mm 5.5 V +125 °C 3A 1.8 V - 2.3 V - -40 °C
Analog Devices ADP2164ACPZ-R7, DC-DC Converter 1.4 MHz, 2.7 → 6.5 V 16-Pin, LFCSP WQ Analog Devices Step Down 1 1.4 MHz Surface Mount LFCSP WQ 16 4.1 x 4.1 x 0.75mm 4.1mm 4.1mm 0.75mm 6.5 V +125 °C 3A 6.5 V 0.6 V 2.7 V - -40 °C
Analog Devices ADP2441ACPZ-R7, DC-DC Converter 1 MHz, 4.5 → 36 V 12-Pin, LFCSP WQ Analog Devices Step Down 1 1 MHz Surface Mount LFCSP WQ 12 3.1 x 3.1 x 0.75mm 3.1mm 3.1mm 0.75mm 36 V +125 °C - 32.4 V 0.6 V 4.5 V 1A -40 °C
Analog Devices ADUM4070ARIZ, DC-DC Controller 1 MHz, 3 → 5.5 V 16-Pin, SOIC Analog Devices DC to DC Isolator 1 1 MHz Surface Mount SOIC 16 12.85 x 7.6 x 2.44mm 12.85mm 7.6mm 2.44mm 5.5 V +105 °C - 24 V 3.3 V 3 V - -40 °C
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
You are viewing 1 - 20 of 20 results