DC-DC Converters

You are viewing 1 - 20 of 35 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Minimum Output Voltage Maximum Output Voltage Minimum Input Voltage Maximum Input Voltage Minimum Output Current Maximum Output Current Converter Type Number of Outputs Output Type Mounting Type Package Type Pin Count Maximum Operating Temperature Minimum Operating Temperature Dimensions Maximum Switching Frequency Height Load Regulation Length Width Line Regulation Efficiency
Analog Devices ADP1610ARMZ-R7, Step Up DC-DC Converter, Adjustable 8-Pin, MSOP Analog Devices 2.5 V 12 V 2.5 V 5.5 V - 1.2A Step Up 1 Adjustable Surface Mount MSOP 8 +85 °C -40 °C 3.2 x 3.2 x 0.95mm 1.6 MHz 0.95mm 0.05 mV/mA 3.2mm 3.2mm ±0.15 %/V 92%
Analog Devices ADP2108AUJZ-1.2-R7 DC-DC Controller 5-Pin, TSOT Analog Devices - - 2.3 V 5.5 V - 600mA - 1 Fixed Surface Mount TSOT 5 +125 °C -40 °C 2.9 x 1.6 x 0.9mm - 0.9mm - 2.9mm 1.6mm - -
Analog Devices ADP2108AUJZ-1.8-R7 DC-DC Controller 5-Pin, TSOT Analog Devices - - 2.3 V 5.5 V - 600mA - 1 Fixed Surface Mount TSOT 5 +125 °C -40 °C 2.9 x 1.6 x 0.9mm - 0.9mm - 2.9mm 1.6mm - -
Analog Devices ADP2503ACPZ-R7 Step-Down/Up DC-DC Converter, Adjustable 10-Pin, LFCSP WD Analog Devices 2.8 V 5.5 V 2.3 V 5.5 V - 600mA Step Down, Step Up 1 Adjustable Surface Mount LFCSP WD 10 +125 °C -40 °C 3 x 3 x 0.75mm 2.5 MHz 0.75mm 0.6 % 3mm 3mm 0.6 % -
Analog Devices ADP2504ACPZ-3.3-R7 Step-Down/Up DC-DC Converter 10-Pin, LFCSP WD Analog Devices - 3.3 V 2.3 V 5.5 V - 1A Step Down, Step Up 1 Fixed Surface Mount LFCSP WD 10 +125 °C -40 °C 3 x 3 x 0.75mm 2.5 MHz 0.75mm 0.6 % 3mm 3mm 0.6 % -
Analog Devices ADP3605ARZ, Inverting DC-DC Converter, Adjustable 8-Pin, SOIC Analog Devices -3.09 V -2.91 V 3 V 6 V - 120mA Inverting 1 Adjustable Surface Mount SOIC 8 +85 °C -40 °C 5 x 4 x 1.75mm 0.288 MHz 1.75mm 0.3 mV/mA 5mm 4mm - -
Analog Devices ADP5037ACPZ-R7, Quad DC-DC Controller, Adjustable 24-Pin, LFCSP WQ Analog Devices - - 2.3 V 5.5 V - 300 mA, 800 mA - 4 Adjustable Surface Mount LFCSP WQ 24 +125 °C -40 °C 4.1 x 4.1 x 0.75mm - 0.75mm -0.1 %/A 4.1mm 4.1mm -0.05 %/V -
Analog Devices ADUM6010ARSZ Isolated DC-DC Converter, Adjustable 20-Pin, SSOP Analog Devices 3.15 V 5.25 V 3 V 3 V - 30mA Isolated 1 Adjustable Surface Mount SSOP 20 +105 °C -40 °C 7.5 x 5.6 x 1.85mm 125 MHz 1.85mm 3 % 7.5mm 5.6mm 20 mV/V 29%
Analog Devices, ADUM6000ARIZ Analog Devices - 3.3 V, 5 V 3 V 5.5 V - - Isolated 1 Fixed Surface Mount SOIC 16 +105 °C -40 °C 12.85 x 7.6 x 2.44mm 180 MHz 2.44mm 5 % 12.85mm 7.6mm 1 mV/V 31%
DC-DC Converter 2.5 to 5.5V 10-Pin LFCSP Analog Devices - - - - - - - - - - - - - - - - - - - - - -
DC-DC Regulator Config. Dual 2A LFCSP32 Analog Devices - - 2.75 V 5.5 V - 4A - 2 - Surface Mount LFCSP 32 85 °C -40 °C 5 x 5 x 0.75mm 1200 kHz 0.75mm - 5mm 5mm - -
Quad Buck Regulators, 200mA LDO LFCSP48 Analog Devices - - - - - - - - - - - - - - - - - - - - - -
Analog Devices ADP1613ARMZ-R7, Step Up DC-DC Converter, Adjustable, 1.3A 8-Pin, MSOP Analog Devices 5.5 V 20 V 2.5 V 5.5 V 1.3A 2.5A Step Up 1 Adjustable Surface Mount MSOP 8 +125 °C -40 °C 3.2 x 3.2 x 0.95mm 1.4 MHz 0.95mm 0.1 mV/mA 3.2mm 3.2mm 0.24 %/V 94%
Analog Devices ADP1612ARMZ-R7, Step Up DC-DC Converter, Adjustable, 900mA 8-Pin, MSOP Analog Devices 5.5 V 20 V 1.8 V 5.5 V 900mA 1.9A Step Up 1 Adjustable Surface Mount MSOP 8 +125 °C -40 °C 3.2 x 3.2 x 0.95mm 1.4 MHz 0.95mm 0.1 mV/mA 3.2mm 3.2mm 0.24 %/V 94%
DC-DC 1.8V 600mA 3MHz Step-Down TSOT5 Analog Devices - - 2.3 V 5.5 V - 600mA - 1 Fixed Surface Mount TSOT 5 +125 °C -40 °C 2.9 x 1.6 x 0.9mm - 0.9mm - 2.9mm 1.6mm - -
Analog Devices ADP2301AUJZ-R7, Step Down DC-DC Converter, Adjustable 6-Pin, TSOT Analog Devices 0.8 V 17 V 3 V 20 V - - Step Down 1 Adjustable Surface Mount TSOT 6 +125 °C -40 °C 2.9 x 1.6 x 0.9mm 1.4 MHz 0.9mm - 2.9mm 1.6mm - 91%
Analog Devices ADP3605ARZ, Inverting DC-DC Converter, Adjustable, -3.09 → -2.91 V 8-Pin, SOIC Analog Devices -3.09 V -2.91 V 3 V 6 V - 120mA Inverting 1 Adjustable Surface Mount SOIC 8 +85 °C -40 °C 5 x 4 x 1.75mm 0.288 MHz 1.75mm 0.3 mV/mA 5mm 4mm - -
Analog Devices ADUM5010ARSZ Isolated DC-DC Converter, Adjustable, 3.15 → 5.25 V 20-Pin, SSOP Analog Devices 3.15 V 5.25 V 3 V 3 V - 30mA Isolated 1 Adjustable Surface Mount SSOP 20 +105 °C -40 °C 7.5 x 5.6 x 1.85mm 125 MHz 1.85mm 3 % 7.5mm 5.6mm 20 mV/V -
Analog Devices ADUM6000ARWZ Isolated DC-DC Converter, Maximum of 5 V 16-Pin, SOIC W Analog Devices - 3.3 V, 5 V 3 V 5.5 V - - Isolated 1 Fixed Surface Mount SOIC W 16 +105 °C -40 °C 10.5 x 7.6 x 2.35mm 180 MHz 2.35mm 5 % 10.5mm 7.6mm 1 mV/V -
ADM660AN (TUBE ) Analog Devices - - - - - - - - - - - - - - - - - - - - - -
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
You are viewing 1 - 20 of 35 results