Low Dropout Voltage Regulators

You are viewing 1 - 20 of 262 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Output Voltage Dropout Voltage at Maximum Current Output Type Package Type Maximum Output Current Mounting Type Minimum Input Voltage Maximum Input Voltage Pin Count Number of Outputs Polarity Quiescent Current Accuracy Minimum Operating Temperature Maximum Operating Temperature Power Rating Dimensions Load Regulation Line Regulation Height Width Length Reference Voltage
Analog Devices ADM7160AUJZ-3.3-R2, LDO Regulator, 200mA, 3.3 V, 2% 5-Pin, TSOT Analog Devices 3.3 V - Fixed TSOT 200mA Surface Mount 2.2 V 5.5 V 5 1 Positive 265µA 2% -40 °C +125 °C - 2.9 x 1.6 x 0.9mm 0.012 %/mA ±0.05 %/V 0.9mm 1.6mm 2.9mm 2.5 → 5V
Analog Devices ADM7170ACPZ-R2, LDO Voltage Regulator Controller, 500mA Adjustable, 1.2 → 5 V, ±0.75% 8-Pin Analog Devices 1.2 → 5 V - Adjustable LFCSP 500mA Surface Mount 2.3 V 6.5 V 8 1 Positive 5.1mA ±0.75% -40 °C +125 °C - 3.1 x 3.1 x 0.75mm 0.6 %/A ±0.1 %/V 0.75mm 3.1mm 3.1mm -
Analog Devices ADM7171ACPZ-R2, LDO Voltage Regulator Controller, 1A Adjustable, 1.2 → 5 V, -0.5 %, 1 % 8-Pin Analog Devices 1.2 → 5 V - Adjustable LFCSP 1A Surface Mount 2.3 V 6.5 V 8 1 Positive 6.3mA -0.5 %, 1 % -40 °C +125 °C - 3.1 x 3.1 x 0.75mm 0.4 %/A ±0.1 %/V 0.75mm 3.1mm 3.1mm -
Analog Devices ADM7172ACPZ-R2, LDO Voltage Regulator Controller, 2A Adjustable, 1.2 → 5 V, -0.5 %, 1 % 8-Pin Analog Devices 1.2 → 5 V - Adjustable LFCSP 2A Surface Mount 2.3 V 6.5 V 8 1 Positive 8.7mA -0.5 %, 1 % -40 °C +125 °C - 3.1 x 3.1 x 0.75mm 0.3 %/A ±0.1 %/V 0.75mm 3.1mm 3.1mm -
Analog Devices ADP121-ACBZ165R7, LDO Regulator, 150mA, 1.65 V, ±3% 4-Pin, WLCSP Analog Devices 1.65 V - Fixed WLCSP 150mA Surface Mount 2.3 V 5.5 V 4 1 Positive 30µA ±3% -40 °C +125 °C - 0.86 X 0.86 X 0.381mm 0.005 %/mA ±0.03 %/V 0.381mm 0.86mm 0.86mm 0.8V
Analog Devices ADP121-AUJZ12R7, LDO Regulator, 150mA, 1.2 V, ±3% 5-Pin, TSOT Analog Devices 1.2 V - Fixed TSOT 150mA Surface Mount 2.3 V 5.5 V 5 1 Positive 30µA ±3% -40 °C +125 °C - 2.9 x 1.6 x 0.9mm 0.005 %/mA 0.03 %/V 0.9mm 1.6mm 2.9mm 0.8V
Analog Devices ADP121-AUJZ18R7, LDO Regulator, 150mA, 1.8 V, ±3% 5-Pin, TSOT Analog Devices 1.8 V - Fixed TSOT 150mA Surface Mount 2.3 V 5.5 V 5 1 Positive 30µA ±3% -40 °C +125 °C - 2.9 x 1.6 x 0.9mm 0.005 %/mA ±0.03 %/V 0.9mm 1.6mm 2.9mm -
Analog Devices ADP121-AUJZ25R7, LDO Regulator, 150mA, 2.5 V, ±3% 5-Pin, TSOT Analog Devices 2.5 V - Fixed TSOT 150mA Surface Mount 2.3 V 5.5 V 5 1 Positive 30µA ±3% -40 °C +125 °C - 2.9 x 1.6 x 0.9mm 0.005 %/mA 0.03 %/V 0.9mm 1.6mm 2.9mm 0.8V
Analog Devices ADP121-AUJZ30R7, LDO Regulator, 150mA, 3 V, ±3% 5-Pin, TSOT Analog Devices 3 V - Fixed TSOT 150mA Surface Mount 2.3 V 5.5 V 5 1 Positive 30µA ±3% -40 °C +125 °C - 0.86 X 0.86 X 0.381mm 0.005 %/mA 0.03 %/V 0.381mm 0.86mm 0.86mm 0.8V
Analog Devices ADP122ACPZ-3.3-R7, LDO Regulator, 300mA, 3.3 V, ±1% 6-Pin, LFCSP UD Analog Devices 3.3 V - Fixed LFCSP UD 300mA Surface Mount 2.3 V 5.5 V 6 1 Positive 170µA ±1% -40 °C +125 °C - 2 x 2 x 0.6mm 0.001 %/mA ±0.05 %/V 0.6mm 2mm 2mm 0.5V
Analog Devices ADP122AUJZ-2.5-R7, LDO Regulator, 300mA, 2.5 V, 1.5% 5-Pin, TSOT Analog Devices 2.5 V - Fixed TSOT 300mA Surface Mount 2.3 V 5.5 V 5 1 Positive 170µA 1.5% -40 °C +125 °C - 2.9 x 1.6 x 0.9mm 0.001 %/mA 0.05 %/V 0.9mm 1.6mm 2.9mm 0.5V
Analog Devices ADP122AUJZ-2.8-R7, LDO Regulator, 300mA, 2.8 V, ±1% 5-Pin, TSOT Analog Devices 2.8 V - Fixed TSOT 300mA Surface Mount 2.3 V 5.5 V 5 1 Positive 170µA ±1% -40 °C +125 °C - 2.9 x 1.6 x 0.9mm 0.001 %/mA ±0.05 %/V 0.9mm 1.6mm 2.9mm -
Analog Devices ADP122AUJZ-3.0-R7, LDO Regulator, 300mA, 3 V, 1.5% 5-Pin, TSOT Analog Devices 3 V - Fixed TSOT 300mA Surface Mount 2.3 V 5.5 V 5 1 Positive 170µA 1.5% -40 °C +125 °C - 2.9 x 1.6 x 0.9mm 0.001 %/mA 0.05 %/V 0.9mm 1.6mm 2.9mm 0.5V
Analog Devices ADP124ACPZ-3.3-R7, LDO Regulator, 500mA, 3.3 V, ±1% 8-Pin, LFCSP UD Analog Devices 3.3 V - Fixed LFCSP UD 500mA Surface Mount 2.3 V 5.5 V 8 1 Positive 210µA ±1% -40 °C +85 °C - 2 x 2 x 0.6mm 0.001 %/mA ±0.05 %/V 0.6mm 2mm 2mm 0.5V
Analog Devices ADP124ARHZ-1.8-R7, Dual LDO Regulator, 500mA, 1.8 V, 1.5% 8-Pin, MSOP Analog Devices 1.8 V - Fixed MSOP 500mA Surface Mount 2.3 V 5.5 V 8 2 Positive 210µA 1.5% -40 °C +125 °C - 3.1 x 3.1 x 0.94mm 0.001 %/mA 0.05 %/V 0.94mm 3.1mm 3.1mm 0.5V
Analog Devices ADP124ARHZ-2.5-R7, Dual LDO Regulator, 500mA, 2.5 V, 1.5% 8-Pin, MSOP Analog Devices 2.5 V - Fixed MSOP 500mA Surface Mount 2.3 V 5.5 V 8 2 Positive 210µA 1.5% -40 °C +125 °C - 3.1 x 3.1 x 0.94mm 0.001 %/mA 0.05 %/V 0.94mm 3.1mm 3.1mm 0.5V
Analog Devices ADP124ARHZ-2.7-R7, LDO Regulator, 500mA, 2.7 V, ±1% 8-Pin, MSOP Analog Devices 2.7 V - Fixed MSOP 500mA Surface Mount 2.3 V 5.5 V 8 1 Positive 210µA ±1% -40 °C +85 °C - 3.1 x 3.1 x 0.94mm 0.001 %/mA ±0.05 %/V 0.94mm 3.1mm 3.1mm 0.5V
Analog Devices ADP124ARHZ-3.0-R7, LDO Regulator, 500mA, 3 V, ±1% 8-Pin, MSOP Analog Devices 3 V - Fixed MSOP 500mA Surface Mount 2.3 V 5.5 V 8 1 Positive 210µA ±1% -40 °C +85 °C - 3.1 x 3.1 x 0.94mm 0.001 %/mA ±0.05 %/V 0.94mm 3.1mm 3.1mm 0.5V
Analog Devices ADP124ARHZ-3.3-R7, Dual LDO Regulator, 500mA, 3.3 V, 1.5% 8-Pin, MSOP Analog Devices 3.3 V - Fixed MSOP 500mA Surface Mount 2.3 V 5.5 V 8 2 Positive 210µA 1.5% -40 °C +125 °C - 3.1 x 3.1 x 0.94mm 0.001 %/mA 0.05 %/V 0.94mm 3.1mm 3.1mm 0.5V
Analog Devices ADP130AUJZ-1.2-R7, LDO Regulator, 350mA, 1.2 V, ±3% 5-Pin, TSOT Analog Devices 1.2 V - Fixed TSOT 350mA Surface Mount 1.2 V 3.6 V 5 1 Positive 25µA ±3% -40 °C +125 °C - 2.9 x 1.6 x 0.9mm 0.005 %/mA 0.1 %/V 0.9mm 1.6mm 2.9mm 0.5V
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
You are viewing 1 - 20 of 262 results