Operational Amplifiers

You are viewing 1 - 20 of 1313 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Amplifier Type Mounting Type Package Type Power Supply Type Number of Channels per Chip Pin Count Typical Single Supply Voltage Typical Gain Bandwidth Product Output Type Typical Dual Supply Voltage Typical Slew Rate Maximum Operating Frequency Minimum Operating Temperature Maximum Operating Temperature Dimensions Typical Input Voltage Noise Density Typical Voltage Gain Length Height Width Input Voltage Range Offset Voltage Output Current Input Offset Current Minimum Input Voltage Maximum Input Voltage Rail to Rail
15 MHz RL-RL Op Amp OP162GSZ Analog Devices - Surface Mount SOIC Dual, Single 1 8 3 → 9 V 15MHz Rail to Rail ±3 V, ±5 V 10V/µs - -40 °C +125 °C 5 x 4 x 1.5mm 9.5nV/√Hz 99 dB 5mm 1.5mm 4mm - - - - - - Rail to Rail Output
AD8007 650MHz ULD SMT op amp Analog Devices Current Feedback Surface Mount SOIC Dual, Single 1 8 9 V - - ±3 V, ±5 V 740V/µs - -40 °C +85 °C 5 x 4 x 1.5mm 2.7nV/√Hz - 5mm 1.5mm 4mm - - - - - - -
AD8008 dual 650MHz ULD SMT op amp Analog Devices Current Feedback Surface Mount MSOP Dual, Single 2 8 9 V - - ±3 V, ±5 V 740V/µs - -40 °C +85 °C 3 x 3 x 0.85mm 2.7nV/√Hz - 3mm 0.85mm 3mm - - - - - - -
AD8038 350 MHz VFB LP op amp SOIC8 Analog Devices - - - - - - - - - - - - - - - - - - - - - - - - - - -
AD8040 quad 125 MHz low power SMT op amp Analog Devices General Purpose Surface Mount SOIC Dual, Single 4 14 3 → 9 V - Rail to Rail ±3 V, ±5 V 60V/µs - -40 °C +125 °C 8.75 x 4 x 1.5mm 16.5nV/√Hz 74 dB 8.75mm 1.5mm 4mm - - - - - - -
AD8091 110 MHz SOIC SMT op amp Analog Devices - Surface Mount SOIC Dual, Single 1 8 5 V, 9 V - Rail to Rail ±3 V, ±5 V 145V/µs - -40 °C +85 °C 5 x 4 x 1.5mm 16nV/√Hz 98 dB 5mm 1.5mm 4mm - - - - - - Rail to Rail Output
AD8571 zero drift LP SOIC op amp Analog Devices - - - - - - - - - - - - - - - - - - - - - - - - - - -
AD8572 dual zero drift LP TSSOP op amp Analog Devices Chopper Stabilized Surface Mount TSSOP Single 2 8 3 V 1.5MHz CMOS, Rail to Rail - 0.4V/µs - -40 °C +125 °C 3 x 4.4 x 1.05mm - 145 dB 3mm 1.05mm 4.4mm - - - - - - -
AD8604A quad 8MHz precision TSSOP op amp Analog Devices - - - - - - - - - - - - - - - - - - - - - - - - - - -
AD8610B precision JFET VLN SOIC op amp Analog Devices - Surface Mount SOIC Dual 1 8 - 25MHz - ±12 V, ±9 V 50V/µs - -40 °C +125 °C 5 x 4 x 1.5mm 6nV/√Hz 105 dB 5mm 1.5mm 4mm - - - - - - -
AD8625 quad DI-JFET precision SMT op amp Analog Devices - Surface Mount SOIC Dual, Single 4 14 6 → 24 V 5MHz Rail to Rail ±12 V, ±3 V, ±5 V, ±9 V 5V/µs - -40 °C +85 °C 8.75 x 4 x 1.5mm 17.5nV/√Hz 107 dB 8.75mm 1.5mm 4mm - - - - - - Rail to Rail Output
Amplifier,HS Op-Amp,I feedback,AD8008ARZ Analog Devices Current Feedback Surface Mount SOIC Dual, Single 2 8 9 V - - ±3 V, ±5 V 740V/µs - -40 °C +85 °C 5 x 4 x 1.5mm 2.7nV/√Hz - 5mm 1.5mm 4mm - - - - - - -
Amplifier,Op-Amp,V feedback,AD8027ARTZ Analog Devices - Surface Mount SOT-23 Dual, Single 1 6 3 → 9 V - Rail to Rail ±3 V, ±5 V 100V/µs - -40 °C +125 °C 2.9 x 1.6 x 1.15mm 4.3nV/√Hz 105 dB 2.9mm 1.15mm 1.6mm - - - - - - -
Amplifier,Op-Amp,V feedback,AD8099ACPZ Analog Devices Low Noise Surface Mount LFCSP Dual, Single 1 8 10 V - - ±5V 715V/µs - -40 °C +125 °C 3 x 3 x 0.84mm 0.95nV/√Hz 81 dB 3mm 0.84mm 3mm - - - - - - -
Analog Devices AD548JRZ Op Amp, 1MHz, 8-Pin SOIC Analog Devices - Surface Mount SOIC Dual 1 8 - 1MHz - ±12 V, ±15 V, ±5 V, ±9 V 1.8V/µs - 0 °C +70 °C 5 x 4 x 1.5mm 80nV/√Hz 117 dB 5mm 1.5mm 4mm - - - - - - -
Analog Devices AD648KRZ, Dual JFET Op Amp, 1MHz CMOS, 8-Pin SOIC Analog Devices JFET Surface Mount SOIC Dual 2 8 - 1MHz CMOS ±18V 1.8V/µs - 0 °C +70 °C 5 x 4 x 1.5mm 80nV/√Hz - 5mm 1.5mm 4mm - - - - - - -
Analog Devices AD704ARZ-16, Quad Op Amp, 16-Pin SOIC W Analog Devices - Surface Mount SOIC W Dual 4 16 - - - ±15V 0.15V/µs - -40 °C +85 °C 10.5 x 7.6 x 2.35mm 17nV/√Hz 126 dB 10.5mm 2.35mm 7.6mm - - - - - - -
Analog Devices AD704JRZ-16, Quad Op Amp, 16-Pin SOIC W Analog Devices - Surface Mount SOIC W Dual 4 16 - - - ±15V 0.15V/µs - 0 °C +70 °C 10.5 x 7.6 x 2.35mm 17nV/√Hz 126 dB 10.5mm 2.35mm 7.6mm - - - - - - -
Analog Devices AD711KRZ Op Amp, 8-Pin SOIC Analog Devices - Surface Mount SOIC Dual 1 8 - - - ±15V 20V/µs - 0 °C +70 °C 5 x 4 x 1.5mm 45nV/√Hz 112 dB 5mm 1.5mm 4mm - - - - - - -
Analog Devices AD712KNZ, Dual Op Amp, 8-Pin PDIP Analog Devices - Through Hole PDIP Dual 2 8 - - - ±15V 20V/µs - 0 °C +70 °C 9.27 x 7.24 x 3.43mm - 112 dB 9.27mm 3.43mm 7.24mm - - - - - - -
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
You are viewing 1 - 20 of 1313 results