Up-Down Converter & Mixer Circuits

You are viewing 1 - 18 of 18 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Maximum Power Gain Maximum Input Frequency Maximum Output Frequency Maximum Power Dissipation Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Minimum Operating Supply Voltage Series Minimum Operating Temperature
Analog Devices AD607ARSZ, Receiver IF Subsystem 12MHz 20-Pin SSOP Analog Devices - 500MHz 12MHz 600 mW SSOP 20 7.2 x 5.3 x 1.75mm 7.2mm 5.3mm 1.75mm 5.5 V 2.92 V - -40 °C
Analog Devices AD608ARZ, Receiver IF Subsystem 30MHz Gain=28 dB 16-Pin SOIC Analog Devices 28 dB 500MHz 30MHz 600 mW SOIC 16 10 x 4 x 1.5mm 10mm 4mm 1.5mm 5.5 V 2.7 V - -25 °C
Analog Devices AD6633BBCZ, Up-Down Converter & Mixer Circuit 196-Pin CSPBGA Analog Devices - - - 1.4 W CSPBGA 196 15.2 x 15.2 x 1.4mm 15.2mm 15.2mm 1.4mm - - - -
Analog Devices AD831APZ, Low Power Mixer 200MHz Gain=0 dB 20-Pin PLCC Analog Devices 0 dB 400MHz 200MHz 1.2 W PLCC 20 9.04 x 9.04 x 3.68mm 9.04mm 9.04mm 3.68mm 11 V 4.5 V - -40 °C
Analog Devices AD8342ACPZ-R2, Mixer Circuit 3GHz Gain=3.7 dB 16-Pin LFCSP Analog Devices 3.7 dB 286MHz 3GHz 650 mW LFCSP 16 3 x 3 x 0.85mm 3mm 3mm 0.85mm 5.25 V 4.75 V - -40 °C
Analog Devices HMC557ALC4, Up-Down Converter & Mixer Circuit 24-Pin LLC Analog Devices - - - - LLC 24 4.13 x 4.13 x 1.02mm 4.13mm 4.13mm 1.02mm - - - -40 °C
Analog Devices Hittite HMC260LC3B, Up-Down Converter & Mixer Circuit 26GHz Gain=14 dB 12-Pin SMT Analog Devices 14 dB 8GHz 26GHz 260 mW SMT 12 3 x 3 x 0.92mm 3mm 3mm 0.92mm - - Hittite -40 °C
Up/Down Conv Mixer 16-Pin QFN Analog Devices - - - - SMT 16 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 5.6 V 4.8 V Hittite -40 °C
Analog Devices AD607ARSZ, Receiver IF Subsystem 12MHz 2.92 → 5.5 V 20-Pin SSOP Analog Devices - 500MHz 12MHz 600 mW SSOP 20 7.2 x 5.3 x 1.75mm 7.2mm 5.3mm 1.75mm 5.5 V 2.92 V - -40 °C
Analog Devices AD608ARZ, Receiver IF Subsystem 30MHz Gain=28 dB 2.7 → 5.5 V 16-Pin SOIC Analog Devices 28 dB 500MHz 30MHz 600 mW SOIC 16 10 x 4 x 1.5mm 10mm 4mm 1.5mm 5.5 V 2.7 V - -25 °C
Analog Devices AD6633BBCZ, Up-Down Converter & Mixer Circuit 196-Pin CSPBGA Analog Devices - - - 1.4 W CSPBGA 196 15.2 x 15.2 x 1.4mm 15.2mm 15.2mm 1.4mm - - - -
Analog Devices AD831APZ, Low Power Mixer 200MHz Gain=0 dB 4.5 → 11 V 20-Pin PLCC Analog Devices 0 dB 400MHz 200MHz 1.2 W PLCC 20 9.04 x 9.04 x 3.68mm 9.04mm 9.04mm 3.68mm 11 V 4.5 V - -40 °C
Analog Devices AD8342ACPZ-R2, Mixer Circuit 3GHz Gain=3.7 dB 4.75 → 5.25 V 16-Pin LFCSP Analog Devices 3.7 dB 286MHz 3GHz 650 mW LFCSP 16 3 x 3 x 0.85mm 3mm 3mm 0.85mm 5.25 V 4.75 V - -40 °C
Analog Devices HMC1190ALP6NE, Downconverter Mixer 350MHz Gain=8.9 dB 4.5 → 5.5 V 40-Pin QFN Analog Devices 8.9 dB 3800MHz 350MHz 2.34 W QFN 40 6.1 x 6.1 x 0.9mm 6.1mm 6.1mm 0.9mm 5.5 V 4.5 V - -40 °C
Analog Devices HMC557ALC4, Up-Down Converter & Mixer Circuit 24-Pin LLC Analog Devices - - - - LLC 24 4.13 x 4.13 x 1.02mm 4.13mm 4.13mm 1.02mm - - - -40 °C
Analog Devices HMC787A HMC787ALC3B, Up-Down Converter & Mixer Circuit 4GHz Gain=28 dBm 12-Pin LCC Analog Devices 28 dBm 10GHz 4GHz 1.04 W LCC 12 3.13 x 3.13 x 0.92mm 3.13mm 3.13mm 0.92mm - - HMC787A -40 °C
Analog Devices Hittite HMC260LC3B, Up-Down Converter & Mixer Circuit 26GHz Gain=14 dB 12-Pin SMT Analog Devices 14 dB 8GHz 26GHz 260 mW SMT 12 3 x 3 x 0.92mm 3mm 3mm 0.92mm - - Hittite -40 °C
Analog Devices Hittite HMC860LP3E, Up-Down Converter & Mixer Circuit 4.8 → 5.6 V 16-Pin SMT Analog Devices - - - - SMT 16 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 5.6 V 4.8 V Hittite -40 °C
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
You are viewing 1 - 18 of 18 results