Voltage Translators

You are viewing 1 - 6 of 6 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Logic Family Logic Function Translation Maximum High Level Output Current Maximum Low Level Output Current Output Type Maximum Propagation Delay Time @ Maximum CL Mounting Type Package Type Pin Count Number of Elements per Chip Dimensions Height Length Width Minimum Operating Supply Voltage Maximum Operating Supply Voltage Propagation Delay Test Condition Maximum Operating Temperature Minimum Operating Temperature
Analog Devices ADG3123BRUZ, Voltage Level Shifter, 20-Pin TSSOP Analog Devices - Voltage Level Translator - -10mA 10mA - 80 ns @ 27 V Surface Mount TSSOP 20 - 6.5 x 4.4 x 1.05mm 1.05mm 6.5mm 4.4mm 0 V, 10.8 V -24.2 V, 35 V - +85 °C -40 °C
Analog Devices ADG3301BKSZ-REEL7, Voltage Level Shifter, Logic Level Translator, Single Ended, 6-Pin SC-70 Analog Devices ADC330 Logic Level Translator - 20µA 20µA Single Ended 10 ns @ 50 pF Surface Mount SC-70 6 - 2.2 x 1.35 x 1mm 1mm 2.2mm 1.35mm 1.5 mm 5.5 V 50pF +85 °C -40 °C
Analog Devices ADG3308BCPZ-REEL7, 16-channel, Voltage Level Shifter, Level Translator, 3-State, 20-Pin LFCSP Analog Devices ADG Level Translator Bi-Directional 20µA 20µA 3 State 25 ns @ 50 pF Surface Mount LFCSP 20 16 4.1 x 4.1 x 0.75mm 0.75mm 4.1mm 4.1mm 1.65 V 5.5 V 50pF +85 °C -40 °C
Analog Devices ADG3308BCPZ-REEL7, 16-channel, Voltage Level Shifter, Level Translator, 3-State, 20-Pin LFCSP Analog Devices ADG Level Translator Bi-Directional 20µA 20µA 3 State 25 ns @ 50 pF Surface Mount LFCSP 20 16 4.1 x 4.1 x 0.75mm 0.75mm 4.1mm 4.1mm 1.65 V 5.5 V 50pF +85 °C -40 °C
Analog Devices ADG3123BRUZ, Voltage Level Shifter, 10.8 → 35 V, -24.2 → 0 V, 20-Pin TSSOP Analog Devices - Voltage Level Translator - -10mA 10mA - 80 ns@ 27 V Surface Mount TSSOP 20 - 6.5 x 4.4 x 1.05mm 1.05mm 6.5mm 4.4mm 0 V, 10.8 V -24.2 V, 35 V - +85 °C -40 °C
Analog Devices ADG3301BKSZ-REEL7, Voltage Level Shifter, Logic Level Translator, Single Ended, 6-Pin SC-70 Analog Devices - - - - - - - - - - - - - - - - - - - -
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
You are viewing 1 - 6 of 6 results