Axial Fans

You are viewing 1 - 20 of 826 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Supply Voltage Dimensions Height Width Depth Diameter AC or DC Operation Air Flow Power Consumption Maximum Current Bearing Type Noise Level Fan Speed Blade Diameter Series Static Pressure Special Features Sensor Output Type IP Rating Configuration Termination Type Direction of Curve
DC Axial Fan, 119 x 119 x 38mm, 570m³/h, 120W, 24 V dc (4100N Series) ebm-papst 24 V dc 119 x 119 x 38mm 119mm 119mm 38mm - DC 570m³/h 120W - Ball 78dB 11000rpm - 4100N - Dust Resistant, Water Proof PWM, Tachometer IP54 Square Lead Wire -
DC Axial Fan, 60 x 60 x 25.4mm, 30m³/h, 1.5W, 24 V dc (624 M Series) ebm-papst 24 V dc 60 x 60 x 25.4mm 60mm 60mm 25.4mm - DC 30m³/h 1.5W - Ball 29dB(A) 4550rpm - 624 M - Airflow Direction, Clockwise Rotation, Exhaust Over Struts, Reversed Polarity Protection - - Square Lead Wire Forward
DC Axial Fan, 119 x 119 x 38mm, 355m³/h, 30W, 24 V dc (4100N Series) ebm-papst 24 V dc 119 x 119 x 38mm 119mm 119mm 38mm - DC 355m³/h 30W 1.25A Ball 67dB 6800rpm - 4100N - - Tachometer - - - -
AC Axial Fan, 119 x 119 x 38mm, 160m³/h, 19W, 230 V ac (4000N Series) ebm-papst 230 V ac 119 x 119 x 38mm 119mm 119mm 38mm - AC 160m³/h 19W 83mA Sleeve 46dB 2650rpm - 4000N - - Open Collector - - - -
DC Axial Fan, 40 x 40 x 10mm, 9m³/h, 0.8W, 12 V dc (400F Series) ebm-papst 12 V dc 40 x 40 x 10mm 40mm 40mm 10mm - DC 9m³/h 0.8W - Ball 26dB 6000rpm - 400F - - Tachometer - - - -
DC Axial Fan, 92 x 92 x 32mm, 80m³/h, 1.8W, 48 V dc (3300N Series) ebm-papst 48 V dc 92 x 92 x 32mm 92mm 92mm 32mm - DC 80m³/h 1.8W - Ball 35dB(A) 2650rpm - 3300N - - - - Square Lead Wire -
DC Axial Fan, 40 x 40 x 10mm, 8m³/h, 0.8W, 24 V dc (400F Series) ebm-papst 24 V dc 40 x 40 x 10mm 40mm 40mm 10mm - DC 8m³/h 0.8W 33mA Sleeve 22.1dB(A) 5400rpm - 400F - - - - - - -
AC Axial Fan, 119 x 119 x 38mm, 160m³/h, 19W, 230 V ac (4000N Series) ebm-papst 230 V ac 119 x 119 x 38mm 119mm 119mm 38mm - AC 160m³/h 19W 83mA Sleeve 40dB 2650rpm - 4000N - - - - - - -
DC Axial Fan, 200 x 50.8mm, 1220m³/h, 103W, 48 V dc (S-Force Series) ebm-papst 48 V dc 200 x 50.8mm - - 50.8mm 200mm DC 1220m³/h 103W - Ball 72dB 6500rpm - S-Force - - Open Collector - - - -
DC Axial Fan, 60 x 60 x 25.4mm, 41m³/h, 2.1W, 24 V dc (600NG Series) ebm-papst 24 V dc 60 x 60 x 25.4mm 60mm 60mm 25.4mm - DC 41m³/h 2.1W 100mA Sleeve 35dB(A) 5100rpm - 600NG - - - - - - -
AC Axial Fan, 150 x 55mm, 390m³/h, 39W, 230 V ac (W2S130 Series) ebm-papst 230 V ac 150 x 55mm - 55mm - 150mm AC 390m³/h 39W 250mA Ball - 3250rpm - W2S130 - - - - - - -
DC Axial Fan, 119 x 119 x 38mm, 150m³/h, 2.5W, 24 V dc (4400 Series) ebm-papst 24 V dc 119 x 119 x 38mm 119mm 119mm 38mm - DC 150m³/h 2.5W - Ball 37dB 2700rpm - 4400 - - - - - - Forward
DC Axial Fan, 40 x 40 x 10mm, 9m³/h, 0.8W, 12 V dc (400F Series) ebm-papst 12 V dc 40 x 40 x 10mm 40mm 40mm 10mm - DC 9m³/h 0.8W 66mA Sleeve 26dB 6000rpm - 400F - - - - - - -
DC Axial Fan, 92 x 92 x 25.4mm, 84m³/h, 2.3W, 24 V dc (3400N Series) ebm-papst 24 V dc 92 x 92 x 25.4mm 92mm 92mm 25.4mm - DC 84m³/h 2.3W 100mA Ball 32dB 2700rpm - 3400N - - - - - - -
DC Axial Fan, 40 x 40 x 20mm, 10m³/h, 1W, 24 V dc (400 Series) ebm-papst 24 V dc 40 x 40 x 20mm 40mm 40mm 20mm - DC 10m³/h 1W 40mA Sleeve 18dB 6000rpm - 400 - - - - - - -
DC Axial Fan, 50 x 50 x 15mm, 20m³/h, 1W, 24 V dc (500F Series) ebm-papst 24 V dc 50 x 50 x 15mm 50mm 50mm 15mm - DC 20m³/h 1W 42mA Sleeve 30dB 5000rpm - 500F - - Open Collector - - - -
DC Axial Fan, 60 x 60 x 25.4mm, 35m³/h, 1.7W, 24 V dc (600NG Series) ebm-papst 24 V dc 60 x 60 x 25.4mm 60mm 60mm 25.4mm - DC 35m³/h 1.7W 71mA Sleeve 28dB 4100rpm - 600NG - - - - - - -
DC Axial Fan, 60 x 60 x 25.4mm, 56.1m³/h, 3.8W, 12 V dc (600NG Series) ebm-papst 12 V dc 60 x 60 x 25.4mm 60mm 60mm 25.4mm - DC 56.1m³/h 3.8W 317mA Sleeve 43dB 6850rpm - 600NG - - - - - - -
DC Axial Fan, 119 x 119 x 38mm, 168m³/h, 3.2W, 24 V dc (4400 Series) ebm-papst 24 V dc 119 x 119 x 38mm 119mm 119mm 38mm - DC 168m³/h 3.2W - Ball 40dB 3000rpm - 4400 - - - - - - Forward
DC Axial Fan, 80 x 80 x 25mm, 69m³/h, 2W, 12 V dc (8400N Series) ebm-papst 12 V dc 80 x 80 x 25mm 80mm 80mm 25mm - DC 69m³/h 2W 170mA Ball 32dB 3100rpm - 8400N - - - - - - -
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
You are viewing 1 - 20 of 826 results