Analogue Front End ICs

You are viewing 1 - 17 of 17 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Application Number of ADCs Resolution Sampling Rate Interface Type Number of Channels per Chip Mounting Type Package Type Pin Count Power Supply Type Dimensions Height Length Maximum Operating Supply Voltage Width Minimum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Temperature
TC500ACPE, Analogue Front End IC, 1-channel 17 bit Simple I/O, 16-Pin PDIP Microchip Analogue Signal Processor, Measurement, Sensor Interface 1 17 bit - Simple I/O 1 Through Hole PDIP 16 Dual 19.05 x 6.35 x 3.3mm 3.3mm 19.05mm ±7.5 V 6.35mm ±4.5 V +70 °C 0 °C
MCP3911A0-E/SS, Analogue Front End IC, 2-channel 24 bit, 125ksps SPI, 20-Pin SSOP Microchip Audio/Voice Recognition, Automotive, Energy Metering and Power Measurement, Medical and Power Monitoring, Portable Instrumentation 2 24 bit 125ksps SPI 2 Surface Mount SSOP 20 Single 7.5 x 5.6 x 1.85mm 1.85mm 7.5mm 3.6 V 5.6mm 2.7 V +125 °C -40 °C
MCP3901A0-I/SS, Energy Meter Front End, 2-channel 16 bit, 64ksps SPI, 20-Pin SSOP Microchip Automotive Radar, Data Acquisition, SONAR 2 16 bit 64ksps SPI 2 Surface Mount SSOP 20 Single 7.2 x 5.3 x 1.75mm 1.75mm 7.2mm 5.5 V 5.3mm 2.7 V, 4.5 V +85 °C -40 °C
MCP2030-I/ST, Analogue Front End IC, 3-channel SPI, 14-Pin TSSOP Microchip Automotive Industry, Security Industry - - - SPI 3 Surface Mount TSSOP 14 Single 5.1 x 4.5 x 0.95mm 0.95mm 5.1mm 3.6 V 4.5mm 2 V +85 °C -40 °C
MCP2036-I/P, Inductive Sensor Analogue Front End, 1-channel 11 bit, 14-Pin PDIP Microchip Harsh Environment Inductive Keyboard, Inductive Displacement Sensor Interface, Inductive Force Sensor Interface, Inductive Rotational Sensor Interface 1 11 bit - - 1 Through Hole PDIP 14 Single 19.05 x 6.35 x 3.3mm 3.3mm 19.05mm 5.5 V 6.35mm 2.7 V +85 °C -40 °C
MCP3903-I/SS, Analogue Front End, 6-channel 24 bit, 64ksps SPI, 28-Pin SSOP Microchip Audio/Voice Recognition, Automotive, Energy Metering and Power Measurement, Medical and Power Monitoring, Portable Instrumentation 6 24 bit 64ksps SPI 6 Surface Mount SSOP 28 Single 10.5 x 5.6 x 1.85mm 1.85mm 10.5mm 3.6 (Digital) V, 5.5 (Analog) V 5.6mm 2.7 (Digital) V, 4.5 (Analog) V +85 °C -40 °C
MCP3910A1-E/SS, Energy Meter Front End, 2-channel 24 bit, 125ksps SPI, 20-Pin SSOP Microchip Audio Voice Recognition, Automotive, Energy Metering and Power Measurement, Isolated Sensor Applications, Medical and Power Monitoring, Portable Instrumentation, Single-Phase and Polyphase Energy Meters 2 24 bit 125ksps SPI 2 Surface Mount SSOP 20 Single 7.5 x 5.6 x 1.85mm 1.85mm 7.5mm 3.6 V 5.6mm 2.7 V +125 °C -40 °C
MCP3911A0-E/ML, Analogue Front End IC, 2-channel 24 bit, 125ksps SPI, 20-Pin QFN Microchip Audio Voice Recognition, Automotive, Energy Metering and Power Measurement, Portable Instrumentation, Power Monitoring 2 24 bit 125ksps SPI 2 Surface Mount QFN 20 Single 4 x 4 x 0.95mm 0.95mm 4mm 3.6 V 4mm 2.7 V +125 °C -40 °C
MCP3912A1-E/SS, Analogue Front End IC, 4-channel 24 bit, 125ksps SPI, 28-Pin SSOP Microchip Audio/Voice Recognition, Automotive, Energy Metering and Power Measurement, Medical and Power Monitoring, Portable Instrumentation 4 24 bit 125ksps SPI 4 Surface Mount SSOP 28 Single 10.5 x 5.6 x 1.85mm 1.85mm 10.5mm 3.6 V 5.6mm 2.7 V +125 °C -40 °C
MCP3914A1-E/MV, Analogue Front End IC, 8-channel 24 bit, 125ksps SPI, 40-Pin UQFN Microchip Audio Voice Recognition, Automotive, Energy Metering and Power Measurement, Medical and Power Monitoring, Polyphase Energy Meter, Portable Instrumentation 1 24 bit 125ksps SPI 8 Surface Mount UQFN 40 Single 5 x 5 x 0.5mm 0.5mm - 3.6 V 5mm 2.7 V +125 °C -40 °C
MCP3918A1-E/SS, Energy Meter Front End, 1-channel 24 bit, 125ksps SPI, 20-Pin SSOP Microchip Audio Voice Recognition, Automotive, Energy Metering and Power Measurement, Isolated Sensor Applications, Medical and Power Monitoring, Portable Instrumentation, Single-Phase and Polyphase Energy Meters 1 24 bit 125ksps SPI 1 Surface Mount SSOP 20 Single 7.5 x 5.6 x 1.85mm 1.85mm 7.5mm 3.6 V 5.6mm 2.7 V +125 °C -40 °C
SST12LF02-QXCE, Analogue Front End IC, 16-Pin XQFN Microchip - 1 - - - - Surface Mount XQFN 16 Single 3 x 3 x 0.45mm 0.45mm 3mm - 3mm - +85 °C -20 °C
TC500ACOE, Analogue Front End IC, 1-channel 17 bit Simple I/O, 16-Pin SOIC W Microchip Analogue Signal Processor, Measurement, Sensor Interface 1 17 bit - Simple I/O 1 Surface Mount SOIC W 16 Dual 10.3 x 7.49 x 2.31mm 2.31mm 10.3mm ±7.5 V 7.49mm ±4.5 V +70 °C 0 °C
TC500ACPE, Analogue Front End IC, 1-channel 17 bit Serial-3 Wire, 16-Pin PDIP Microchip Analogue Signal Processor, Measurement, Sensor Interface 1 17 bit - Serial-3 Wire 1 Through Hole PDIP 16 Dual 19.05 x 6.35 x 3.3mm 3.3mm 19.05mm ±7.5 V 6.35mm ±4.5 V +70 °C 0 °C
TC500COE, Analogue Front End IC, 1-channel 16 bit Simple I/O, 16-Pin SOIC Microchip Analogue Signal Processor, Measurement, Sensor Interface 1 16 bit - Simple I/O 1 Surface Mount SOIC 16 Dual 10.3 x 7.5 x 2.35mm 2.35mm 10.3mm 7.5 V 7.5mm 4.5 V +70 °C 0 °C
TC500CPE, Analogue Front End IC, 1-channel 16 bit Simple I/O, 16-Pin PDIP Microchip Analogue Signal Processor, Measurement, Sensor Interface 1 16 bit - Simple I/O 1 Through Hole PDIP 16 Dual 19.69 x 7.11 x 4.95mm 4.95mm 19.69mm 7.5 V 7.11mm 4.5 V +70 °C 0 °C
ER - 16 BIT ANALOG PROCESSOR
  • P.O.A.
  • Each
  • Compare
Microchip - - - - - - - - - - - - - - - - - -
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
You are viewing 1 - 17 of 17 results