Charge Pumps

You are viewing 1 - 20 of 44 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Converter Type Recently Introduced Maximum Output Current Maximum Switching Frequency Mounting Type Package Type Pin Count Typical Operating Supply Voltage Dimensions Height Length Maximum Operating Supply Voltage Maximum Operating Temperature Maximum Output Voltage Minimum Operating Supply Voltage Minimum Output Voltage Width Minimum Operating Temperature
Microchip MCP1256-E/UN, Charge Pump Regulated 100mA 650 kHz 10-Pin, MSOP Microchip Regulated - 100mA 650 kHz Surface Mount MSOP 10 - 3 x 3 x 0.95mm 0.95mm 3mm 3.6 V +125 °C 3.3 V 1.8 V - 3mm -40 °C
Microchip TC1044SEPA, Charge Pump Inverting 20mA 45 kHz 8-Pin, PDIP Microchip Inverting - 20mA 45 kHz Through Hole PDIP 8 - 10.16 x 6.6 x 4.06mm 4.06mm 10.16mm 12 V +85 °C -12 V 1.5 V -1.5 V 6.6mm -40 °C
Microchip TC682EPA, Charge Pump Inverting 10mA 12 kHz 8-Pin, PDIP Microchip Inverting - 10mA 12 kHz Through Hole PDIP 8 - 10.16 x 6.6 x 4.06mm 4.06mm 10.16mm 5.5 V +85 °C -11 V 2.4 V -4.8 V 6.6mm -40 °C
Microchip TC7660EPA, Charge Pump Inverting 20mA 10 kHz 8-Pin, PDIP Microchip Inverting 20mA 10 kHz Through Hole PDIP 8 - 10.16 x 7.62 x 4.45mm 4.45mm 10.16mm 10 V +85 °C -10 V 1.5 V -1.5 V 7.62mm -40 °C
Microchip TC7660SEOA, Charge Pump Inverting 20mA 45 kHz 8-Pin, SOIC Microchip Inverting - 20mA 45 kHz Surface Mount SOIC 8 - 5 x 3.99 x 1.5mm 1.5mm 5mm 12 V +85 °C -12 V 1.5 V -1.5 V 3.99mm -40 °C
Microchip TC7660SEPA, Charge Pump Inverting 20mA 45 kHz 8-Pin, PDIP Microchip Inverting - 20mA 45 kHz Through Hole PDIP 8 - 10.16 x 6.6 x 4.06mm 4.06mm 10.16mm 12 V +85 °C -12 V 1.5 V -1.5 V 6.6mm -40 °C
Microchip TC7662AEPA, Charge Pump Inverting 40mA 12 kHz 8-Pin, PDIP Microchip Inverting - 40mA 12 kHz Through Hole PDIP 8 - 10.16 x 6.6 x 4.06mm 4.06mm 10.16mm 18 V +85 °C - 3 V - 6.6mm -40 °C
Microchip TC962COE, Charge Pump Inverting 80mA 24 kHz 16-Pin, SOIC W Microchip Inverting - 80mA 24 kHz Surface Mount SOIC W 16 - 10.3 x 7.49 x 2.31mm 2.31mm 10.3mm 18 V +70 °C -3 V 3 V -18 V 7.49mm 0 °C
Microchip TC7660SEOA, Charge Pump Inverting 20mA 45 kHz, -1.5 → -12 V 8-Pin, SOIC Microchip Inverting - 20mA 45 kHz Surface Mount SOIC 8 - 5 x 3.99 x 1.5mm 1.5mm 5mm 12 V +85 °C -12 V 1.5 V -1.5 V 3.99mm -40 °C
Microchip TC1240AECHTR, Charge Pump Voltage Doubler 50mA 125 kHz 6-Pin, SOT-23 Microchip Voltage Doubler - 50mA 125 kHz Surface Mount SOT-23 6 3.25 V 3.1 x 1.75 x 1.3mm 1.3mm 3.1mm 4 V +85 °C 11.6 V 2.5 V - 1.75mm -40 °C
Microchip MCP1253-33X50I/MS, Charge Pump Step Down/Step Up 120mA 1 MHz, 3.3 V, 5 V 8-Pin, MSOP Microchip Step Down/Step Up - 120mA 1 MHz Surface Mount MSOP 8 - 3 x 3 x 0.85mm 0.85mm 3mm 5.5 V +85 °C - 2.1 V - 3mm -40 °C
Microchip MCP1252-33X50I/MS, Charge Pump Step Down, Step Up 150mA 650 kHz, 3.3 V, 5 V 8-Pin, MSOP Microchip Step Down, Step Up - 150mA 650 kHz Surface Mount MSOP 8 - 3 x 3 x 0.85mm 0.85mm 3mm 5.5 V +85 °C - 2.1 V - 3mm -40 °C
Microchip TC1044SCPA, Charge Pump 20mA 45 kHz, -1.5 → -12 V 8-Pin, PDIP Microchip Charge Pump - 20mA 45 kHz Through Hole PDIP 8 - 10.16 x 6.6 x 4.06mm 4.06mm 10.16mm 12 V +70 °C -12 V 3 V -1.5 V 6.6mm 0 °C
Microchip TC1044SEPA, Charge Pump Inverting 20mA 45 kHz, -1.5 → -12 V 8-Pin, PDIP Microchip Inverting - 20mA 45 kHz Through Hole PDIP 8 - 10.16 x 6.6 x 4.06mm 4.06mm 10.16mm 12 V +85 °C -12 V 1.5 V -1.5 V 6.6mm -40 °C
Microchip TC7660EOA, Charge Pump Inverting 20mA 10 kHz, -1.5 → -10 V 8-Pin, SOIC Microchip Inverting - 20mA 10 kHz Surface Mount SOIC 8 - 4.9 x 3.9 x 1.5mm 1.5mm 4.9mm 10 V +85 °C -10 V 1.5 V -1.5 V 3.9mm -40 °C
Microchip TC962COE, Charge Pump Inverting 80mA 24 kHz, -18 → -3 V 16-Pin, SOIC W Microchip Inverting - 80mA 24 kHz Surface Mount SOIC W 16 - 10.3 x 7.49 x 2.31mm 2.31mm 10.3mm 18 V +70 °C -3 V 3 V -18 V 7.49mm 0 °C
Microchip TC7662BEOA, Charge Pump Inverting 20mA 35 kHz 8-Pin, SOIC Microchip Inverting - 20mA 35 kHz Surface Mount SOIC 8 - 4.9 x 3.91 x 1.42mm 1.42mm 4.9mm 15 V +85 °C - 1.5 V - 3.91mm -40 °C
Microchip TC7660SEPA, Charge Pump Inverting 20mA 45 kHz, -1.5 → -12 V 8-Pin, PDIP Microchip Inverting - 20mA 45 kHz Through Hole PDIP 8 - 10.16 x 6.6 x 4.06mm 4.06mm 10.16mm 12 V +85 °C -12 V 1.5 V -1.5 V 6.6mm -40 °C
Microchip TC7660EPA, Charge Pump Inverting 20mA 10 kHz, -1.5 to -10 V 8-Pin, PDIP Microchip Inverting - 20mA 10 kHz Through Hole PDIP 8 - 0.4 x 0.3 x 0.175in 4.45mm 10.16mm 10 V +85 °C -10 V 1.5 V -1.5 V 0.3in -40 °C
Microchip MCP1252-ADJI/MS, Charge Pump Step Down, Step Up 120mA 650 kHz, 1.5 → 5.5 V 8-Pin, MSOP Microchip Step Down, Step Up - 120mA 650 kHz Surface Mount MSOP 8 - 3 x 3 x 0.85mm 0.85mm 3mm 5.5 V +85 °C 5.5 V 2 V 1.5 V 3mm -40 °C
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
You are viewing 1 - 20 of 44 results