Flash Memory Chips

You are viewing 1 - 20 of 171 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Memory Size Interface Type Package Type Pin Count Organisation Mounting Type Cell Type Minimum Operating Supply Voltage Maximum Operating Supply Voltage Block Organisation Length Height Width Dimensions Number of Words Number of Bits per Word Maximum Random Access Time Maximum Operating Temperature Minimum Operating Temperature
Microchip SST25LF020A-33-4I-SAE, SPI 2Mbit Flash Memory, 12ns, SOIC, 8-Pin Microchip 2Mbit SPI SOIC 8 256K x 8 bit Surface Mount Split Gate 3 V 3.6 V Symmetrical 5mm 1.5mm 4mm 5 x 4 x 1.5mm 256K 8bit 12ns +85 °C -40 °C
Microchip SST25PF020B-80-4C-SAE, SPI 2Mbit Flash Memory, 12ns, SOIC, 8-Pin Microchip 2Mbit SPI SOIC 8 4 x 32 kB, 4 x 64 kB Surface Mount Split Gate 2.3 V 3.6 V Symmetrical 5mm 1.25mm 4mm 5 x 4 x 1.5mm - - 12ns +70 °C 0 °C
Microchip SST25PF040C-40I/MF, SPI 4Mbit Flash Memory, WDFN, 8-Pin Microchip 4Mbit SPI WDFN 8 512K x 8 bit Surface Mount Split Gate 2.3 V 3.6 V - 6mm 0.72mm 5mm 6 x 5 x 0.72mm 512K 8bit - +85 °C -40 °C
Microchip SST25PF040C-40I/SN 4Mbit Flash Memory Chip, SOIC, 8-Pin Microchip 4Mbit - SOIC 8 128K x 4 bit Surface Mount Split Gate 2.3 V 3.6 V Symmetrical 4.9mm 1.25mm 3.9mm 4.9 x 3.9 x 1.25mm 128K 4bit - +85 °C -40 °C
Microchip SST25PF040C-40I/SN 4Mbit Flash Memory Chip, SOIC, 8-Pin Microchip 4Mbit - SOIC 8 128K x 4 bit Surface Mount Split Gate 2.3 V 3.6 V Symmetrical 4.9mm 1.25mm 3.9mm 4.9 x 3.9 x 1.25mm 128K 4bit - +85 °C -40 °C
Microchip SST25VF010A-33-4I-QAE, SPI 1Mbit Flash Memory, 12ns, WSON, 8-Pin Microchip 1Mbit SPI WSON 8 128K x 8 bit Surface Mount Split Gate 2.7 V 3.6 V Symmetrical 6mm 0.75mm 5mm 6 x 5 x 0.75mm 128K 8bit 12ns +85 °C -40 °C
Microchip SST25VF020-20-4I-SAE, SPI 2Mbit Flash Memory, 5ns, SOIC, 8-Pin Microchip 2Mbit SPI SOIC 8 256K x 8 bit Surface Mount Split Gate 2.7 V 3.6 V - 5mm 1.5mm 4mm 5 x 4 x 1.5mm 256K 8bit 5ns +85 °C -40 °C
Microchip SST25VF040B-50-4C-S2AF, SPI 4Mbit Flash Memory, 8ns, SOIC, 8-Pin Microchip 4Mbit SPI SOIC 8 512K x 8 Surface Mount Split Gate 2.7 V 3.6 V Symmetrical 5.4mm 1.91mm 5.4mm 5.4 x 5.4 x 1.91mm 512K 8bit 8ns +70 °C 0 °C
Microchip SST25VF040B-50-4I-S2AE, SPI 4Mbit Flash Memory, 8ns, SOIC, 8-Pin Microchip 4Mbit SPI SOIC 8 512K x 8 Surface Mount Split Gate 2.7 V 3.6 V Symmetrical 5.4mm 1.91mm 5.4mm 5.4 x 5.4 x 1.91mm 512K 8bit 8ns +85 °C -40 °C
Microchip SST25VF040B-50-4I-S2AF, SPI 4Mbit Flash Memory, SOIC, 8-Pin Microchip 4Mbit SPI SOIC 8 512K x 8 bit Surface Mount Split Gate 2.7 V 3.6 V - 5.4mm 1.91mm 5.4mm 5.4 x 5.4 x 1.91mm 512K 8bit - +85 °C -40 °C
Microchip SST25VF040B-50-4I-SAE, SPI 4Mbit Flash Memory, 5ns, SOIC, 8-Pin Microchip 4Mbit SPI SOIC 8 128K x 8 bit Surface Mount Split Gate 2.7 V 3.6 V - 5mm 1.5mm 4mm 5 x 4 x 1.5mm - - 5ns +85 °C -40 °C
Microchip SST25VF080B-50-4C-PAE, SPI 8Mbit Flash Memory, 5ns, PDIP, 8-Pin Microchip 8Mbit SPI PDIP 8 1M x 8 bit Through Hole Split Gate 2.7 V 3.6 V - 10.16mm 4.95mm 7.11mm 10.16 x 7.11 x 4.95mm 1M 8bit 5ns +70 °C 0 °C
Microchip SST25VF080B-50-4C-S2AF, SPI 8Mbit Flash Memory, 8ns, SOIC, 8-Pin Microchip 8Mbit SPI SOIC 8 1M x 8 Surface Mount Split Gate 2.7 V 3.6 V Symmetrical 5mm 1.5mm 4mm 5 x 4 x 1.5mm 1M 8bit 8ns +70 °C 0 °C
Microchip SST25VF080B-50-4I-QAF, SPI 8mb Flash Memory, 8ns, WSON, 8-Pin Microchip 8MB SPI WSON 8 1M x 8 bit Surface Mount Split Gate 2.7 V 3.6 V Symmetrical 6mm 0.75mm 5mm 6 x 5 x 0.75mm 1M 8bit 8ns +85 °C -40 °C
Microchip SST25VF512-20-4C-SAE, SPI 512kbit Flash Memory, 20ns, SOIC, 8-Pin Microchip 512kbit SPI SOIC 8 64K x 8 bit Surface Mount Split Gate 2.7 V 3.6 V Symmetrical 5mm 1.5mm 4mm 5 x 4 x 1.5mm 64K 8bit 20ns +70 °C 0 °C
Microchip SST25VF512A-33-4C-SAE, SPI 512kbit Flash Memory, 12ns, SOIC, 8-Pin Microchip 512kbit SPI SOIC 8 64K x 8 bit Surface Mount Split Gate 2.7 V 3.6 V Symmetrical 4mm 1.5mm 5mm 4 x 5 x 1.5mm 64K 8bit 12ns +70 °C 0 °C
Microchip SST25VF512A-33-4I-SAE, SPI 512kb Flash Memory, 20ns, SOIC, 8-Pin Microchip 512kB SPI SOIC 8 64K x 8 bit Surface Mount Split Gate 2.7 V 3.6 V Symmetrical 5mm 1.5mm 4mm 5 x 4 x 1.5mm 64K 8bit 20ns +85 °C -40 °C
Microchip SST25WF020A-40I/SN, SPI 2Mbit Flash Memory, SOIC, 8-Pin Microchip 2Mbit SPI SOIC 8 256K x 8 bit Surface Mount Split Gate 1.65 V 1.95 V - 4.9mm 1.25mm 3.9mm 4.9 x 3.9 x 1.25mm 256K 8bit - +85 °C -40 °C
Microchip SST25WF080B-40I/SN Flash Memory, SOIC, 8-Pin Microchip - - SOIC 8 - Surface Mount - - - - 4.9mm 1.5mm 3.9mm 4.9 x 3.9 x 1.5mm - - - +85 °C -40 °C
Microchip SST26VF016B-104I/MF, Quad-SPI 16Mbit Flash Memory, WDFN, 8-Pin Microchip 16Mbit Quad-SPI WDFN 8 2M x 8 bit Surface Mount Split Gate 2.7 V 3.6 V - 6mm 0.8mm 5mm 6 x 5 x 0.8mm - - - +85 °C -40 °C
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
You are viewing 1 - 20 of 171 results