General Purpose ADCs

You are viewing 1 - 20 of 156 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Resolution Number of ADCs Digital Interface Type Number of Input Channels Mounting Type Sampling Rate Architecture Typical Single Supply Voltage Package Type Pin Count Input Signal Type Input Type Power Supply Type Integral Nonlinearity Error Typical Dual Supply Voltage Dimensions Length Width Height Maximum Operating Temperature Minimum Operating Temperature
Microchip MCP3001-I/P, 10-bit Serial ADC Pseudo Differential Input, 8-Pin PDIP Microchip 10-bit 1 Serial (SPI) 1 Through Hole 200ksps SAR 2.7 → 5.5 V PDIP 8 Pseudo Differential Voltage Single ±1LSB - 10.16 x 7.11 x 4.95mm 10.16mm 7.11mm 4.95mm +85 °C -40 °C
Microchip MCP3001-I/SN, 10-bit Serial ADC Pseudo Differential Input, 8-Pin SOIC Microchip 10-bit 1 Serial (SPI) 1 Surface Mount 200ksps SAR 5 V SOIC 8 Pseudo Differential Voltage - ±1LSB - 4.9 x 3.9 x 1.25mm 4.9mm 3.9mm 1.25mm +85 °C -40 °C
Microchip MCP3002-I/P, 10-bit Serial ADC Pseudo Differential, Single Ended Input, 8-Pin PDIP Microchip 10-bit 1 Serial (SPI) 2 Through Hole 200ksps SAR 5 V PDIP 8 Pseudo Differential, Single Ended Voltage - ±1LSB - 9.27 x 6.35 x 3.3mm 9.27mm 6.35mm 3.3mm +85 °C -40 °C
Microchip MCP3004-I/P, 10-bit Serial ADC Pseudo Differential, Single Ended Input, 14-Pin PDIP Microchip 10-bit 1 Serial (SPI) 4 Through Hole 200ksps SAR 5 V PDIP 14 Pseudo Differential, Single Ended Voltage - ±1LSB - 19.05 x 6.35 x 3.3mm 19.05mm 6.35mm 3.3mm +85 °C -40 °C
Microchip MCP3004-I/SL, 10-bit Serial ADC Pseudo Differential, Single Ended Input, 14-Pin SOIC Microchip 10-bit 1 Serial (SPI) 4 Surface Mount 200ksps SAR 5 V SOIC 14 Pseudo Differential, Single Ended Voltage - ±1LSB - 8.65 x 3.9 x 1.25mm 8.65mm 3.9mm 1.25mm +85 °C -40 °C
Microchip MCP3202-CI/P, 12-bit Serial ADC Pseudo Differential, Single Ended Input, 8-Pin PDIP Microchip 12-bit 1 Serial (SPI) 2 Through Hole 100ksps SAR 3.3 V, 5 V PDIP 8 Pseudo Differential, Single Ended Voltage - ±2LSB - 9.27 x 6.35 x 3.3mm 9.27mm 6.35mm 3.3mm +85 °C -40 °C
Microchip MCP3204-CI/ST, 12-bit Serial ADC, 14-Pin TSSOP Microchip 12-bit 1 Serial (SPI) 4 Surface Mount 100ksps SAR 2.7 → 5.5 V TSSOP 14 Single Ended Voltage Single ±2LSB - 5.1 x 4.5 x 1.05mm 5.1mm 4.5mm 1.05mm +85 °C -40 °C
Microchip MCP3208-BI/P, 12-bit Serial ADC Pseudo Differential, Single Ended Input, 16-Pin PDIP Microchip 12-bit 1 Serial (SPI) 8 Through Hole 100ksps SAR 5 V PDIP 16 Pseudo Differential, Single Ended Voltage - ±1LSB - 19.05 x 6.35 x 3.3mm 19.05mm 6.35mm 3.3mm +125 °C -40 °C
Microchip MCP3301-BI/P, 13-bit Serial ADC Differential Input, 8-Pin PDIP Microchip 13-bit 1 Serial (SPI) 1 Through Hole 100ksps SAR 4.5 → 5.5 V PDIP 8 Differential Voltage Single ±1LSB - 10.16 x 7.11 x 4.95mm 10.16mm 7.11mm 4.95mm +85 °C -40 °C
Microchip MCP3301-BI/SN, 13-bit Serial ADC Differential Input, 8-Pin SOIC Microchip 13-bit 1 Serial (SPI) 1 Surface Mount 100ksps SAR 4.5 → 5.5 V SOIC 8 Differential Voltage Single ±1LSB - 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5mm +85 °C -40 °C
Microchip MCP3301-CI/MS, 13-bit Serial ADC, 8-Pin MSOP Microchip 13-bit 1 Serial (SPI) 1 Surface Mount 100ksps SAR 4.5 → 5.5 V MSOP 8 Single Ended Voltage Single ±2LSB - 3 x 3 x 0.95mm 3mm 3mm 0.95mm +85 °C -40 °C
Microchip MCP3301-CI/P, 12-bit + Sign Serial ADC Differential, Pseudo Differential Input, 8-Pin PDIP Microchip 12-bit + Sign 1 Serial (SPI) 1 Through Hole 100ksps SAR 5 V PDIP 8 Differential, Pseudo Differential Voltage - ±2LSB - 9.27 x 6.35 x 3.3mm 9.27mm 6.35mm 3.3mm +85 °C -40 °C
Microchip MCP3301-CI/SN, 12-bit + Sign Serial ADC Differential, Pseudo Differential Input, 8-Pin SOIC Microchip 12-bit + Sign 1 Serial (SPI) 1 Surface Mount 100ksps SAR 5 V SOIC 8 Differential, Pseudo Differential Voltage - ±2LSB - 4.9 x 3.9 x 1.25mm 4.9mm 3.9mm 1.25mm +85 °C -40 °C
Microchip MCP3304-BI/P, 13-bit Serial ADC Differential, Single Ended Input, 16-Pin PDIP Microchip 13-bit 1 Serial (SPI) 4 Through Hole 100ksps SAR 4.5 → 5.5 V PDIP 16 Differential, Single Ended Voltage Single ±1LSB - 19.69 x 7.11 x 4.95mm 19.69mm 7.11mm 4.95mm +85 °C -40 °C
Microchip MCP3304-BI/SL, 13-bit Serial ADC Differential, Single Ended Input, 16-Pin SOIC Microchip 13-bit 1 Serial (SPI) 4 Surface Mount 100ksps SAR 4.5 → 5.5 V SOIC 16 Differential, Single Ended Voltage Single ±1LSB - 9.9 x 3.9 x 1.5mm 9.9mm 3.9mm 1.5mm +85 °C -40 °C
Microchip MCP37231-200I/TL, 16-Bit Serial ADC Differential Input, 124-Pin VTLA Microchip 16-Bit 1 Parallel & Serial (LVDS) 8 Surface Mount - Pipelined 1.2 V, 1.8 V VTLA 124 Differential Voltage Single ±2LSB - 9 x 9 x 0.9mm 9mm 9mm 0.9mm +85 °C -40 °C
Microchip MCP37D31-200I/TL, 16-Bit Serial ADC Differential Input, 124-Pin VTLA Microchip 16-Bit 1 Parallel & Serial (SPI) 8 Surface Mount - Pipelined 1.2 V, 1.8 V VTLA 124 Differential Voltage Single ±2LSB - 9 x 9 x 0.9mm 9mm 9mm 0.9mm +85 °C -40 °C
Microchip TC7107ACPL, ADC Differential Input, 40-Pin PDIP Microchip - 1 - 1 Through Hole - Dual Slope - PDIP 40 Differential Voltage Dual 1Counts ±5V 52.45 x 14.1 x 4.06mm 52.45mm 14.1mm 4.06mm +70 °C 0 °C
Microchip TC7109CPL, 12-bit Parallel/Serial ADC Differential Input, 40-Pin PDIP Microchip 12-bit 1 Parallel, Serial 1 Through Hole - Dual Slope - PDIP 40 Differential Voltage Dual 1Counts ±5V 52.45 x 14.1 x 4.06mm 52.45mm 14.1mm 4.06mm +70 °C 0 °C
Microchip MCP3201-CI/P, 12-bit Serial ADC Pseudo Differential Input, 8-Pin PDIP Microchip 12-bit 1 Serial (SPI) 1 Through Hole 100ksps SAR 5 V PDIP 8 Pseudo Differential Voltage - ±2LSB - 9.27 x 6.35 x 3.3mm 9.27mm 6.35mm 3.3mm +85 °C -40 °C
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
You are viewing 1 - 20 of 156 results