Low Dropout Voltage Regulators

You are viewing 1 - 20 of 449 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Output Voltage Dropout Voltage at Maximum Current Output Type Package Type Maximum Output Current Mounting Type Minimum Input Voltage Maximum Input Voltage Pin Count Number of Outputs Polarity Quiescent Current Accuracy Minimum Operating Temperature Maximum Operating Temperature Power Rating Dimensions Load Regulation Line Regulation Height Width Length Reference Voltage
Microchip MCP1810T-18I/J8A, LDO Regulator, 150mA, 1.8 V 8-Pin, VDFN Microchip 1.8 V 380 Fixed VDFN 150mA Surface Mount 2.5 V 5.5 V 8 1 Positive 50nA - -40 °C +85 °C - 2 x 2 x 0.85mm ±3 %/V ±4 %/V 0.85mm 2mm 2mm ≤1.8V
LDO Regulator Pos 3.3V 0.5A Microchip - - - - - - - - - - - - - - - - - - - - - - -
Microchip MCP1700-5002E/TO, LDO Regulator, 250mA, 5 V, ±2% 3-Pin, TO-92 Microchip 5 V - Fixed TO-92 250mA Through Hole 2.3 V 6 V 3 1 Positive 0.0016mA ±2% -40 °C +125 °C - 4.71 x 3.62 x 4.62mm 1 % 0.75 %/V 4.62mm 3.62mm 4.71mm -
Microchip MCP1700T-5002E/MB, LDO Regulator, 250mA, 5 V, 3% 3-Pin, SOT-89 Microchip 5 V - Fixed SOT-89 250mA Surface Mount 2.3 V 6 V 3 1 Positive 0.0016mA 3% -40 °C +125 °C - 4.6 x 2.29 x 1.6mm 1 % 0.75 %/V 1.6mm 2.29mm 4.6mm -
Microchip MCP1702-1802E/TO, LDO Regulator, 250mA, 1.8 V, ±0.4% 3-Pin, TO-92 Microchip 1.8 V - Fixed TO-92 250mA Through Hole 2.7 V 13.2 V 3 1 Positive 0.002mA ±0.4% -40 °C +125 °C - 4.71 x 3.62 x 4.62mm 1 % 0.1 %/V 4.62mm 3.62mm 4.71mm -
Microchip MCP1703A-3302E/DB, LDO Regulator, 250mA, 3.3 V, 2% 3-Pin, SOT-223 Microchip 3.3 V - Fixed SOT-223 250mA Surface Mount 2.7 V 16 V 3 1 Positive 5µA 2% -40 °C +125 °C - 6.7 x 3.7 x 1.7mm 2.5 % 0.3 %/V 1.7mm 3.7mm 6.7mm -
Microchip MCP1703AT-1202E/CB, LDO Regulator, 230mA, 1.2 V, 2% 3-Pin, SOT-23A Microchip 1.2 V - Fixed SOT-23A 230mA Surface Mount 2.7 V 16 V 3 1 Positive 5µA 2% -40 °C +125 °C - 3.1 x 1.8 x 1.3mm 2.5 % 0.3 %/V 1.3mm 1.8mm 3.1mm -
Microchip MCP1703AT-1202E/MB, LDO Regulator, 230mA, 1.2 V, 2% 3-Pin, SOT-89 Microchip 1.2 V - Fixed SOT-89 230mA Surface Mount 2.7 V 16 V 3 1 Positive 5µA 2% -40 °C +125 °C - 4.6 x 2.6 x 1.6mm 2.5 % 0.3 %/V 1.6mm 2.6mm 4.6mm -
Microchip MCP1703AT-1502E/CB, LDO Regulator, 230mA, 1.5 V, 2% 3-Pin, SOT-23A Microchip 1.5 V - Fixed SOT-23A 230mA Surface Mount 2.7 V 16 V 3 1 Positive 5µA 2% -40 °C +125 °C - 3.1 x 1.8 x 1.3mm 2.5 % 0.3 %/V 1.3mm 1.8mm 3.1mm -
Microchip MCP1703AT-3302E/CB, LDO Regulator, 250mA, 3.3 V, 2% 3-Pin, SOT-23A Microchip 3.3 V - Fixed SOT-23A 250mA Surface Mount 2.7 V 16 V 3 1 Positive 5µA 2% -40 °C +125 °C - 3.1 x 1.8 x 1.3mm 2.5 % 0.3 %/V 1.3mm 1.8mm 3.1mm -
Microchip MCP1725-1202E/MC, LDO Regulator, 500mA, 1.2 V, 2% 8-Pin, DFN Microchip 1.2 V - Fixed DFN 500mA Surface Mount 2.3 V 6 V 8 1 Positive 220µA 2% -40 °C +125 °C - 2 x 3 x 0.95mm 1 % 0.16 %/V 0.95mm 3mm 2mm -
Microchip MCP1725-1202E/SN, LDO Regulator, 500mA, 1.2 V, 2% 8-Pin, SOIC Microchip 1.2 V - Fixed SOIC 500mA Surface Mount 2.3 V 6 V 8 1 Positive 220µA 2% -40 °C +125 °C - 4.9 x 3.9 x 1.5mm 1 % 0.16 %/V 1.5mm 3.9mm 4.9mm -
Microchip MCP1725-ADJE/MC, LDO Regulator, 500mA Adjustable, 0.8 → 5 V 8-Pin, DFN Microchip 0.8 → 5 V - Adjustable DFN 500mA Surface Mount 2.3 V 6 V 8 1 Positive 220µA - -40 °C +125 °C - 2 x 3 x 0.95mm 1 % 0.16 %/V 0.95mm 3mm 2mm 0.41V
Microchip MCP1726-3302E/SN, LDO Regulator, 1A, 3.3 V, ±2.5% 8-Pin, SOIC Microchip 3.3 V - Fixed SOIC 1A Surface Mount 2.3 V 6 V 8 1 Positive 0.14mA ±2.5% -40 °C +125 °C - 4.9 x 3.9 x 1.25mm 0.5 % 0.05 %/V 1.25mm 3.9mm 4.9mm -
Microchip MCP1726-5002E/SN, LDO Regulator, 1A, 5 V, ±2.5% 8-Pin, SOIC Microchip 5 V - Fixed SOIC 1A Surface Mount 2.3 V 6 V 8 1 Positive 0.14mA ±2.5% -40 °C +125 °C - 4.9 x 3.9 x 1.25mm 0.5 % 0.05 %/V 1.25mm 3.9mm 4.9mm -
Microchip MCP1726-ADJE/MF, LDO Regulator, 1A Adjustable, 0.8 → 5 V 8-Pin, DFN Microchip 0.8 → 5 V - Adjustable DFN 1A Surface Mount 2.3 V 6 V 8 1 Positive 220µA - -40 °C +125 °C - 3 x 3 x 0.95mm 1.5 % 0.3 %/V 0.95mm 3mm 3mm 0.41V
Microchip MCP1755S-3302E/DB, LDO Regulator, 300mA, 3.3 V 3+Tab-Pin, SOT-223 Microchip 3.3 V - Fixed SOT-223 300mA Surface Mount 3.6 V 16 V 3+Tab 1 Positive 100µA - -40 °C +125 °C - 6.7 x 3.7 x 1.7mm 0.5 % 0.05 %/V 1.7mm 3.7mm 6.7mm -
Microchip MCP1755S-5002E/DB, LDO Regulator, 300mA, 5 V 3+Tab-Pin, SOT-223 Microchip 5 V - Fixed SOT-223 300mA Surface Mount 3.6 V 16 V 3+Tab 1 Positive 100µA - -40 °C +125 °C - 6.7 x 3.7 x 1.7mm 0.5 % 0.05 %/V 1.7mm 3.7mm 6.7mm -
Microchip MCP1790-3002E/DB, LDO Regulator, 70mA, 3 V, ±2.5% 3+Tab-Pin, SOT-223 Microchip 3 V - Fixed SOT-223 70mA Surface Mount 6 V 30 V 3+Tab 1 Positive 0.07mA ±2.5% -40 °C +125 °C - 6.7 x 3.7 x 1.7mm ±0.2 % ±0.0002 %/V 1.7mm 3.7mm 6.7mm -
Microchip MCP1801T-1202I/OT, LDO Regulator, 150mA, 1.2 V, 2% 5-Pin, SOT-23 Microchip 1.2 V - Fixed SOT-23 150mA Surface Mount 2 V 10 V 5 1 Positive 50µA 2% -40 °C +85 °C - 3.1 x 1.8 x 1.3mm 50 mV 0.2 %/V 1.3mm 1.8mm 3.1mm -
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
You are viewing 1 - 20 of 449 results