MOSFET Power Drivers

You are viewing 1 - 20 of 276 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Number of Drivers Recently Introduced Minimum Operating Supply Voltage Maximum Operating Supply Voltage Topology Mounting Type Peak Output Current Number of Outputs Polarity Package Type Pin Count Bridge Type Input Logic Compatibility High and Low Sides Dependency Dimensions Length Height Width Rise Time Fall Time Time Delay Minimum Operating Temperature Maximum Operating Temperature
Microchip MCP1404-E/MF Dual Low Side MOSFET Power Driver, 4.5A, DFN 8-Pin Microchip 2 - 4.5 V 18 V Low Side Surface Mount 4.5A 2 Non-Inverting DFN 8 - CMOS, TTL - 4.92 x 5.99 x 0.95mm 4.92mm 0.95mm 5.99mm - - - -40 °C +125 °C
Microchip MCP1406-E/P Low Side MOSFET Power Driver, 6A, PDIP 8-Pin Microchip 1 - 4.5 V 18 V Low Side Through Hole 6A 1 Inverting PDIP 8 - CMOS, TTL - 9.27 x 6.35 x 3.3mm 9.27mm 3.3mm 6.35mm - - - -40 °C +125 °C
Microchip MCP1406-E/SN Low Side MOSFET Power Driver, 6A, SOIC 8-Pin Microchip 1 - 4.5 V 18 V Low Side Surface Mount 6A 1 Inverting SOIC 8 - CMOS, TTL - 4.9 x 3.9 x 1.25mm 4.9mm 1.25mm 3.9mm - - - -40 °C +125 °C
Microchip MCP1407-E/MF Low Side MOSFET Power Driver, 6A, DFN 8-Pin Microchip 1 - 4.5 V 18 V Low Side Surface Mount 6A 2 Non-Inverting DFN 8 - CMOS, TTL - 5 x 6 x 1mm 5mm 1mm 6mm - - - -40 °C +125 °C
Microchip MCP1407-E/P Low Side MOSFET Power Driver, 6A, PDIP 8-Pin Microchip 1 - 4.5 V 18 V Low Side Through Hole 6A 1 Non-Inverting PDIP 8 - CMOS, TTL - 9.27 x 6.35 x 3.3mm 9.27mm 3.3mm 6.35mm - - - -40 °C +125 °C
Microchip MCP14628-E/SN Dual High and Low Side MOSFET Power Driver, 2A, SOIC 8-Pin Microchip 2 - 4.5 V 5.5 V High and Low Side Surface Mount 2A 2 Inverting, Non-Inverting SOIC 8 - - Synchronous 4.9 x 3.9 x 1.25mm 4.9mm 1.25mm 3.9mm - - - -40 °C +85 °C
Microchip MCP14700-E/SN Dual High and Low Side MOSFET Power Driver, 2A, SOIC 8-Pin Microchip 2 - 4.5 V 5.5 V High and Low Side Surface Mount 2A 2 Non-Inverting SOIC 8 - CMOS, TTL Independent 4.9 x 3.9 x 1.25mm 4.9mm 1.25mm 3.9mm - - - -40 °C +125 °C
Microchip MCP14E10-E/MF Dual Low Side MOSFET Power Driver, 3A, DFN-S 8-Pin Microchip 2 - 4.5 V 18 V Low Side Surface Mount 3A 2 Non-Inverting DFN-S 8 - CMOS, TTL - 4.92 x 5.99 x 0.95mm 4.92mm 0.95mm 5.99mm - - - -40 °C +125 °C
Microchip MIC4102YM Dual High and Low Side MOSFET Power Driver, 3A, SOIC 8-Pin Microchip 2 - 9 V 16 V High and Low Side Surface Mount 3A 2 Inverting, Non-Inverting SOIC 8 Half Bridge TTL Synchronous 4.93 x 3.94 x 1.48mm 4.93mm 1.48mm 3.94mm - - - -40 °C +125 °C
Microchip MIC4123YME Dual Low Side MOSFET Power Driver, 3A, SOIC 8-Pin Microchip 2 - 4.5 V 20 V Low Side Surface Mount 3A 2 Inverting SOIC 8 - CMOS, TTL - 4.93 x 3.94 x 1.5mm 4.93mm 1.5mm 3.94mm - - - -40 °C +125 °C
Microchip MIC4417YM4-TR Low Side MOSFET Power Driver, 1.2A, SOT-123 4-Pin Microchip 1 - 4.5 V 18 V Low Side Surface Mount 1.2A 1 Inverting SOT-123 4 - TTL - 3.05 x 1.4 x 1.02mm 3.05mm 1.02mm 1.4mm 40ns 40ns 60ns -40 °C +85 °C
Microchip MIC4421YN Low Side MOSFET Power Driver, 9A, PDIP 8-Pin Microchip 1 - 4.5 V 18 V Low Side Through Hole 9A 1 Inverting PDIP 8 - CMOS, DMOS - 9.65 x 6.48 x 3.43mm 9.65mm 3.43mm 6.48mm - - - -40 °C +85 °C
Microchip MIC4424YM Dual Low Side MOSFET Power Driver, 3A, SOIC 8-Pin Microchip 2 - 4.5 V 18 V Low Side Surface Mount 3A 2 Non-Inverting SOIC 8 - CMOS, TTL - 4.93 x 3.94 x 1.48mm 4.93mm 1.48mm 3.94mm - - - -40 °C +85 °C
Microchip MIC4424YN Dual Low Side MOSFET Power Driver, 3A, PDIP 8-Pin Microchip 2 - 4.5 V 18 V Low Side Through Hole 3A 2 Non-Inverting PDIP 8 - CMOS, TTL - 9.65 x 6.48 x 3.43mm 9.65mm 3.43mm 6.48mm - - - -40 °C +85 °C
Microchip MIC4426YM Dual Low Side MOSFET Power Driver, 1.5A, SOIC 8-Pin Microchip 2 - 4.5 V 18 V Low Side Surface Mount 1.5A 2 Inverting SOIC 8 - CMOS, TTL - 4.93 x 3.94 x 1.48mm 4.93mm 1.48mm 3.94mm - - - -40 °C +85 °C
Microchip MIC4427YN Dual Low Side MOSFET Power Driver, 1.5A, PDIP 8-Pin Microchip 2 - 4.5 V 18 V Low Side Through Hole 1.5A 2 Non-Inverting PDIP 8 - CMOS, TTL Independent 9.53 x 6.35 x 3.3mm 9.53mm 3.3mm 6.35mm - - - -40 °C +85 °C
Microchip MIC4429YM Low Side MOSFET Power Driver, 6A, SOIC 8-Pin Microchip 1 - 4.5 V 18 V Low Side Surface Mount 6A 1 Inverting SOIC 8 - CMOS, TTL - 4.93 x 3.94 x 1.48mm 4.93mm 1.48mm 3.94mm - - - -40 °C +85 °C
Microchip MIC4451YM Low Side MOSFET Power Driver, 12A, SOIC 8-Pin Microchip 1 - 4.5 V 18 V Low Side Surface Mount 12A 1 Inverting SOIC 8 - CMOS, TTL - 4.93 x 3.94 x 1.48mm 4.93mm 1.48mm 3.94mm - - - -40 °C +85 °C
Microchip MIC4452ZT Low Side MOSFET Power Driver, 12A, TO-220 5-Pin Microchip 1 - 4.5 V 18 V Low Side Through Hole 12A 1 Non-Inverting TO-220 5 - CMOS, TTL - 10.67 x 4.83 x 15.11mm 10.67mm 15.11mm 4.83mm - - - 0 °C +70 °C
Microchip MIC44F18YMME Low Side MOSFET Power Driver, MSOP 8-Pin Microchip 1 - 4.5 V 13.2 V Low Side Surface Mount - 1 Non-Inverting MSOP 8 - CMOS, TTL - 3 x 3 x 0.9mm 3mm 0.9mm 3mm - - - -40 °C +125 °C
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
You are viewing 1 - 20 of 276 results