DIMM Sockets

You are viewing 1 - 8 of 8 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Gender Body Orientation Contact Material Contact Plating Number Of Contacts Pitch Mounting Type Termination Method Housing Material SDRAM Type Row Spacing Current Rating Voltage Rating Series Series Number Maximum Operating Temperature Minimum Operating Temperature
Molex 0.85mm Pitch 288 Way, Right Angle PCB Mount Mount DDR4 DIMM Socket ,29 V ac/dc ,750mA Molex Female Right Angle Copper Alloy Gold over Nickel (Mating), Tin over Nickel (Termination) 288 0.85mm PCB Mount Through Hole Glass Filled Polyamide DDR4 1.58mm 750mA 29 V ac/dc 151080 - +85°C -55°C
Forklock DIMM socket,3.3V 2.67mm tail Molex Female Straight Phosphor Bronze, Stainless Steel Gold, Tin 168 1.27mm Through Hole Solder Thermoplastic - - 1A 100 V ac/dc DIMM 71781 +85°C -40°C
Molex 0.5mm Pitch 288 Way, Vertical SMT DDR4 DIMM Socket ,29 V ac/dc ,750mA Molex Female Vertical Copper Alloy Gold over Nickel 288 0.5mm Surface Mount Snap-In Liquid Crystal Polymer DDR4 - 750mA 29 V ac/dc 151105 - +85°C -55°C
Molex 0.5mm Pitch 288 Way, Vertical SMT DDR4 DIMM Socket ,29 V ac/dc ,750mA Molex Female Vertical Copper Alloy Gold over Nickel 288 0.5mm Surface Mount Snap-In Liquid Crystal Polymer DDR4 - 750mA 29 V ac/dc 151105 - +85°C -55°C
Molex 0.6mm Pitch 244 Way SMT DDR2 DIMM Socket ,30 V ,1A Molex Female - Copper Alloy Gold 244 0.6mm Surface Mount Solder Glass Filled Polymer DDR2 - 1A 30 V 87782 2001 +85°C -55°C
Molex 0.85mm Pitch 288 Way, Right Angle PCB Mount Mount DDR4 DIMM Socket ,29 V ac/dc ,750mA Molex Female Right Angle Copper Alloy Gold over Nickel (Mating), Tin over Nickel (Termination) 288 0.85mm PCB Mount Through Hole Glass Filled Polyamide DDR4 1.58mm 750mA 29 V ac/dc 151080 - +85°C -55°C
Molex 0.85mm Pitch 288 Way, Straight Through Hole Mount DDR4 DIMM Socket ,29 V ac/dc ,750mA Molex Female Straight Copper Alloy Gold over Nickel 288 0.85mm Through Hole - Polyamide DDR4 - 750mA 29 V ac/dc - - +85°C -55°C
Unbuffered DIMM socket,3V 1.27mm pitch Molex Female Straight Phosphor Bronze Gold, Tin 168 1.27mm Through Hole Solder Thermoplastic - - 1A 100 V ac/dc DIMM 71436 +85°C -40°C
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
You are viewing 1 - 8 of 8 results