Optocouplers

You are viewing 1 - 20 of 428 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Mounting Type Output Device Maximum Forward Voltage Number of Channels Number of Pins Package Type Input Current Type Typical Rise Time Maximum Input Current Isolation Voltage Maximum Current Transfer Ratio Typical Fall Time Minimum Current Transfer Ratio Series Special Features
3.3V/5V 10M Logic Gate Optocoupler MFP5 ON Semiconductor Surface Mount Logic Gate 1.8V 1 5 Mini-Flat - 20ns 50 mA 3.75 kVrms - 10ns - - -
5V 10Mbit/s Logic Gate Optocoupler MFP5 ON Semiconductor Surface Mount Logic Gate 1.8V 1 5 Mini-Flat - 20ns 50 mA 3.75 kVrms - 10ns - - -
Dual 3.3V Transistor Optocoupler SOIC8 ON Semiconductor Surface Mount Transistor 1.8V 2 8 SOIC DC - 25 mA 2.5 kVrms 50% - - - -
Dual Phototransistor Optocoupler SOIC8 ON Semiconductor Surface Mount Phototransistor 1.5V 2 8 SOIC DC 3.2µs 200 mA 2.5 kVrms 100% 4.7µs - - closely Matched Current Transfer Ratios, Feedback Control Circuits, General Purpose Switching Circuits
ON Semiconductor 4N32SM DC Input Darlington Output Optocoupler, Surface Mount, 6-Pin DIP ON Semiconductor Surface Mount Darlington 1.5V 1 6 DIP DC 5µs 3 A 2.5 kVrms 500% 100µs - - -
ON Semiconductor CNY172M DC Input Transistor Output Optocoupler, Through Hole, 6-Pin PDIP ON Semiconductor Through Hole Transistor 1.65V 1 6 PDIP DC - 60 mA 7.5 kVrms 125% - 63 % - -
ON Semiconductor CNY173M DC Input Transistor Output Optocoupler, Through Hole, 6-Pin PDIP ON Semiconductor Through Hole Transistor 1.65V 1 6 PDIP DC - 60 mA 7.5 kVrms 200% - 100 % - -
ON Semiconductor FOD060L DC Input Logic Gate Output Optocoupler, Surface Mount, 8-Pin SOIC ON Semiconductor Surface Mount Logic Gate 1.8V 1 8 SOIC DC 22ns 50 mA 3.75 kVrms - 3ns - - -
ON Semiconductor FOD8001 DC Input Logic Gate Output Optocoupler, Surface Mount, 8-Pin SOIC ON Semiconductor Surface Mount Logic Gate - 1 8 SOIC DC 6.5ns 10 μA 3.75 kVrms - 6.5ns - - -
ON Semiconductor FOD817BS DC Input Transistor Output Optocoupler, Surface Mount, 4-Pin MDIP ON Semiconductor Surface Mount Transistor 1.4V 1 4 MDIP DC 18µs 50 mA 5 kVrms 260% 18µs - - -
ON Semiconductor FOD817C DC Input Phototransistor Output Optocoupler, Through Hole, 4-Pin MDIP ON Semiconductor Through Hole Phototransistor 1.4V 1 4 MDIP DC 18µs 50 mA 5 kVrms 400% 18µs - - -
ON Semiconductor FOD817C300W Optocoupler ON Semiconductor Through Hole Phototransistor 1.4V 1 4 MDIP DC 18µs 50 mA 5 kVrms 400% 18µs - - -
ON Semiconductor FOD817DSD DC Input Phototransistor Output Optocoupler, Surface Mount, 4-Pin PDIP ON Semiconductor Surface Mount Phototransistor 1.4V 1 4 PDIP DC 100µs - 5 kVrms 600% 20µs - - AC Input Responce, Applicable to Pb-free IR Reflow Soldering, Higher Operating Temperatures
ON Semiconductor FOD8321V MOSFET Output Optocoupler, Surface Mount, 5-Pin SOP ON Semiconductor Surface Mount MOSFET 1.8V 1 5 SOP - 60ns 25 mA 5 kVrms - 60ns - - -
ON Semiconductor FOD8383V MOSFET Output Optocoupler, Surface Mount, 5-Pin SOP ON Semiconductor Surface Mount MOSFET 1.8V 1 5 SOP - 35ns 25 mA 5 kVrms - 25ns - - -
ON Semiconductor FODM121BR2 Optocoupler ON Semiconductor Surface Mount Phototransistor 1.3V 1 4 MFP DC 3µs 50 mA 3.75 kVrms 150% 3µs - - -
ON Semiconductor FODM124 DC Input Phototransistor Output Optocoupler, Surface Mount, 4-Pin MFP ON Semiconductor Surface Mount Phototransistor 1.3V 1 4 MFP DC 3µs 50 mA 3.75 kVrms 1200% 3µs 1 - -
ON Semiconductor FODM217A DC Input Phototransistor Output Optocoupler, Surface Mount, 4-Pin SOP ON Semiconductor Surface Mount Phototransistor 1.4V 1 4 SOP DC 2µs 200 mA Minimum of 3750 Vrms ac 160% 3µs 80% FODM217 -
ON Semiconductor FODM217A DC Input Phototransistor Output Optocoupler, Surface Mount, 4-Pin SOP ON Semiconductor Surface Mount Phototransistor 1.4V 1 4 SOP DC 2µs 200 mA Minimum of 3750 Vrms ac 160% 3µs 80% FODM217 -
ON Semiconductor FODM217D DC Input Phototransistor Output Optocoupler, Surface Mount, 4-Pin SOP ON Semiconductor Surface Mount Phototransistor 1.4V 1 4 SOP DC 2µs 200 mA Minimum of 3750 Vrms ac 600% 3µs 300% FODM217 -
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
You are viewing 1 - 20 of 428 results