Charge Pumps

You are viewing 1 - 10 of 10 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Converter Type Maximum Output Current Maximum Switching Frequency Mounting Type Package Type Pin Count Typical Operating Supply Voltage Dimensions Height Length Maximum Operating Supply Voltage Maximum Operating Temperature Maximum Output Voltage Minimum Operating Supply Voltage Minimum Output Voltage Width Minimum Operating Temperature
ON Semiconductor CAT3200HU2-GT3, Charge Pump 100mA 2.6 MHz 8-Pin, UDFN ON Semiconductor Charge Pump 100mA 2.6 MHz Surface Mount UDFN 8 - 2 x 2 x 0.5mm 0.5mm 2mm 4.5 V +85 °C 5.2 V 2.7 V 4.8 V 2mm -40 °C
ON Semiconductor CAT661EVA-GT3, Charge Pump Voltage Doubler 100mA 12.5 kHz 8-Pin, SOIC ON Semiconductor Voltage Doubler 100mA 12.5 kHz Surface Mount SOIC 8 - 5 x 4 x 1.5mm 1.5mm 5mm 5.5 V +85 °C 11 V 1.5 V 5 V 4mm -40 °C
ON Semiconductor NCP1729SN35T1G, Charge Pump Inverting 100mA 35 kHz, -5.5 → -1.15 V 6-Pin, TSOP ON Semiconductor Inverting 100mA 35 kHz Surface Mount TSOP 6 - 3 x 1.5 x 0.94mm 0.94mm 3mm 5.5 V +150 °C -1.15 V 1.15 V -5.5 V 1.5mm -
ON Semiconductor MAX1720EUTG, Charge Pump Inverting 100mA 21 kHz, -6 → 0.3 V 6-Pin, TSOP ON Semiconductor Charge Pump, Inverting 100mA 21 kHz Surface Mount TSOP 6 1.15 → 6 V 3.1 x 1.7 x 1mm 1mm 3.1mm 6 V +85 °C 0.3 V 1.5 V -6 V 1.7mm -40 °C
ON Semiconductor CAT661EVA-GT3, Charge Pump Voltage Doubler 100mA 12.5 kHz, 5 → 11 V 8-Pin, SOIC ON Semiconductor Voltage Doubler 100mA 12.5 kHz Surface Mount SOIC 8 - 5 x 4 x 1.5mm 1.5mm 5mm 5.5 V +85 °C 11 V 1.5 V 5 V 4mm -40 °C
ON Semiconductor CAT3200HU2-GT3, Charge Pump 100mA 2.6 MHz, 4.8 → 5.2 V 8-Pin, UDFN ON Semiconductor Charge Pump 100mA 2.6 MHz Surface Mount UDFN 8 - 2 x 2 x 0.5mm 0.5mm 2mm 4.5 V +85 °C 5.2 V 2.7 V 4.8 V 2mm -40 °C
ON Semiconductor LA5797MC-BH, Charge Pump Charge Pump, Step Up 5mA 168 kHz, 28 V 8-Pin, SOIC ON Semiconductor Charge Pump, Step Up 5mA 168 kHz Surface Mount SOIC 8 - 4.9 x 3.9 x 1.57mm 1.57mm 4.9mm 28 V +150 °C - 7.5 V - 3.9mm -
ON Semiconductor LA5797MC-BH, Charge Pump Charge Pump, Step Up 5mA 168 kHz, 28 V 8-Pin, SOIC ON Semiconductor Charge Pump, Step Up 5mA 168 kHz Surface Mount SOIC 8 - 4.9 x 3.9 x 1.57mm 1.57mm 4.9mm 28 V +150 °C - 7.5 V - 3.9mm -
ON Semiconductor MAX1720EUTG, Charge Pump Inverting 100mA 21 kHz, -6 → 0.3 V 6-Pin, TSOP ON Semiconductor Charge Pump, Inverting 100mA 21 kHz Surface Mount TSOP 6 1.15 → 6 V 3.1 x 1.7 x 1mm 1mm 3.1mm 6 V +85 °C 0.3 V 1.5 V -6 V 1.7mm -40 °C
ON Semiconductor NCP1729SN35T1G, Charge Pump Inverting 100mA 35 kHz, -5.5 to -1.15 V 6-Pin, TSOP ON Semiconductor Inverting 100mA 35 kHz Surface Mount TSOP 6 - 3 x 1.5 x 0.94mm 0.94mm 3mm 5.5 V +150 °C -1.15 V 1.15 V -5.5 V 1.5mm -
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
You are viewing 1 - 10 of 10 results