DC-DC Controllers

You are viewing 1 - 20 of 30 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Controller Type Number of Outputs Maximum Switching Frequency Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Input Voltage Maximum Operating Temperature Maximum Output Current Maximum Output Voltage Minimum Output Voltage Minimum Input Voltage Minimum Output Current Minimum Operating Temperature
ON Semiconductor NCP1034DR2G, Buck Controller 500 kHz 16-Pin, SOIC ON Semiconductor Buck Controller 1 500 kHz Surface Mount SOIC 16 10 x 4 x 1.5mm 10mm 4mm 1.5mm 18 V 125 °C 2A - - 10 V - -40 °C
ON Semiconductor NCP1034DR2G, Buck Controller 500 kHz 16-Pin, SOIC ON Semiconductor Buck Controller 1 500 kHz Surface Mount SOIC 16 10 x 4 x 1.5mm 10mm 4mm 1.5mm 18 V 125 °C 2A - - 10 V - -40 °C
ON Semiconductor NCP1080DEG, DC-DC Converter 500 kHz 20-Pin, TSSOP ON Semiconductor Ethernet Controller 1 500 kHz Surface Mount TSSOP 20 6.6 x 4.5 x 0.95mm 6.6mm 4.5mm 0.95mm 57 V +85 °C 26mA 9.6 V 8.4 V 0 V 13mA -40 °C
ON Semiconductor NCP1090DG, Power Management IC 8-Pin, SOIC ON Semiconductor Interface Controller 1 - Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 57 V +85 °C 5mA 72 V -0.3 V 0 V - -40 °C
ON Semiconductor NCP1091DG, Power Management IC 8-Pin, SOIC ON Semiconductor Interface Controller 1 - Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 57 V +85 °C 5mA 72 V -0.3 V 0 V - -40 °C
ON Semiconductor NCP1092DG, Power Management IC 8-Pin, SOIC ON Semiconductor Interface Controller 1 - Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 57 V +85 °C 5mA 72 V -0.3 V 0 V - -40 °C
ON Semiconductor NCP81233MNTXG, Dual Phase Controller 1.2 MHz, 4.5 → 20 V 52-Pin, QFN ON Semiconductor - 2 1.2 MHz Surface Mount QFN 52 6 x 6 x 0.95mm 6mm 6mm 0.95mm 20 V +100 °C 10 mA @ 3 V, 25 mA @ 5 V 3.5 V, 5.5 V 3.1 V, 5.2 V 4.5 V 0.5 mA @ 3 V, 5 mA @ 5 V -40 °C
ON Semiconductor NCP81234MNTXG, Phase Controller 1.2 MHz, 4.5 → 20 V 28-Pin, QFN ON Semiconductor - 1 1.2 MHz Surface Mount QFN 28 5 x 5 x 0.95mm 5mm 5mm 0.95mm 20 V +125 °C 25mA 5.5 V 5.2 V 4.5 V 5mA -40 °C
ON Semiconductor NCP1080DEG, DC-DC Converter 500 kHz, 0 → 57 V 20-Pin, TSSOP ON Semiconductor Ethernet Controller 1 500 kHz Surface Mount TSSOP 20 6.6 x 4.5 x 0.95mm 6.6mm 4.5mm 0.95mm 57 V +85 °C 26mA 9.6 V 8.4 V 0 V 13mA -40 °C
ON Semiconductor NCP1081DEG, DC-DC Buck Controller 500 kHz, 0 → 57 V 20-Pin, TSSOP ON Semiconductor Buck Controller, Flyback Controller 1 500 kHz Surface Mount TSSOP 20 6.6 x 4.5 x 0.95mm 6.6mm 4.5mm 0.95mm 57 V +85 °C - - - 0 V - -40 °C
ON Semiconductor NCP1081DEG, DC-DC Buck Controller 500 kHz, 0 → 57 V 20-Pin, TSSOP ON Semiconductor Buck Controller, Flyback Controller 1 500 kHz Surface Mount TSSOP 20 6.6 x 4.5 x 0.95mm 6.6mm 4.5mm 0.95mm 57 V +85 °C - - - 0 V - -40 °C
ON Semiconductor NCP1082DEG, DC-DC Converter 500 kHz, 0 → 57 V 20-Pin, TSSOP ON Semiconductor Ethernet Controller 1 500 kHz Surface Mount TSSOP 20 6.6 x 4.5 x 0.95mm 6.6mm 4.5mm 0.95mm 57 V +85 °C 26mA 9.6 V 8.4 V 0 V 13mA -40 °C
ON Semiconductor NCP1083DEG, DC-DC Buck Controller 500 kHz, 0 → 57 V 20-Pin, TSSOP ON Semiconductor Buck Converter 1 500 kHz Surface Mount TSSOP 20 6.6 x 4.5 x 0.95mm 6.6mm 4.5mm 0.95mm 57 V +85 °C 10mA 9.6 V 8.4 V 0 V - -40 °C
ON Semiconductor NCP1090DBRG, Power Management IC, 0 → 57 V 8-Pin, TSSOP ON Semiconductor Interface Controller 1 - Surface Mount TSSOP 8 4.5 x 3.1 x 0.95mm 4.5mm 3.1mm 0.95mm 57 V +85 °C 5mA 72 V -0.3 V 0 V - -40 °C
ON Semiconductor NCP1090DBRG, Power Management IC, 0 → 57 V 8-Pin, TSSOP ON Semiconductor Interface Controller 1 - Surface Mount TSSOP 8 4.5 x 3.1 x 0.95mm 4.5mm 3.1mm 0.95mm 57 V +85 °C 5mA 72 V -0.3 V 0 V - -40 °C
ON Semiconductor NCP1090DG, Power Management IC, 0 → 57 V 8-Pin, SOIC ON Semiconductor Interface Controller 1 - Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 57 V +85 °C 5mA 72 V -0.3 V 0 V - -40 °C
ON Semiconductor NCP1090DRG, Power Management IC, 0 → 57 V 8-Pin, SOIC ON Semiconductor Interface Controller 1 - Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 57 V +85 °C 5mA 72 V -0.3 V 0 V - -40 °C
ON Semiconductor NCP1091DG, Power Management IC, 0 → 57 V 8-Pin, SOIC ON Semiconductor Interface Controller 1 - Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 57 V +85 °C 5mA 72 V -0.3 V 0 V - -40 °C
ON Semiconductor NCP1091DRG, Power Management IC, 0 → 57 V 8-Pin, SOIC ON Semiconductor Interface Controller 1 - Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 57 V +85 °C 5mA 72 V -0.3 V 0 V - -40 °C
ON Semiconductor NCP1091DRG, Power Management IC, 0 → 57 V 8-Pin, SOIC ON Semiconductor Interface Controller 1 - Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 57 V +85 °C 5mA 72 V -0.3 V 0 V - -40 °C
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
You are viewing 1 - 20 of 30 results