DC-DC Converters

You are viewing 1 - 20 of 74 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Minimum Output Voltage Maximum Output Voltage Minimum Input Voltage Maximum Input Voltage Minimum Output Current Maximum Output Current Converter Type Number of Outputs Output Type Mounting Type Package Type Pin Count Maximum Operating Temperature Minimum Operating Temperature Dimensions Maximum Switching Frequency Height Load Regulation Length Width Line Regulation Efficiency
ON Semiconductor KA34063A DC-DC Converter ON Semiconductor - - 3 V 40 V - - - 1 - Through Hole PDIP 8 +70 °C 0 °C 10.15 x 6.35 x 3.3mm - 3.3mm - 10.15mm 6.35mm - -
ON Semiconductor NCP1522BMUTBG, Step Down DC-DC Converter, Adjustable, 100mA 6-Pin, UDFN ON Semiconductor 0.9 V 3.3 V 2.7 V 5.5 V 100mA 600mA Step Down 1 Adjustable Surface Mount UDFN 6 +125 °C -40 °C 2 x 2 x 0.5mm 3 MHz 0.5mm 0.0008 %/mA 2mm 2mm 0.08 % 93%
ON Semiconductor NCP1529MU12TBG, Step Down DC-DC Converter, Adjustable, 1A 6-Pin, UDFN ON Semiconductor 0.9 V 3.9 V 2.7 V 5.5 V 1A 300mA Step Down 1 Adjustable Surface Mount UDFN 6 +150 °C -40 °C 3 x 1.5 x 1mm 2.2 MHz 1mm 1.1 % 3mm 1.5mm 0.05 % 96%
ON Semiconductor NCP1529MUTBG, Step Down DC-DC Converter, Adjustable, 1mA 6-Pin, UDFN ON Semiconductor 0.9 V 3.9 V 2.7 V 5.5 V 1mA 300mA Step Down 1 Adjustable Surface Mount UDFN 6 +150 °C -40 °C 2 x 2 x 0.5mm 2.2 MHz 0.5mm 1.1 % 2mm 2mm 0.05 % 96%
ON Semiconductor NCP3063MNTXG, Inverting, Step Down/Step Up DC-DC Converter, Adjustable 8-Pin, DFN ON Semiconductor 3.3 V 24 V 0 V 40 V - 1.5A Inverting, Step Down/Step Up 1 Adjustable Surface Mount DFN 8 +70 °C 0 °C 4 x 4 x 0.95mm 190 kHz 0.95mm 9 mV 4mm 4mm 8 mV >85.5%
ON Semiconductor NCP3135MNTXG Buck Converter, Adjustable 16-Pin, QFN ON Semiconductor -1 V 6.5 V 2.9 V 5.5 V - 5A Buck, Step Down 1 Adjustable Surface Mount QFN 16 +125 °C -40 °C 3 x 3 x 0.95mm 1.21 MHz 0.95mm - 3mm 3mm - -
ON Semiconductor NCP3163BPWG, Inverting DC-DC Converter, Adjustable, 200mA 16-Pin, SOIC ON Semiconductor -1 V 24 V 2.5 V 40 V 200mA 3.4A Inverting 1 Adjustable Surface Mount SOIC 16 +85 °C -40 °C 10.45 x 7.6 x 2.55mm 288 kHz 2.55mm 80 mV 10.45mm 7.6mm 90 mV 83%
ON Semiconductor NCP6343SFCCT1G Buck Converter, Adjustable 15-Pin, WLCSP ON Semiconductor 0.6 V 1.4 V 2.3 V 5.5 V - 3A Buck 1 Adjustable Surface Mount WLCSP 15 - - - 3 MHz - - - - - 93%
ON Semiconductor NCV7428D15R2G System Basis Chip, 1.8mA 8-Pin, SOIC ON Semiconductor 4.9 V 5.1 V 5.5 V 28 V 1.8mA 70mA - 1 - Surface Mount SOIC 8 +150 °C -40 °C 4.98 x 3.99 x 15.49mm - 15.49mm - 4.98mm 3.99mm - -
System Basis Chip,+3.3V,70mA,LIN,SOIC8 ON Semiconductor - - - - - - - - - - - - - - - - - - - - - -
ON Semiconductor KA34063A DC-DC Converter 8-Pin, PDIP ON Semiconductor - - 3 V 40 V - - - 1 - Through Hole PDIP 8 +70 °C 0 °C 10.15 x 6.35 x 3.3mm - 3.3mm - 10.15mm 6.35mm - -
ON Semiconductor NCP1521BSNT1G, Step Down DC-DC Converter, Adjustable, 100mA 5-Pin, TSOP ON Semiconductor 0.9 V 3.9 V 2.7 V 5.5 V 100mA 600mA Step Down 1 Adjustable Surface Mount TSOP 5 +85 °C -40 °C 3 x 1.5 x 1mm 1.8 MHz 1mm 0.0005 %/mA 3mm 1.5mm 0.05 % -
ON Semiconductor NCP1402SN50T1G, Step Up DC-DC Converter, 4.875 → 5.125 V 5-Pin, SOT-23 ON Semiconductor 4.875 V 5.125 V -0.3 V 6 V - 400mA Step Up 1 Fixed Surface Mount SOT-23 5 +125 °C -40 °C 3 x 1.5 x 1mm - 1mm - 3mm 1.5mm - -
ON Semiconductor NCP1402SN33T1G, Step Up DC-DC Converter, 3.218 → 3.383 V 5-Pin, SOT-23 ON Semiconductor 3.218 V 3.383 V -0.3 V 6 V - 400mA Step Up 1 Fixed Surface Mount SOT-23 5 +125 °C -40 °C 3 x 1.5 x 1mm - 1mm - 3mm 1.5mm - -
ON Semiconductor MC34063AP1G Step-Down/Up DC-DC Converter, 1.25 → 40 V 8-Pin, PDIP ON Semiconductor 1.25 V 40 V 3 V 40 V - 1.5A Step Down, Step Up 1 - Through Hole PDIP 8 +70 °C 0 °C 10.16 x 6.6 x 3.44mm - 3.44mm - 10.16mm 6.6mm - -
ON Semiconductor NCP1406SNT1G, Step Up DC-DC Converter 5-Pin, TSOP ON Semiconductor 1.19 V 25 V 1.4 V 5.5 V - 25mA Step Up 1 - Surface Mount TSOP 5 +85 °C -40 °C 3 x 1.5 x 1mm 1 MHz 1mm - 3mm 1.5mm - 87%
ON Semiconductor NCP1529ASNT1G, Step Down DC-DC Converter, Adjustable, 0.9 → 3.9 V, 1A 5-Pin, TSOP ON Semiconductor 0.9 V 3.9 V 2.7 V 5.5 V 1A 300mA Step Down 1 Adjustable Surface Mount TSOP 5 +150 °C -40 °C 3 x 1.5 x 1mm 2.2 MHz 1mm 1.1 % 3mm 1.5mm 0.05 % 96%
ON Semiconductor NCP3063BDR2G DC-DC Converter ON Semiconductor 1.25 V 40 V 3 V 40 V - 1.5A - 1 - Surface Mount - - - - - - - - - - - 73%
ON Semiconductor MC34063AP1G Step-Down/Up DC-DC Converter, 1.25 → 40 V 8-Pin, PDIP ON Semiconductor 1.25 V 40 V 3 V 40 V - 1.5A Step Down, Step Up 1 - Through Hole PDIP 8 +70 °C 0 °C 10.16 x 6.6 x 3.44mm - 3.44mm - 10.16mm 6.6mm - -
ON Semiconductor NCP1402SN40T1G, Step Up DC-DC Converter, 3.9 to 4.1 V, 200mA 5-Pin, SOT-23 ON Semiconductor 3.9 V 4.1 V -0.3 V 6 V 200mA 400mA Step Up 1 Fixed Surface Mount SOT-23 5 +125 °C -40 °C 3 x 1.5 x 1mm - 1mm - 3mm 1.5mm - 85%
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
You are viewing 1 - 20 of 74 results