Low Dropout Voltage Regulators

You are viewing 1 - 20 of 741 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Output Voltage Recently Introduced Output Type Package Type Maximum Output Current Mounting Type Minimum Input Voltage Maximum Input Voltage Pin Count Number of Outputs Polarity Quiescent Current Accuracy Minimum Operating Temperature Maximum Operating Temperature Power Rating Dimensions Load Regulation Line Regulation Height Width Length Reference Voltage
LDO Regulator 5V 150mA Low Iq SOT-223 ON Semiconductor - - - - - - - - - - - - - - - - - - - - - - -
LDO Regulator 5V 150mA Low Iq SOT-223 ON Semiconductor - - - - - - - - - - - - - - - - - - - - - - -
ON Semiconductor LM2931AD2T-5.0G, LDO Regulator, 100mA, 5 V, ±3.8% 3-Pin, D2PAK ON Semiconductor 5 V - Fixed D2PAK 100mA Surface Mount - 40 V 3 1 Positive 30mA ±3.8% -40 °C +125 °C - 10.236 x 9.347 x 4.572mm 50 mV 30 mV 4.572mm 9.347mm 10.24mm -
ON Semiconductor LM2931ADT-5.0RKG, LDO Regulator, 100mA, 5 V, ±3.8% 3-Pin, DPAK ON Semiconductor 5 V - Fixed DPAK 100mA Surface Mount - 40 V dc 3 1 Positive 0.4mA ±3.8% -40 °C +125 °C - 6.73 x 6.22 x 2.38mm 50 mV 30 mV 2.38mm 6.22mm 6.73mm -
ON Semiconductor LM2931CDG, LDO Regulator, 100mA Adjustable, ±5% 8-Pin, SOIC ON Semiconductor - - Adjustable SOIC 100mA Surface Mount - 40 V 8 1 Positive - ±5% -40 °C +125 °C - 5 x 4 x 1.5mm 1 %/V 1.5 mV/V 1.5mm 4mm 5mm 1.26V
ON Semiconductor LM2931CTG, Dual LDO Regulator, 100mA Adjustable, 2.7 → 29 V, ±5% 5-Pin, TO-220 ON Semiconductor 2.7 → 29 V - Adjustable TO-220 100mA Through Hole - 40 V 5 2 Positive 30mA ±5% -40 °C +125 °C - 10.541 x 4.572 x 15.57mm 50 mV 30 mV 15.57mm 4.572mm 10.54mm 1.32V
ON Semiconductor LM2931D-5.0G, LDO Regulator, 100mA, 5 V, ±5% 8-Pin, SOIC ON Semiconductor 5 V - Fixed SOIC 100mA Surface Mount - 40 V 8 1 Positive - ±5% -40 °C +125 °C - 5 x 4 x 1.5mm 50 mV 30 mV 1.5mm 4mm 5mm -
ON Semiconductor LM317MBDTG, Voltage Regulator, 500mA Adjustable, 1.2 → 37 V 3-Pin, DPAK ON Semiconductor 1.2 → 37 V - Adjustable DPAK 500mA Surface Mount 4.25 V 41.25 V 3 1 Positive - - -40 °C +125 °C - 6.73 x 6.22 x 2.38mm 25 mV 0.04 %/V 2.38mm 6.22mm 6.73mm 1.3V
ON Semiconductor LP2950ACDT-5.0G, LDO Regulator, 100mA, 5 V, 1% 3-Pin, DPAK ON Semiconductor 5 V - Fixed DPAK 100mA Surface Mount - 30 V 3 1 Positive 75µA 1% -40 °C +125 °C - 6.73 x 6.22 x 2.38mm 0.1 % 0.1 % 2.38mm 6.22mm 6.73mm 1.235V
ON Semiconductor LP2950CDT-3.0G, LDO Regulator, 100mA, 3 V, 0.5% 3-Pin, DPAK ON Semiconductor 3 V - Fixed DPAK 100mA Surface Mount - 30 V 3 1 Positive 75µA 0.5% -40 °C +125 °C - 6.73 x 6.22 x 2.38mm 0.2 % 0.2 % 2.38mm 6.22mm 6.73mm 1.235V
ON Semiconductor LP2950CDT-3.3G, LDO Regulator, 100mA, 3.3 V, ±1% 3-Pin, DPAK ON Semiconductor 3.3 V - Fixed DPAK 100mA Surface Mount - 30 V 3 1 Positive 0.075mA ±1% -40 °C +125 °C - 6.73 x 6.22 x 2.38mm 0.2 % 0.2 % 2.38mm 6.22mm 6.73mm -
ON Semiconductor LP2950CZ-3.0RAG, LDO Regulator, 100mA, 3 V, 1% 3-Pin, TO-92 ON Semiconductor 3 V - Fixed TO-92 100mA Through Hole - 30 V 3 1 Positive 75µA 1% -40 °C +125 °C - 5.2 x 4.19 x 5.33mm 0.2 % 0.2 % 5.33mm 4.19mm 5.2mm 1.235V
ON Semiconductor LP2951ACD-3.3G, LDO Regulator, 100mA, 3.3 V, 1% 8-Pin, SOIC ON Semiconductor 3.3 V - Fixed SOIC 100mA Surface Mount - 30 V 8 1 Positive 75µA 1% -40 °C +125 °C - 5 x 4 x 1.5mm 0.1 % 0.1 % 1.5mm 4mm 5mm 1.27V
ON Semiconductor LP2951ACN-3.3G, LDO Regulator, 100mA, 3.3 V, 0.5% 8-Pin, PDIP ON Semiconductor 3.3 V - Fixed PDIP 100mA Through Hole - 30 V dc 8 1 Positive 0.093mA 0.5% -40 °C +125 °C - 10.02 x 7.11 x 4.95mm 0.1 % 0.1 % 4.95mm 7.11mm 10.02mm 1.27V
ON Semiconductor LP2951ACNG, LDO Regulator, 100mA Adjustable, 1.25 → 29 V, 0.5% 8-Pin, PDIP ON Semiconductor 1.25 → 29 V - Adjustable PDIP 100mA Through Hole - 30 V dc 8 1 Positive 0.093mA 0.5% -40 °C +125 °C - 10.02 x 7.11 x 4.95mm 0.1 % 0.1 % 4.95mm 7.11mm 10.02mm 1.27V
ON Semiconductor LP2951CD-3.0G, LDO Regulator, 100mA, 3 V, 1% 8-Pin, SOIC ON Semiconductor 3 V - Fixed SOIC 100mA Surface Mount - 30 V dc 8 1 Positive 0.093mA 1% -40 °C +125 °C - 5 x 4 x 1.5mm 0.2 % 0.2 % 1.5mm 4mm 5mm 1.285V
ON Semiconductor LP2951CD-3.3G, LDO Regulator, 100mA, 3.3 V, 1% 8-Pin, SOIC ON Semiconductor 3.3 V - Fixed SOIC 100mA Surface Mount - 30 V 8 1 Positive 75µA 1% -40 °C +125 °C - 5 x 4 x 1.5mm 0.2 % 0.2 % 1.5mm 4mm 5mm 1.285V
ON Semiconductor MC33269D-012G, LDO Voltage Regulator Controller, 800mA, 12 V, ±1% 8-Pin, SOIC ON Semiconductor 12 V - Fixed SOIC 800mA Surface Mount - 20 V 8 1 Positive 20mA ±1% -40 °C +125 °C - 5 x 4 x 1.5mm 0.5 % 0.3 % 1.5mm 4mm 5mm -
ON Semiconductor MC33269D-5.0G, LDO Regulator, 800mA, 5 V, ±1% 8-Pin, SOIC ON Semiconductor 5 V - Fixed SOIC 800mA Surface Mount - 20 V 8 1 Positive 5.5mA ±1% -40 °C +125 °C - 5 x 4 x 1.5mm 0.5 % 0.3 % 1.5mm 4mm 5mm -
ON Semiconductor MC33269DG, 4 LDO Regulator, 800mA Adjustable, 1.35 → 10 V, 1% 8-Pin, SOIC ON Semiconductor 1.35 → 10 V - Adjustable SOIC 800mA Surface Mount - 20 V 8 4 Positive - 1% -40 °C +125 °C - 5 x 4 x 1.5mm 0.5 % 0.3 % 1.5mm 4mm 5mm -
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
You are viewing 1 - 20 of 741 results