MOSFET Power Drivers

You are viewing 1 - 20 of 183 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Number of Drivers Minimum Operating Supply Voltage Maximum Operating Supply Voltage Topology Mounting Type Peak Output Current Number of Outputs Polarity Package Type Pin Count Bridge Type Input Logic Compatibility High and Low Sides Dependency Dimensions Length Height Width Rise Time Fall Time Time Delay Input Bias Current Maximum Operating Temperature Minimum Operating Temperature On-State Resistance
NCV8402ASTT3G, 42V 2.0A ON Semiconductor - - - - - - - - - - - - - - - - - - - - - - - -
ON Semiconductor ADP3110AKCPZ-RL Dual High Side MOSFET Power Driver, DFN 8-Pin ON Semiconductor 2 4.6 V 13.2 V High Side Surface Mount - 2 Inverting, Non-Inverting DFN 8 - - Synchronous 3 x 3 x 0.95mm 3mm 0.95mm 3mm - - - - +85 °C 0 °C -
ON Semiconductor ADP3110AKRZ-RL Dual High Side MOSFET Power Driver, SOIC 8-Pin ON Semiconductor 2 4.6 V 13.2 V High Side Surface Mount - 2 Inverting, Non-Inverting SOIC 8 - - Synchronous 5 x 4 x 1.5mm 5mm 1.5mm 4mm - - - - +85 °C 0 °C -
ON Semiconductor ADP3120AJRZ-RL Dual High Side MOSFET Power Driver, SOIC 8-Pin ON Semiconductor 2 4.6 V 13.2 V High Side Surface Mount - 2 Non-Inverting SOIC 8 Half Bridge - Synchronous 5 x 4 x 1.5mm 5mm 1.5mm 4mm - - - - +85 °C -20 °C -
ON Semiconductor FAN3181TMX Low Side MOSFET Power Driver, 1.5 (High) A, 2 (Low) A, SOIC 8-Pin ON Semiconductor 1 - 25 V Low Side Surface Mount 1.5 (High) A, 2 (Low) A 1 Non-Inverting SOIC 8 Half Bridge TTL Independent 4.9 x 3.9 x 1.57mm 4.9mm 1.57mm 3.9mm 20ns 17ns - - +125 °C -40 °C
ON Semiconductor FAN3181TMX Low Side MOSFET Power Driver, 1.5 (High) A, 2 (Low) A, SOIC 8-Pin ON Semiconductor 1 - 25 V Low Side Surface Mount 1.5 (High) A, 2 (Low) A 1 Non-Inverting SOIC 8 Half Bridge TTL Independent 4.9 x 3.9 x 1.57mm 4.9mm 1.57mm 3.9mm 20ns 17ns - - +125 °C -40 °C
ON Semiconductor MC33151PG Dual High and Low Side MOSFET Power Driver, 1.5A, PDIP 8-Pin ON Semiconductor 2 6.5 V 18 V High and Low Side Through Hole 1.5A 2 Inverting PDIP 8 - CMOS, LSTTL - 10.02 x 7.11 x 5.33mm 10.02mm 5.33mm 7.11mm - - - - +85 °C -40 °C -
ON Semiconductor MC33152VDR2G Dual High and Low Side MOSFET Power Driver, 1.5A, SOIC 8-Pin ON Semiconductor 2 6.1 V 18 V High and Low Side Surface Mount 1.5A 2 Non-Inverting SOIC 8 - CMOS, LSTTL - 5 x 4 x 1.5mm 5mm 1.5mm 4mm - - - - +125 °C -40 °C -
ON Semiconductor MDC3105DMT1G MOSFET Power Driver, 400mA, SC-74 6-Pin ON Semiconductor 1 - 6 V - Surface Mount 400mA 1 - SC-74 6 - TTL - 3.1 x 1.7 x 1mm 3.1mm 1mm 1.7mm - - - - +85 °C -40 °C -
ON Semiconductor NCP1393BDR2G Dual Half Bridge MOSFET Power Driver, 20mA, SOIC 8-Pin ON Semiconductor 2 - 16 V Half Bridge Surface Mount 20mA 2 Non-Inverting SOIC 8 Half Bridge - Independent 5 x 4 x 1.5mm 5mm 1.5mm 4mm - - - - +125 °C -40 °C -
ON Semiconductor NCP4304ADR2G MOSFET Power Driver, 2.5 A, 5 A, SOIC 8-Pin ON Semiconductor 1 8.9 V 30 V - Surface Mount 2.5 A, 5 A 1 - SOIC 8 Half Bridge - Synchronous 5 x 4 x 1.5mm 5mm 1.5mm 4mm - - - - +125 °C -40 °C -
ON Semiconductor NCP5104DR2G Dual Half Bridge MOSFET Power Driver, 500mA, SOIC 8-Pin ON Semiconductor 2 10 V 20 V Half Bridge Surface Mount 500mA 2 Non-Inverting SOIC 8 Half Bridge CMOS, TTL - 5 x 4 x 1.5mm 5mm 1.5mm 4mm - - - - +150 °C - -
ON Semiconductor NCP5106BPG Dual High and Low Side MOSFET Power Driver, 500mA, PDIP 8-Pin ON Semiconductor 2 10 V 20 V High and Low Side Through Hole 500mA 2 Non-Inverting PDIP 8 Half Bridge - Independent 10.16 x 7.11 x 4.95mm 10.16mm 4.95mm 7.11mm - - - - +150 °C -40 °C -
ON Semiconductor NCP5109ADR2G Dual High and Low Side MOSFET Power Driver, 500mA, SOIC 8-Pin ON Semiconductor 2 10 V 20 V High and Low Side Surface Mount 500mA 2 Non-Inverting SOIC 8 Half Bridge - Independent 5 x 4 x 1.5mm 5mm 1.5mm 4mm - - - - +150 °C -40 °C -
ON Semiconductor NCP5111DR2G Dual High and Low Side MOSFET Power Driver, 250 mA, 500 mA, SOIC 8-Pin ON Semiconductor 2 10 V 20 V High and Low Side Surface Mount 250 mA, 500 mA 2 Non-Inverting SOIC 8 Half Bridge - - 5 x 4 x 1.5mm 5mm 1.5mm 4mm - - - - +150 °C - -
ON Semiconductor NCP5111PG Dual High and Low Side MOSFET Power Driver, 500mA, PDIP 8-Pin ON Semiconductor 2 10 V 20 V High and Low Side Through Hole 500mA 2 Non-Inverting PDIP 8 Half Bridge - Independent 10.16 x 7.11 x 4.95mm 10.16mm 4.95mm 7.11mm - - - - +150 °C -40 °C -
ON Semiconductor NCP5304PG Dual High and Low Side MOSFET Power Driver, 500mA, PDIP 8-Pin ON Semiconductor 2 10 V 20 V High and Low Side Through Hole 500mA 2 Non-Inverting PDIP 8 Half Bridge - Independent 10.16 x 7.11 x 4.95mm 10.16mm 4.95mm 7.11mm - - - - +150 °C -40 °C -
ON Semiconductor NCP5359ADR2G Dual High and Low Side MOSFET Power Driver, SOIC 8-Pin ON Semiconductor 2 10 V 13.2 V High and Low Side Surface Mount - 1 Non-Inverting SOIC 8 Half Bridge - Synchronous 5 x 4 x 1.5mm 5mm 1.5mm 4mm - - - - +85 °C 0 °C -
ON Semiconductor NCP5359DR2G Dual High and Low Side MOSFET Power Driver, SOIC 8-Pin ON Semiconductor 2 10 V 13.2 V High and Low Side Surface Mount - 2 Non-Inverting SOIC 8 Half Bridge - Independent 5 x 4 x 1.5mm 5mm 1.5mm 4mm - - - - +85 °C 0 °C -
ON Semiconductor NCP5901BMNTBG Dual High and Low Side MOSFET Power Driver, DFN 8-Pin ON Semiconductor 2 4.5 V 13.2 V High and Low Side Surface Mount - 2 Non-Inverting DFN 8 Half Bridge - Synchronous 2 x 2 x 0.95mm 2mm 0.95mm 2mm - - - - +125 °C -10 °C -
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
You are viewing 1 - 20 of 183 results