MOSFET Transistors

You are viewing 1 - 20 of 2037 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Channel Type Maximum Continuous Drain Current Maximum Drain Source Voltage Maximum Drain Source Resistance Maximum Gate Threshold Voltage Minimum Gate Threshold Voltage Maximum Gate Source Voltage Package Type Mounting Type Pin Count Transistor Configuration Channel Mode Category Maximum Power Dissipation Typical Input Capacitance @ Vds Typical Gate Charge @ Vgs Typical Turn-Off Delay Time Dimensions Typical Turn-On Delay Time Forward Transconductance Series Height Width Length Forward Diode Voltage Maximum Operating Temperature Number of Elements per Chip Minimum Operating Temperature Transistor Material
ON Semiconductor FCH040N65S3_F155 Dual N-channel MOSFET, 65 A, 650 V SuperFET III, 3-Pin TO-247 ON Semiconductor N 65 A 650 V 40 mΩ 4.5V 2.5V ±30 V ac/dc TO-247 Through Hole 3 Single Enhancement High Voltage 417 W 4740 pF @ 400 V 136 @ 10 V nC 95 ns 16.26 x 5.3 x 21.08mm 35 ns 46s SuperFET III 21.08mm 5.3mm 16.26mm 1.2V +150 °C 2 -55 °C -
2V7002LT1G, NFET SOT23 60V 115MA 7.5O ON Semiconductor - - - - - - - - - - - - - - - - - - - - - - - - - - - - -
ATP102-TL-H, PCH 4.5V DRIVE SERIES ON Semiconductor - - - - - - - - - - - - - - - - - - - - - - - - - - - - -
ECH8667-TL-H, PCH+PCH 4V DRIVE SERIES ON Semiconductor - - - - - - - - - - - - - - - - - - - - - - - - - - - - -
EMH2407-TL-H, NCH+NCH 2.5V DRIVE SERIES ON Semiconductor - - - - - - - - - - - - - - - - - - - - - - - - - - - - -
MOSET UniFET N Channel 500V 3A ON Semiconductor N 1.8 A 500 V 2.5 Ω - 3V -25 V, +25 V TO-220F Through Hole 3 Single Enhancement Power MOSFET 27 W 210 pF@ 25 V 6.2 nC @ 10 V 26 ns 10.16 x 4.7 x 15.87mm 10 ns - UniFET 15.87mm 4.7mm 10.16mm - +150 °C 1 -55 °C Si
MOSFET Dual N-Ch 24V 10A 14mOhm ECH8 ON Semiconductor - - - - - - - - - - - - - - - - - - - - - - - - - - - - -
MOSFET Dual N-Ch 40V 34A Logic SO-FL8 ON Semiconductor - - - - - - - - - - - - - - - - - - - - - - - - - - - - -
MOSFET Dual N-Ch 40V 44A Logic SO-FL8 ON Semiconductor - - - - - - - - - - - - - - - - - - - - - - - - - - - - -
MOSFET Dual N-Ch 60V 310mA ESD SOT563 ON Semiconductor - - - - - - - - - - - - - - - - - - - - - - - - - - - - -
MOSFET Dual N-Ch 60V 3A 80mOhm VEC8 ON Semiconductor - - - - - - - - - - - - - - - - - - - - - - - - - - - - -
MOSFET Dual N-Channel 20V 1.2A SC70-6 ON Semiconductor N 1.2 A 20 V 259 mΩ - 0.4V -8 V, +8 V SOT-363 (SC-70) Surface Mount 6 Isolated Enhancement Power MOSFET 300 mW, 360 mW 115 pF @ 10 V 1.8 nC @ 4.5 V 11 ns 2 x 1.25 x 1mm 3.7 ns - PowerTrench 1mm 1.25mm 2mm - +150 °C 2 -55 °C Si
MOSFET Dual N-Channel 20V 4.1A ChipFET8 ON Semiconductor - - - - - - - - - - - - - - - - - - - - - - - - - - - - -
MOSFET Dual N-Channel 30V 3.9A ChipFET8 ON Semiconductor - - - - - - - - - - - - - - - - - - - - - - - - - - - - -
MOSFET Dual N-Channel 30V 4A SOIC8 ON Semiconductor - - - - - - - - - - - - - - - - - - - - - - - - - - - - -
MOSFET Dual N-Channel 30V 7.5A SOIC8 ON Semiconductor - - - - - - - - - - - - - - - - - - - - - - - - - - - - -
MOSFET Dual N-Channel 30V 8A SOIC8 ON Semiconductor - - - - - - - - - - - - - - - - - - - - - - - - - - - - -
MOSFET Dual P-Ch 20V 430mA ESD SOT563 ON Semiconductor - - - - - - - - - - - - - - - - - - - - - - - - - - - - -
MOSFET Dual P-Channel 20V 4.1A ChipFET8 ON Semiconductor - - - - - - - - - - - - - - - - - - - - - - - - - - - - -
MOSFET Dual P-Channel 20V 880mA ESD SC88 ON Semiconductor - - - - - - - - - - - - - - - - - - - - - - - - - - - - -
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
You are viewing 1 - 20 of 2037 results