PIN Diodes

You are viewing 1 - 9 of 9 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Diode Configuration Application Number of Elements per Chip Maximum Forward Current Maximum Reverse Voltage Maximum Forward Voltage Package Type Pin Count Maximum Diode Capacitance Maximum Series Resistance @ Maximum IF Dimensions Height Length Width Minimum Operating Temperature Maximum Operating Temperature
ON Semiconductor 1SV233-TB-E PIN Diode, 50mA, 50V, 3-Pin CP ON Semiconductor Single AGC 1 50mA 50V 950mV CP 3 0.23pF 5 Ω @ 10 mA 2.9 x 1.5 x 1.1mm 1.1mm 2.9mm 1.5mm - +125 °C
ON Semiconductor 1SV234-TB-E Dual Series PIN Diode, 50mA, 50V, 3-Pin CP ON Semiconductor Series AGC 2 50mA 50V 950mV CP 3 0.23pF 5 Ω @ 10 mA 2.9 x 1.5 x 1.1mm 1.1mm 2.9mm 1.5mm - +125 °C
ON Semiconductor 1SV249-TL-E Dual Series PIN Diode, 50mA, 50V, 3-Pin MCP ON Semiconductor Series AGC 2 50mA 50V 920mV MCP 3 0.23pF 4.5 Ω @ 10 mA 2 x 1.25 x 0.9mm 0.9mm 2mm 1.25mm - +125 °C
ON Semiconductor 1SV264-TL-E PIN Diode, 3-Pin MCP ON Semiconductor Single - 1 - - - MCP 3 - - 2 x 1.25 x 0.9mm 0.9mm 2mm 1.25mm -55 °C +125 °C
ON Semiconductor CPH5512-TL-E Dual Isolated PIN Diode, 50mA, 50V, 5-Pin CPH ON Semiconductor Isolated AGC 2 50mA 50V 950mV CPH 5 0.23pF 5 Ω @ 10 mA 2.9 x 1.6 x 0.9mm 0.9mm 2.9mm 1.6mm - +125 °C
ON Semiconductor MMVL3401T1G PIN Diode, 20mA, 35V, 2-Pin SOD-323 ON Semiconductor Single Switch 1 20mA 35V - SOD-323 2 1pF 0.7Ω 1.8 x 1.35 x 1mm 1mm 1.8mm 1.35mm - +150 °C
ON Semiconductor 1SV249-TL-E Dual Series PIN Diode, 50mA, 50V, 3-Pin MCP ON Semiconductor Series AGC 2 50mA 50V 920mV MCP 3 0.23pF 4.5 Ω @ 10 mA 2 x 1.25 x 0.9mm 0.9mm 2mm 1.25mm - +125 °C
ON Semiconductor 1SV264-TL-E PIN Diode, 3-Pin MCP ON Semiconductor Single - 1 - - - MCP 3 - - 2 x 1.25 x 0.9mm 0.9mm 2mm 1.25mm -55 °C +125 °C
ON Semiconductor MMVL3401T1G PIN Diode, 20mA, 35V, 2-Pin SOD-323 ON Semiconductor Single Switch 1 20mA 35V - SOD-323 2 1pF 0.7Ω 1.8 x 1.35 x 1mm 1mm 1.8mm 1.35mm - +150 °C
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
You are viewing 1 - 9 of 9 results