PLL Circuits

You are viewing 1 - 8 of 8 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Number of Elements per Chip Maximum Supply Current Maximum Input Frequency Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Maximum Output Frequency Minimum Operating Supply Voltage Minimum Output Frequency Minimum Operating Temperature
ON Semiconductor MC14046BDWG, PLL Circuit, 16-Pin SOIC ON Semiconductor - ±1 μA - Surface Mount SOIC 16 10.45 x 7.6 x 2.4mm 10.45mm 7.6mm 2.4mm 18 V +125 °C 0.7MHz 3 V 0.5MHz -55 °C
ON Semiconductor P2781AF-08SR, PLL Circuit, 9MHz, 8-Pin SOIC ON Semiconductor 1 21.2 mA 9MHz Surface Mount SOIC 8 4.9 x 3.91 x 1.5mm 4.9mm 3.91mm 1.5mm 3.6 V +85 °C 9MHz 3 V 3MHz -40 °C
ON Semiconductor P3PS850BHG-08CR, PLL Circuit, 72MHz, 8-Pin WDFN ON Semiconductor 1 28 mA 72MHz Surface Mount WDFN 8 2 x 2 x 0.75mm 2mm 2mm 0.75mm 3.6 V +85 °C 72MHz 2.3 V 18MHz -20 °C
ON Semiconductor PCS3P8103AG-06JR, PLL Circuit, 16.667MHz, 6-Pin TSOT-23 ON Semiconductor 1 0.5 mA 16.667MHz Surface Mount TSOT-23 6 2.9 x 1.9 x 0.8mm 2.9mm 1.9mm 0.8mm 3.6 V +70 °C 66.66MHz 3 V - 0 °C
ON Semiconductor PCS3P8504AG-08CR, PLL Circuit, 50MHz, 8-Pin WDFN ON Semiconductor - - 50MHz Surface Mount WDFN 8 2 x 2 x 0.75mm 2mm 2mm 0.75mm - +70 °C 50MHz - 15MHz 0 °C
ON Semiconductor MC14046BDWG, PLL Circuit, 16-Pin SOIC ON Semiconductor - ±1 μA - Surface Mount SOIC 16 10.45 x 7.6 x 2.4mm 10.45mm 7.6mm 2.4mm 18 V +125 °C 0.7MHz 3 V 0.5MHz -55 °C
ON Semiconductor P2781AF-08SR, PLL Circuit, 9MHz, 8-Pin SOIC ON Semiconductor 1 21.2 mA 9MHz Surface Mount SOIC 8 4.9 x 3.91 x 1.5mm 4.9mm 3.91mm 1.5mm 3.6 V +85 °C 9MHz 3 V 3MHz -40 °C
ON Semiconductor P3PS850BHG-08CR, PLL Circuit, 72MHz, 8-Pin WDFN ON Semiconductor 1 28 mA 72MHz Surface Mount WDFN 8 2 x 2 x 0.75mm 2mm 2mm 0.75mm 3.6 V +85 °C 72MHz 2.3 V 18MHz -20 °C
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
You are viewing 1 - 8 of 8 results