PWM Controllers

You are viewing 1 - 18 of 18 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Maximum Switching Frequency Start-up Supply Current Maximum Source Current Maximum Sink Current Maximum Supply Current Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Minimum Operating Supply Voltage Output Current Input Voltage Maximum Operating Temperature Minimum Operating Temperature Number of Outputs
ON Semiconductor MC34025DWR2G, PWM Controller 1 MHz, SOIC W 16-Pin ON Semiconductor 1 MHz - - - - Surface Mount SOIC W 16 10.45 x 7.6 x 2.4mm 10.45mm 7.6mm 2.4mm 30 V - 500 (Max) mA - +70 °C 0 °C -
ON Semiconductor MC34025DWR2G, PWM Controller 1 MHz, SOIC W 16-Pin ON Semiconductor 1 MHz - - - - Surface Mount SOIC W 16 10.45 x 7.6 x 2.4mm 10.45mm 7.6mm 2.4mm 30 V - 500 (Max) mA - +70 °C 0 °C -
Current mode PWM controller,UC3845N BP ON Semiconductor - - - - - - - - - - - - - - - - - - -
ON Semiconductor NCP1031DR2G, PWM Controller 325 kHz 16V, SOIC 8-Pin ON Semiconductor 325 kHz 3mA 140µA 900µA 4 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 16 V -0.3 V - - +150 °C -40 °C -
ON Semiconductor NCP1031DR2G, PWM Controller 325 kHz 16V, SOIC 8-Pin ON Semiconductor 325 kHz 3mA 140µA 900µA 4 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 16 V -0.3 V - - +150 °C -40 °C -
ON Semiconductor NCP1032AMNTXG, PWM Controller 335 kHz 10V, WDFN 8-Pin ON Semiconductor 335 kHz 16mA 125µA 900µA 4 mA Surface Mount WDFN 8 3 x 3 x 0.75mm 3mm 3mm 0.75mm 10.5 V 9.9 V - - +150 °C - -
ON Semiconductor NCP1032AMNTXG, PWM Controller 335 kHz, 9.9 to 10.5 V, WDFN 8-Pin ON Semiconductor 335 kHz 16mA 125µA 900µA 4 mA Surface Mount WDFN 8 3 x 3 x 0.75mm 3mm 3mm 0.75mm 10.5 V 9.9 V - - +150 °C - -
ON Semiconductor NCP1249DD65R2G, PWM Controller 65 kHz, 16 → 20 V, SOIC 10-Pin ON Semiconductor 65 kHz 16mA 300mA 500mA 4.4 mA Surface Mount SOIC 10 5 x 4 x 1.5mm 5mm 4mm 1.75mm 20 V 16 V - - +150 °C - -
ON Semiconductor NCP1351ADR2G, PWM Controller 65 kHz, 15 → 22 V, SOIC 8-Pin ON Semiconductor 65 kHz 10µA 289µA - 20 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 22 V 15 V - - +150 °C - -
ON Semiconductor NCP1351BDR2G, PWM Controller 65 kHz, 15 → 22 V, SOIC 8-Pin ON Semiconductor 65 kHz 10µA 289µA - 20 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 22 V 15 V - - +150 °C - -
ON Semiconductor NCP1351CDR2G, PWM Controller 65 kHz, 15 → 22 V, SOIC 8-Pin ON Semiconductor 65 kHz 10µA 289µA - 20 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 22 V 15 V - - +150 °C - -
ON Semiconductor NCP1361EABAYSNT1G, PWM Controller 65 kHz, -0.3 → 28 V, TSOP 6-Pin ON Semiconductor 65 kHz 5µA 55µA - - Surface Mount TSOP 6 3.1 x 1.7 x 1mm 3.1mm 1.7mm 1mm 28 V -0.3 V - 28V +125 °C -40 °C 1
ON Semiconductor NCP3011DTBR2G, PWM Controller 400 kHz, 4.5 → 28 V, TSSOP 14-Pin ON Semiconductor 400 kHz - 90µA 100µA 12 mA Surface Mount TSSOP 14 5.1 x 4.5 x 1.05mm 5.1mm 4.5mm 1.05mm 28 V 4.5 V - - +140 °C -40 °C -
ON Semiconductor NCP3020ADR2G, PWM Controller 350 kHz, 4.7 → 28 V, SOIC 8-Pin ON Semiconductor 350 kHz 5.5mA 100µA 100µA 8 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 28 V 4.7 V - - +140 °C -40 °C -
ON Semiconductor NCV3030BDR2G, PWM Controller 1.2 MHz, 4.7 → 28 V, SOIC 8-Pin ON Semiconductor 1.2 MHz 17.4mA 100µA 100µA - Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 28 V 4.7 V - - +140 °C -40 °C -
ON Semiconductor NCV494BDR2G, PWM Controller 200 kHz, 7 → 40 V, SOIC 16-Pin ON Semiconductor 200 kHz 7mA -4µA 0.7µA 15 mA Surface Mount SOIC 16 10 x 4 x 1.5mm 10mm 4mm 1.5mm 40 V 7 V - - +125 °C -40 °C -
ON Semiconductor TL494CDR2G, PWM Controller 200 kHz, 7 → 40 V, SOIC 16-Pin ON Semiconductor 200 kHz 7mA -4mA 0.7mA 15 mA Surface Mount SOIC 16 10 x 4 x 1.5mm 10mm 4mm 1.5mm 40 V 7 V - - +70 °C 0 °C -
ON Semiconductor TL594CDR2G, PWM Controller 300 kHz, 7 → 40 V, SOIC 16-Pin ON Semiconductor 300 kHz 8mA -4mA 0.7mA 18 mA Surface Mount SOIC 16 10 x 4 x 1.5mm 10mm 4mm 1.5mm 40 V 7 V - - +85 °C -40 °C -
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
You are viewing 1 - 18 of 18 results