PWM Switching Regulators

You are viewing 1 - 8 of 8 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand PWM Controller Type Number of PWM Outputs Minimum Input Voltage Maximum Input Voltage Output Voltage Output Current Line Regulation Load Regulation Mounting Type Package Type Pin Count Maximum Switching Frequency Output Type Dimensions Height Width Length Maximum Operating Temperature Minimum Operating Temperature
ON Semiconductor KA3525A Dual PWM Switching Regulator, 500 mA, 430 kHz, 2 V, 16-Pin, PDIP ON Semiconductor - 2 - 40 V 2 V 500 mA 20 mV 50 mV Through Hole PDIP 16 430 kHz - 19.8 x 6.4 x 3.25mm 3.25mm 6.4mm 19.8mm +70 °C 0 °C
ON Semiconductor KA3525A Dual PWM Switching Regulator, 500 mA, 430 kHz, 2 V, 16-Pin, PDIP ON Semiconductor - 2 - 40 V 2 V 500 mA 20 mV 50 mV Through Hole PDIP 16 430 kHz - 19.8 x 6.4 x 3.25mm 3.25mm 6.4mm 19.8mm +70 °C 0 °C
ON Semiconductor NCP3170ADR2G PWM Switching Regulator, 3 mA, 550 kHz, Adjustable, 0.8 V, 8-Pin, SOIC ON Semiconductor Step Down 1 4.5 V 18 V 0.8 V 3 mA 1 %/A - Surface Mount SOIC 8 550 kHz Adjustable 5 x 4 x 1.5mm 1.5mm 4mm 5mm +85 °C -40 °C
ON Semiconductor MC33363ADWG PWM Switching Regulator, 1.5 A, 315 kHz, Adjustable, 5.5 → 7.5 V, 16-Pin, SOIC ON Semiconductor Switching Regulator 1 40 V 40 V 5.5 → 7.5 V 1.5 A 500 mV 200 mV Surface Mount SOIC 16 315 kHz Adjustable 10.45 x 7.6 x 2.4mm 2.4mm 7.6mm 10.45mm +150 °C -25 °C
ON Semiconductor FAN5069EMTCX PWM Controller, 600 kHz, Adjustable, 15 V, 16-Pin, TSSOP ON Semiconductor LDO Controller 1 4.5 V 5.5 V 15 V - - - Surface Mount TSSOP 16 600 kHz Adjustable 5 x 4.4 x 1mm 1mm 4.4mm 5mm +85 °C -40 °C
ON Semiconductor MC33363ADWR2G PWM Switching Regulator, 315 kHz, Adjustable, 7.5 V, 16-Pin, SOIC W ON Semiconductor Switching Regulator 1 -1 V 40 V 7.5 V - 500 mV 200 mV Surface Mount SOIC W 16 315 kHz Adjustable 10.45 x 7.6 x 2.65mm 2.65mm 7.6mm 10.45mm +150 °C -25 °C
ON Semiconductor MC33363ADWR2G PWM Switching Regulator, 315 kHz, Adjustable, 7.5 V, 16-Pin, SOIC W ON Semiconductor Switching Regulator 1 -1.0 V 40 V 7.5 V - 500 mV 200 mV Surface Mount SOIC W 16 315 kHz Adjustable 10.45 x 7.6 x 2.65mm 2.65mm 7.6mm 10.45mm +150 °C -25 °C
ON Semiconductor NCP3170ADR2G PWM Switching Regulator, 3 A, 550 kHz, Adjustable, 0.8 V, 8-Pin, SOIC ON Semiconductor Step Down 1 4.5 V 18 V 0.8 V 3 A 1 %/A - Surface Mount SOIC 8 550 kHz Adjustable 5 x 4 x 1.5mm 1.5mm 4mm 5mm +85 °C -40 °C
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
You are viewing 1 - 8 of 8 results